TDA7491P13TR

STMicroelectronics
511-TDA7491P13TR
TDA7491P13TR

Mfr.:

Description:
Audio Amplifiers 20W Dual BTL Class D 18V VCC Audio Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 960

Stock:
960 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp87.510 Rp87.510
Rp66.596 Rp665.960
Rp61.276 Rp1.531.900
Rp55.588 Rp5.558.800
Rp54.304 Rp13.576.000
Full Reel (Order in multiples of 1000)
Rp49.534 Rp49.534.000
Rp47.516 Rp95.032.000
5.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-D
10 W
0.1 %
PowerSSO-EP-36
8 Ohms
5 V
18 V
- 40 C
+ 85 C
SMD/SMT
TDA7491P
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Gain: 32 dB
Input Type: Differential
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99