TDA7492P13TR

STMicroelectronics
511-TDA7492P13TR
TDA7492P13TR

Mfr.:

Description:
Audio Amplifiers 50W Mono BTL Class D 10 to 26V 4Select d

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 858

Stock:
858 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp82.740 Rp82.740
Rp62.927 Rp629.270
Rp57.973 Rp1.449.325
Rp52.470 Rp5.247.000
Rp49.901 Rp12.475.250
Rp48.250 Rp24.125.000
Full Reel (Order in multiples of 1000)
Rp41.829 Rp41.829.000
Rp41.095 Rp205.475.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-D
25 W
0.4 %
PowerSSO-EP-36
8 Ohms
8 V
26 V
- 40 C
+ 85 C
SMD/SMT
TDA7492P
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Type: Dual
Moisture Sensitive: Yes
Operating Supply Current: 26 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Unit Weight: 480 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99