Buffer Clock Buffer

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Max Output Freq Propagation Delay - Max Output Type Package/Case Input Type Maximum Input Frequency Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature
Texas Instruments Clock Buffer 1.8V 2.5V or 3.3V as ynchronous 2 channe 5.940In Stock
Min.: 1
Mult.: 1
: 3.000

2 Output 250 MHz 2 ns, 2.5 ns, 3 ns LVCMOS WSON-8 LVCMOS 250 MHz 1.71 V 3.465 LMK1C1102A - 40 C + 125 C
Texas Instruments Clock Buffer 1.8V 2.5V or 3.3V as ynchronous 2 channe 2.089In Stock
Min.: 1
Mult.: 1
Max.: 50
: 3.000

2 Output 250 MHz 2 ns, 2.5 ns, 3 ns LVCMOS TSSOP-8 LVCMOS 250 MHz 1.71 V 3.465 V LMK1C1102A - 40 C + 125 C
Texas Instruments Clock Buffer 1.8V 2.5V or 3.3V as ynchronous 3 channe 2.877In Stock
Min.: 1
Mult.: 1
Max.: 25
: 3.000

3 Output 250 MHz 2 ns, 2.5 ns, 3 ns LVCOMS TSSOP-8 LVCOMS 250 MHz 1.71 V 3.465 V LMK1C1103A - 40 C + 125 C
Texas Instruments Clock Buffer 1.8V 2.5V or 3.3V as ynchronous 4 channe 3.760In Stock
Min.: 1
Mult.: 1
: 3.000

4 Output 250 MHz 2 ns, 2.5 ns, 3 ns LVCMOS WSON-8 LVCMOS 250 MHz 1.71 V 3.465 V LMK1C1104A - 40 C + 125 C
Texas Instruments Clock Buffer 1.8V 2.5V or 3.3V as ynchronous 4 channe 2.274In Stock
Min.: 1
Mult.: 1
Max.: 25
: 3.000

4 Output 250 MHz 2 ns, 2.5 ns, 3 ns LVCMOS TSSOP-8 LVCMOS 250 MHz 1.71 V 3.465 V LMK1C1104A - 40 C + 125 C
Texas Instruments Clock Buffer 1.8V 2.5V or 3.3V as ynchronous 8 channe 2.519In Stock
Min.: 1
Mult.: 1
Max.: 50
: 3.000

8 Output 250 MHz 2 ns, 2.5 ns, 3 ns LVCMOS TSSOP-16 LVCMOS 250 MHz 1.71 V 3.465 V LMK1C1108A - 40 C + 125 C
Texas Instruments Clock Buffer 2-channel output LVC MOS 1.8-V buffer 1.952In Stock
Min.: 1
Mult.: 1
: 2.000

1 Output 250 MHz 3 ns LVCMOS TSSOP-8 LVCMOS 250 MHz 1.71 V 3.465 V LMK1C1102PWRG4 - 40 C + 125 C
Texas Instruments Clock Buffer 3-channel output LVC MOS 1.8-V buffer 1.994In Stock
Min.: 1
Mult.: 1
: 2.000

1 Output 250 MHz 3 ns LVCMOS TSSOP-8 LVCMOS 250 MHz 1.71 V 3.465 V LMK1C1103PWRG4 - 40 C + 125 C
Texas Instruments Clock Buffer 4-channel output LVC MOS 1.8-V buffer 1.897In Stock
Min.: 1
Mult.: 1
: 2.000

1 Output 250 MHz 3 ns LVCMOS TSSOP-8 LVCMOS 250 MHz 1.71 V 3.465 V LMK1C1104PWRG4 - 40 C + 125 C
Texas Instruments Clock Buffer 8-channel output LVC MOS 1.8-V buffer 2.995In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output 250 MHz 3 ns LVCMOS TSSOP-16 LVCMOS 250 MHz 1.71 V 3.465 V LMK1C1108PWRG4 - 40 C + 125 C