PCA2131TF/Q900Y

NXP Semiconductors
771-PCA2131TF/Q900Y
PCA2131TF/Q900Y

Mfr.:

Description:
Real Time Clock Automotive RTC module, featuring I2C or SPI interface in HLSON16 package.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.016

Stock:
6.016 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp75.769 Rp75.769
Rp57.240 Rp572.400
Rp52.653 Rp1.316.325
Rp47.516 Rp4.751.600
Rp44.948 Rp11.237.000
Rp43.480 Rp21.740.000
Rp41.462 Rp41.462.000
Rp40.912 Rp81.824.000
Full Reel (Order in multiples of 4000)
Rp37.609 Rp150.436.000

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Real Time Clock
RoHS:  
PCA2131
AEC-Q100
Reel
Cut Tape
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Product Type: Real Time Clocks
Factory Pack Quantity: 4000
Subcategory: Clock & Timer ICs
Part # Aliases: 935379829518
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Battery Management Systems (BMS)

NXP Semiconductors Battery Management Systems (BMS) enhance the performance and ensure the safety of a battery pack composed of multiple cells. Functional safety is critical as lithium-ion batteries pose a significant safety hazard when operating outside a safe area. These devices offer high measurement accuracy after soldering and aging, with ISO 26262 support and ASIL D functional safety capability.

PCA2131 Nano-Power CMOS Real Time Clock (RTC)

NXP Semiconductors PCA2131 Nano-Power CMOS Real Time Clock (RTC) is an RTC and calendar with an on-chip Temperature Compensated Crystal (Xtal) Oscillator (TCXO) and a 32.768kHz quartz crystal integrated into the same package. The AEC-Q100-compliant PCA2131 is optimised for very high accuracy and ultra-low power consumption. The address and data are transferred by means of a selectable 400kHz fast-mode I2C Bus or a 4-line SPI Bus (6.5Mbit/s maximum speed) with separate data input and output.