Semtech Transient Voltage Suppression Diodes - TVS

Results: 619
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes 3.3V, High Surge TVS for VBus Protection 63.347In Stock
Min.: 1
Mult.: 1
: 15.000

Bidirectional 1 Channel 3.3 V SMD/SMT 11.5 V 4.5 V 0402 (1003 metric) 25 A 275 W 30 pF 30 kV 30 kV - 40 C + 125 C UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Ultra Small PowerClamp 1-Line ESD & Surge Protection 6.097In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 12 V SMD/SMT 25 V 13 V Nonstandard 80 A 2 kW 430 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 8-Line TVS Array Low Capacitance 38.551In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 8 Channel 5 V SMD/SMT 25 V 6 V MSOP-10 12 A 300 W 5 pF 8 kV 15 kV - 55 C + 125 C RCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance RailClamp 4-Line Surge & ESD Protection 10.247In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 3.3 V SMD/SMT 4.3 V 5.5 V DFN-2510-10 10 A 70 W 300 fF 12 kV 15 kV - 40 C + 125 C Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 1-Line 5V 5pF 0.15 Ohms ESD 226.615In Stock
Min.: 1
Mult.: 1
: 20.000

Bidirectional 1 Channel 5 V SMD/SMT 12 V 6.5 V 01005 (0402 metric) 2 A 5 pF 15 kV 15 kV Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS, 5V, BI, SOD-323, 3K T&R 355.245In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 24 V SMD/SMT 44 V 26.7 V SOD-323 8 A 350 W 50 pF 8 kV 15 kV - 55 C + 125 C SD Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 4-LINE 5V TVS, ESD and EOS Protection 50.520In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 13.7 V 8.5 V SC-70-6 (SOT-363-6) 14 A 230 W 1.1 pF 24 kV 30 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 8-Line 3.3V 0.65pF 0.35R ESD SGP3810N9 49.969In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 8 Channel 3.3 V SMD/SMT 8.2 V 3.8 V DFN-3810-9 5 A 75 W 400 fF 25 kV 30 kV - 55 C + 125 C RCLAMP332 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance ESD & CDE Protection 86.458In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 5 V SMD/SMT 25 V 6 V SC-75-3 (SOT-523-3) 5 A 125 W 1.2 pF 12 kV 18 kV - 55 C + 125 C RCLAMP050 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP0524S 5V SOT 71.269In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 4 Channel 5 V SMD/SMT 26 V 6 V SOT23-6 6 A 150 W 5 pF 8 kV 15 kV - 55 C + 125 C RCLAMP052 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TVS 300W 15V 7"RL SOT23 3L 100.289In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 12.8 V SMD/SMT 21.2 V 14.3 V SOT-23-3 10 A 300 W 120 pF 8 kV 15 kV - 55 C + 125 C SDC15 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 1-Line Femto Farad RailClamp w/ EOS 14.989In Stock
Min.: 1
Mult.: 1
: 15.000

1 Channel 3.3 V SMD/SMT 8.5 V 5.5 V 0201 (0603 metric) 7 A 60 W 200 fF 12 kV 15 kV - 40 C + 85 C Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 300W TVS 12V 7"RL 5.898In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional, Unidirectional 4 Channel, 3 Channel 12 V SMD/SMT 19 V 13.3 V SC-59-6 (SOT-23-6) 15 A 300 W 150 pF 8 kV 15 kV - 55 C + 125 C SMS Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 1LINE 8V AEC-Q100 11.591In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 15 V SMD/SMT 30 V 16.7 V 0402 (1006 metric) 4 A 120 W 500 fF 8 kV 15 kV - 55 C + 125 C RCLAMP152 AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 5V 13pF 7.5A(8/20us) SLP0603P2X3F 27.042In Stock
Min.: 1
Mult.: 1
: 15.000

Bidirectional 1 Channel 5 V 11 V 6 V 0201 (0603 metric) 7.5 A 10.5 pF 30 kV 30 kV Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line, 3V, 30pF, ESD/CDE, SLP1006P2 14.481In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 3 V SMD/SMT 8 V 2.8 V SLP1006P2 5 A 40 W 18 pF 25 kV 30 kV - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes High Power uClamp 8V ESD & Surge Protection 22.678In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 8 V SMD/SMT 23 V 11 V 0603 (1610 metric) 65 A 1.5 kW 475 pF 30 kV 30 kV - 40 C + 125 C uCLAMPxx71P AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 4-Line, 170fF Femto Farad RailClamp 16.467In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 4 Channel 5 V SMD/SMT 13.5 V 6.5 V DFN-2010-5 3 A 300 W 170 fF 10 kV 15 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 3POLE LC EMI FILTER 4.893In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 8 Channel 5 V SMD/SMT 6 V DFN-3313-16 30 pF 8 kV 15 kV - 40 C + 85 C ECLAMP25 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 36V 10.3A TVS 47.467In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMB (DO-214AA) 10.4 A 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 24V, 1-Line Surge protection 8.660In Stock
Min.: 1
Mult.: 1
: 10.000

uClamp Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP2804L 2.8V SOIC-8 2.483In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 2.8 V SMD/SMT 10 V 3.5 V SOIC-8 10 A 100 W 4.5 pF 30 kV 30 kV - 40 C + 85 C UCLAMP28 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Ultra Small RClamp 1-Line, 18V ESD Protection 17.736In Stock
Min.: 1
Mult.: 1
: 15.000

Bidirectional 1 Channel 18 V SMD/SMT 7.5 V 18.5 V 0201 (0603 metric) 3 A 450 fF 17 kV 20 kV - 40 C + 85 C RCLAMP1851 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 2-Line, 2.5V, 100A 1.973In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 2.5 V SMD/SMT 18 V DFN-2626-10 120 A 2.3 kW 8 pF 30 kV 30 kV - 40 C + 85 C TClamp Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes BI-DIR 1 LINER ESD PROTECTION 9.547In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 6 V 0603 (1610 metric) 12 A 75 pF 8 kV 15 kV - 40 C + 125 C UCLAMP051 Reel, Cut Tape, MouseReel