Semtech Transient Voltage Suppression Diodes - TVS

Results: 619
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes 3POLE LC EMI FILTER 1.745In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 4 Channel 5 V SMD/SMT 6 V DFN-1713-8 30 pF 8 kV 15 kV - 40 C + 85 C ECLAMP25 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP0506 6LINES+GND 5V SLP 2.601In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 6 Channel 5 V SMD/SMT 12.5 V 6 V DFN-1313-6 2 A 25 W 10 pF 8 kV 15 kV - 55 C + 125 C UCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 8-Line 3.3V 0.65pF 5A SLP3810N9 4.458In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 3.3 V SMD/SMT 9 V 3.8 V DFN-9 3.8 A 36 W 0.65 pF 14 kV 16 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 2-Line 4V 0.65pF 0.07R ESD SOT23-3L 1.983In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 4 V SMD/SMT 5.6 V 6 V SC-59-3 (SOT-23-3) 18 A 100 W 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 100V 3.7A TVS DO-214AA(SMB) 1.779In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SMB (DO-214AA) 3.7 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJxA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 10V 35.3A TVS DO-214AA(SMB) 2.698In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 35.3 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJxA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 110V 3.4A TVS DO-214AA(SMB) 2.700In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 110 V SMD/SMT 177 V 122 V SMB (DO-214AA) 3.4 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJxA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 11V 33.0A TVS DO-214AA(SMB) 2.678In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V SMB (DO-214AA) 33 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJxA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 120V 3.1A TVS DO-214AA(SMB) 2.698In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 120 V SMD/SMT 193 V 133 V SMB (DO-214AA) 3.1 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJxA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 12V 30.2A TVS DO-214AA(SMB) 1.883In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMB (DO-214AA) 30.2 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJxA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 130V 2.9A TVS DO-214AA(SMB) 2.599In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 130 V SMD/SMT 209 V 144 V SMB (DO-214AA) 2.9 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJxA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 13V 27.9A TVS DO-214AA(SMB) 2.258In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMB (DO-214AA) 27.9 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJxA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 14V 25.9A TVS DO-214AA(SMB) 2.699In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMB (DO-214AA) 25.9 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJxA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 150V 2.5A TVS DO-214AA(SMB) 2.677In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 150 V SMD/SMT 243 V 167 V SMB (DO-214AA) 2.5 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJxA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 160V 2.3A TVS DO-214AA(SMB) 2.691In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 160 V SMD/SMT 259 V 178 V SMB (DO-214AA) 2.3 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJxA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 16V 23.1A TVS DO-214AA(SMB) 2.641In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMB (DO-214AA) 23.1 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJxA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 170V 2.2A TVS DO-214AA(SMB) 2.250In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 170 V SMD/SMT 275 V 189 V SMB (DO-214AA) 2.2 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJxA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 17V 21.8A TVS DO-214AA(SMB) 2.700In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V SMB (DO-214AA) 21.8 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJxA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 20V 18.6A TVS DO-214AA(SMB) 2.672In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMB (DO-214AA) 18.6 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJxA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 22V 16.9A TVS DO-214AA(SMB) 2.673In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMB (DO-214AA) 18.6 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJxA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 24V 15.5A TVS DO-214AA(SMB) 2.252In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 15.5 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJxA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 26V 14.3A TVS DO-214AA(SMB) 2.592In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMB (DO-214AA) 14.3 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJxA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 28V 13.3A TVS DO-214AA(SMB) 2.691In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.3 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJxA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 30V 12.4A TVS DO-214AA(SMB) 2.238In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMB (DO-214AA) 12.4 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJxA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 33V 11.3A TVS DO-214AA(SMB) 1.760In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJxA Reel, Cut Tape, MouseReel