BAS20 Small Signal Switching Diodes

Results: 63
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Peak Reverse Voltage Max Surge Current If - Forward Current Configuration Recovery Time Vf - Forward Voltage Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diotec Semiconductor Small Signal Switching Diodes Small Signal Diode, SOT-23, 200V, 0.2A, 150C 5.879In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Switching Diodes SMD/SMT SOT-23 100 V 500 mA 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS-Power/Switching Reel, Cut Tape, MouseReel
Rectron Small Signal Switching Diodes SOT23 200mA 150V 50n s Non-Stocked
Min.: 21.000
Mult.: 3.000
Reel: 3.000

SMD/SMT SOT-23 625 mA 200 mA Single 75 ns 1 V 100 nA - 55 C + 150 C Reel
onsemi Small Signal Switching Diodes 200V 200mA

SMD/SMT SOT-23 200 V 2 A 200 mA Single 6 ns 1.25 V 100 nA - 55 C + 150 C BAS20 Reel, Cut Tape, MouseReel

Taiwan Semiconductor Small Signal Switching Diodes Switching diode 250 mW N/A
Switching Diodes SMD/SMT SOT-23-3 Reel
Taiwan Semiconductor Small Signal Switching Diodes 150V, 0.2A, Switching Diode & Array Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Switching Diodes SOT-23-3 Reel, Cut Tape
Vishay Semiconductors Small Signal Switching Diodes SWITCHING DIODE GENPURP SOT23 9.445In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Switching Diodes SMD/SMT SOT-23-3 200 V 2.5 A 250 mA Dual 50 ns 1.25 V 100 nA - 55 C + 150 C BAS20 Reel, Cut Tape
Vishay Small Signal Switching Diodes SWITCHING DIODE GENPURP SOT23 9.082In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Switching Diodes SMD/SMT SOT-23 200 V 2.5 A Single 50 ns 1.25 V - 55 C + 150 C BAS20 Reel, Cut Tape
Vishay Semiconductors Small Signal Switching Diodes 200 Volt 625mA 50ns 34.436In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Switching Diodes SMD/SMT SOT-23-3 200 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS20 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Small Signal Switching Diodes 350mW 200Vrrm 100Vr 200mA 625mA 3.780In Stock
Min.: 1
Mult.: 1
Reel: 3.000

General Purpose Diodes SMD/SMT SOT-23-3 200 V 9 A 225 mA Single 50 ns 1.25 V 100 uA - 65 C + 150 C BAS20 AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Small Signal Switching Diodes 200V,Small Signal Switching Diodes,SOT-23,2.5A 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

USM-03T Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 200 Volt 625mA 50ns 16.200In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Switching Diodes SMD/SMT SOT-23 200 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS20 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 200 Volt 625mA 50ns 10.238In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Switching Diodes SMD/SMT SOT-23 200 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS20 AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated Small Signal Switching Diodes 200MW 200V 5.845In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Switching Diodes SMD/SMT SOT-363-6 200 V 2.5 A 200 mA Dual 50 ns 1.25 V 100 nA - 65 C + 150 C BAS21DW Reel, Cut Tape, MouseReel

onsemi Small Signal Switching Diodes 200V SOT23 27.438In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Switching Diodes SMD/SMT SOT-23-3 200 V 2 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS20LT3G Reel, Cut Tape, MouseReel

Micro Commercial Components (MCC) Small Signal Switching Diodes 200mA 200V 4.022In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Switching Diodes SMD/SMT SOT-23 200 V 9 A 225 mA Single 50 ns 1.25 V 100 uA - 65 C + 150 C BAS20 Reel, Cut Tape, MouseReel
Nexperia Small Signal Switching Diodes DIODE-SS 200V 200MA SOT-23-3 1.624In Stock
30.000Expected 11/01/2027
Min.: 1
Mult.: 1
Reel: 3.000

Switching Diodes SMD/SMT SOT-23-3 200 V 1.7 A 200 mA Single 50 ns 1.25 V 100 nA - 65 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 200 Volt 625mA 50ns 15.655In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Switching Diodes SMD/SMT SOT-23 200 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS20 AEC-Q101 Reel, Cut Tape, MouseReel

onsemi Small Signal Switching Diodes 200V 200mA 3.931In Stock
30.000Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

Switching Diodes SMD/SMT SOT-23-3 200 V 2 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS20L Reel, Cut Tape, MouseReel

Diodes Incorporated Small Signal Switching Diodes HiVolt Switching Diode BVR > 100V SOT23 T&R 10K 13.319In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT SOT-23-3 BAS19 / BAS20 / BAS21 Reel, Cut Tape, MouseReel
Diodes Incorporated Small Signal Switching Diodes 150V 200mW 5.570In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Switching Diodes SMD/SMT SOT-323-3 150 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 65 C + 150 C BAS19W - BAS21W Reel, Cut Tape, MouseReel
Diodes Incorporated Small Signal Switching Diodes 150V 350mW 17.443In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Switching Diodes SMD/SMT SOT-23-3 200 V 2.5 A 400 mA Single 50 ns 1.25 V 100 nA - 65 C + 150 C BAS19 / BAS20 / BAS21 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Small Signal Switching Diodes 200mW 200mA 150Vr 1Vf 5pF 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Switching Diodes SMD/SMT SOT-323-3 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS20WT Reel, Cut Tape
Nexperia Small Signal Switching Diodes BAS20/SOT23/TO-236AB
9.939Expected 22/02/2027
Min.: 1
Mult.: 1
Reel: 10.000

Switching Diodes SMD/SMT SOT-23-3 200 V 1.7 A 200 mA Single 50 ns 1.25 V 100 nA - 65 C + 150 C Reel, Cut Tape, MouseReel
onsemi Small Signal Switching Diodes 200V 200mA
59.079On Order
Min.: 1
Mult.: 1
Reel: 3.000

Switching Diodes SMD/SMT SOD-323 250 V 5 A 200 mA Single 50 ns 1.25 V 1 uA - 55 C + 150 C BAS20HT1 Reel, Cut Tape, MouseReel
Nexperia Small Signal Switching Diodes DIODE-SS 200V 200MA SOT-23-3
6.000Expected 28/12/2026
Min.: 1
Mult.: 1
Reel: 3.000

Switching Diodes SMD/SMT SOT-23-3 200 V 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel