SE20AFJHM36A Rectifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay General Semiconductor Rectifiers 2 Amp 600 Volts ESD PROTECTION 12.333In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT DO-221AC-2 600 V 2 A Standard Recovery Rectifier Single 860 mV 35 A 5 uA 1.2 us - 55 C + 175 C SE20AF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Rectifiers 2.0A, 600V, ESD PROTECTION, SLIM SMA Non-Stocked
Min.: 1
Mult.: 1
Vishay General Semiconductor Rectifiers 2 Amp 600 Volts ESD PROTECTION 13.173In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT DO-221AC-2 600 V 2 A Standard Recovery Rectifier Single 860 mV 35 A 5 uA 1.2 us - 55 C + 175 C SE20AF Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 2 Amp 600 volts ESD PROTECTION 13in Non-Stocked
Min.: 14.000
Mult.: 14.000
Reel: 14.000

DO-221AC-2 SE20AF AEC-Q100 Reel