BAS70 Series Schottky Diodes & Rectifiers

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Schottky Diodes & Rectifiers SCHOTTKY DIODE SOT23 7.415In Stock
15.000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 15.000

Schottky Diodes SMD/SMT SOT-23-3 Dual Anode Common Cathode Si 200 mA 70 V 1 V 600 mA 100 nA - 55 C + 125 C BAS70 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 70 Volt 200mA Single 20.054In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Schottky Diodes SMD/SMT SOT-23-3 Single Si 200 mA 70 V 1 V 600 mA 100 nA - 55 C + 125 C BAS70 Reel, Cut Tape, MouseReel
Infineon Technologies Schottky Diodes & Rectifiers AF SCHOTTKY DIODE 30.194In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-323-3 Dual Cathode Common Anode Si 70 mA 70 V 880 mV 100 mA 100 nA - 55 C + 125 C BAS70 Reel, Cut Tape, MouseReel
Infineon Technologies BAS7005E6433HTMA1
Infineon Technologies Schottky Diodes & Rectifiers Silicon Schottky Diode 17.429In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Schottky Diodes SMD/SMT SOT-23-3 Dual Anode Common Cathode Si 70 mA 70 V 880 mV 100 mA 100 nA - 55 C + 125 C BAS70 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers SCHOTTKY DIODE 70mA 70V 65.452In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-23-3 Single Si 70 mA 70 V 410 mV 100 mA 100 nA - 65 C + 125 C BAS70 Reel, Cut Tape, MouseReel

Micro Commercial Components (MCC) Schottky Diodes & Rectifiers 200mA 70V 35.369In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-23-3 Dual Anode Common Cathode Si 70 mA 70 V 1 V 100 mA 200 nA - 55 C + 125 C BAS70 Reel, Cut Tape, MouseReel
Vishay Schottky Diodes & Rectifiers SCHOTTKY DIODE SOT23 19.194In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Schottky Diodes SMD/SMT SOT-23-3 Dual Series Si 200 mA 70 V 1 V 600 mA 100 nA - 55 C + 125 C BAS70 Reel, Cut Tape
Vishay Semiconductors Schottky Diodes & Rectifiers 70 Volt 200mA Series 129.439In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Schottky Diodes SMD/SMT SOT-23-3 Dual Series Si 200 mA 70 V 1 V 600 mA 100 nA - 55 C + 125 C BAS70 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 70 Volt 200mA Common Anode AUTO 28.810In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Schottky Diodes SMD/SMT SOT-23-3 Dual Series Si 200 mA 70 V 1 V 600 mA 100 nA - 55 C + 125 C BAS70 AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 70mA 70 Volt 38.736In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-323-3 Dual Series Si 70 mA 70 V 1 V 1 A 10 uA - 65 C + 150 C BAS70 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 70mA 70 Volt 114.542In Stock
63.000Expected 29/07/2026
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOD-323-2 Single Si 70 mA 70 V 1 V 1 A 10 uA - 65 C + 150 C BAS70 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Low cap Schottky 63.137In Stock
282.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOD-523-2 Single Si 70 mA 70 V 1 V 1 A 10 uA - 65 C + 150 C BAS70 Reel, Cut Tape, MouseReel

Infineon Technologies Schottky Diodes & Rectifiers 70V 0.07A 36.510In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-23-3 Dual Anode Common Cathode Si 70 mA 70 V 880 mV 100 mA 100 nA - 55 C + 125 C BAS70 AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 70 Volt 200mA Single AUTO 14.418In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Schottky Diodes SMD/SMT SOT-23-3 Single Si 200 mA 70 V 1 V 600 mA 100 nA - 55 C + 125 C BAS70 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 70 Volt 200mA Single AUTO 2.275In Stock
10.000Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 10.000

Schottky Diodes SMD/SMT SOT-23-3 Single Si 200 mA 70 V 1 V 600 mA 100 nA - 55 C + 125 C BAS70 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 70 Volt 200mA Common Anode 5.369In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Schottky Diodes SMD/SMT SOT-23-3 Dual Series Si 200 mA 70 V 1 V 600 mA 100 nA - 55 C + 125 C BAS70 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 70 Volt 200mA Dual Common Cathode 9.780In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Schottky Diodes SMD/SMT SOT-23-3 Dual Anode Common Cathode Si 200 mA 70 V 1 V 600 mA 100 nA - 55 C + 125 C BAS70 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 70 Volt 200mA Common Anode 10.916In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Schottky Diodes SMD/SMT SOT-23-3 Dual Cathode Common Anode Si 200 mA 70 V 1 V 600 mA 100 nA - 55 C + 125 C BAS70 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 70 Volt 200mA Series AUTO 14.156In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Schottky Diodes SMD/SMT SOT-23-3 Dual Cathode Common Anode Si 200 mA 70 V 1 V 600 mA 100 nA - 55 C + 125 C BAS70 AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 200mA 70 Volt 26.552In Stock
27.000Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-23-3 Dual Series Si 70 mA 70 V 410 mV 1 A 200 nA - 65 C + 150 C BAS70 Reel, Cut Tape, MouseReel

Infineon Technologies Schottky Diodes & Rectifiers 70V 0.07A 19.284In Stock
32.462On Order
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-23-3 Dual Series Si 70 mA 70 V 880 mV 100 mA 100 nA - 55 C + 125 C BAS70 AEC-Q100 Reel, Cut Tape, MouseReel

Infineon Technologies Schottky Diodes & Rectifiers AF SCHOTTKY DIODE 6.621In Stock
30.000Expected 07/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-323-3 Dual Series Si 70 mA 70 V 880 mV 100 mA 100 nA - 55 C + 125 C BAS70 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Schottky Diodes & Rectifiers AF SCHOTTKY DIODE 21.074In Stock
24.000Expected 11/02/2027
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-343-4 Dual Parallel Si 70 mA 70 V 880 mV 100 mA 100 nA - 55 C + 125 C BAS70 AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 70 Volt 200mA Single 122In Stock
90.000Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 15.000

Schottky Diodes SMD/SMT SOT-23-3 Single Si 200 mA 70 V 1 V 600 mA 100 nA - 55 C + 125 C BAS70 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 70 Volt 200mA Common Anode AUTO 7.043In Stock
30.000Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 10.000

Schottky Diodes SMD/SMT SOT-23-3 Dual Series Si 200 mA 70 V 1 V 600 mA 100 nA - 55 C + 125 C BAS70 AEC-Q101 Reel, Cut Tape, MouseReel