DF02 Series Bridge Rectifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Comchip Technology Bridge Rectifiers VR=200V, IO=1A 1.160In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DF-4 1 A 200 V 1.1 V 30 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF02 Tube
Diodes Incorporated Bridge Rectifiers 1.0A 200V 36.583In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Single Phase Bridge SMD/SMT Solder Pad DFS-4 1 A 200 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF02 Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 1.0A 200V 11.949In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DFM 200 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF02 Tube
Diodes Incorporated Bridge Rectifiers 1.0A 200V 239In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DFS 200 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF02 Tube
Comchip Technology Bridge Rectifiers DFS VR=200V,IO=1A Non-Stocked Lead-Time 16 Weeks
Min.: 12.000
Mult.: 1.000
Reel: 1.000

Single Phase Bridge SMD/SMT Solder Pad DFS-4 1 A 200 V 1.1 V 30 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF02 Reel