ES2D Series Rectifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Rectifiers 2.0a Rectifier UF Recovery 27.518In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AA 200 V 2 A Fast Recovery Rectifiers Single 900 mV 50 A 10 uA 20 ns - 55 C + 150 C ES2D Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 200V 2A 5.001In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMB-2 200 V 2 A Fast Recovery Rectifiers Single 920 mV 50 A 5 uA 25 ns - 55 C + 150 C ES2D Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers DIODE 200V 2A DO-214AC 5.448In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DO-214AC-2 200 V 2 A Super Fast Recovery Rectifier Single 950 mV 50 A 5 uA 35 ns - 65 C + 175 C ES2D Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

ES2D Reel, Cut Tape