FES10 Series Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Rectifiers 10A 200V Ultra Fast 14.927In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT TO-277-3 200 V 10 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 950 mV 150 A 5 uA 40 ns - 55 C + 175 C FES10 Reel, Cut Tape, MouseReel
onsemi Rectifiers 10A 600V Ultra Fast 21.654In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT TO-277-3 600 V 10 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.8 V 150 A 5 uA 40 ns - 55 C + 175 C FES10 Reel, Cut Tape, MouseReel
onsemi Rectifiers 10A 400V Ultra Fast 716In Stock
10.000Expected 31/03/2026
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT TO-277-3 400 V 10 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.2 V 150 A 5 uA 40 ns - 55 C + 175 C FES10 Reel, Cut Tape, MouseReel