KBPC3510 Series Bridge Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Comchip Technology Bridge Rectifiers DIODE RECT BRIDGE 35A 1000V 309In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBPC-4 35 A 1 kV 1.1 V 400 A - 55 C + 150 C 28.8 mm 28.8 mm 11.23 mm KBPC3510 Bulk
Comchip Technology Bridge Rectifiers DIODE RECT BRIDGE 35A 1Kv 178In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBPC-W-4 35 A 1 kV 1.1 V 400 A - 55 C + 150 C 28.8 mm 28.8 mm 11.23 mm KBPC3510 Tray