STTH802 Series Rectifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Maximum Operating Temperature Series Packaging
STMicroelectronics Rectifiers ULTRAFAST RECOVERY DIODE 4.252In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 200 V 8 A Ultra Fast Recovery Rectifiers Single 950 mV 100 A 8 uA 17 ns + 175 C STTH802 Tube
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 10.422In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT D-PAK 200 V 8 A Ultra Fast Recovery Rectifiers Single 950 mV 100 A 8 uA 17 ns + 175 C STTH802 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers High Effecientcy Rectifier 4.455In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT D2-PAK 200 V 8 A Ultra Fast Recovery Rectifiers Single 950 mV 100 A 8 uA 17 ns + 175 C STTH802 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 2.048In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FPAC 200 V 8 A Ultra Fast Recovery Rectifiers Single 950 mV 100 A 8 uA 17 ns + 175 C STTH802 Tube