Comchip Technology Bridge Rectifiers

Results: 354
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Qualification Packaging
Comchip Technology Bridge Rectifiers 2A 800V 616In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBP-4 2 A 800 V 1.1 V 60 A - 55 C + 150 C 15.24 mm 5.08 mm 11.68 mm Bulk
Comchip Technology Bridge Rectifiers VR=800V IAV=10A 675In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBU-4 10 A 800 V 1 V 240 A - 55 C + 150 C 23.7 mm 7 mm 19.8 mm KBU1008 Bulk
Comchip Technology Bridge Rectifiers VR=600V, IO=0.8A 2.979In Stock
Min.: 1
Mult.: 1
Reel: 3.000

B6S Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers VR=30V, IO=2A 1.238In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single Phase Bridge SMD/SMT Solder Pad MBS-2-4 2 A 30 V 550 mV 50 A - 55 C + 125 C 4.9 mm 4.2 mm 2.7 mm CDBHM230L Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers RECT BRIDGE 25A 600V 39In Stock
Min.: 1
Mult.: 1

GBJ2506 Tube
Comchip Technology Bridge Rectifiers RECTIFIER BRIDGE 25A 800V GBJ 52In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBJ-4 12.5 A 800 V 1 V 350 A - 55 C + 150 C 30.3 mm 4.8 mm 20.3 mm Tube
Comchip Technology Bridge Rectifiers RECTIFIER BRIDGE 25A 1000V GBJ 140In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBJ-4 12.5 A 1 kV 1 V 350 A - 55 C + 150 C 30.3 mm 4.8 mm 20.3 mm Tube
Comchip Technology Bridge Rectifiers VR=100V IAV=4.0A 247In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 4 A 100 V 1.1 V 150 A - 55 C + 150 C 22.2 mm 3.53 mm 19.1 mm GBU401 Tube
Comchip Technology Bridge Rectifiers VR=1000V IAV=4.0A 31In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 4 A 1 kV 1.1 V 150 A - 55 C + 150 C 22.2 mm 3.53 mm 19.1 mm GBU410 Tube
Comchip Technology Bridge Rectifiers VRRM=50V IF=4.0A 410In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBL-4 4 A 50 V 1.1 V 125 A - 55 C + 150 C 19.5 mm 6.5 mm 16.3 mm KBL4005 Bulk
Comchip Technology Bridge Rectifiers VR=800V IAV=10.0A 56In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin MP8-4 10 A 800 V 1.1 V 175 A - 55 C + 150 C 19.6 mm 19.6 mm 7.8 mm MP1008 Bulk
Comchip Technology Bridge Rectifiers VR=400V, IO=0.8A 6.062In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single Phase Bridge SMD/SMT Solder Pad MBS-4 800 mA 1 kV 1.1 V 30 A - 55 C + 150 C 4.9 mm 4.2 mm 2.7 mm B10S Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers VR=100V, IO=1A 395In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DB-4 1 A 100 V 1.1 V 30 A - 55 C + 150 C 8.8 mm 6.5 mm 3.4 mm DB102 Tube
Comchip Technology Bridge Rectifiers VR=100V IAV=25.0A 135In Stock
Min.: 1
Mult.: 1

GBJ2501 Tube
Comchip Technology Bridge Rectifiers VR=600V IAV=25.0A 517In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBJ-4 25 A 600 V 1 V 350 A - 55 C + 150 C 30.3 mm 4.8 mm 19.7 mm GBJ2506 Tube
Comchip Technology Bridge Rectifiers VR=600V IAV=25.0A 148In Stock
Min.: 1
Mult.: 1

GBJ2506 Tube
Comchip Technology Bridge Rectifiers 2VR=800V IAV=4.0A 100In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin 2GBJ-4 4 A 800 V 1 V 125 A - 55 C + 150 C 20.6 mm 3.6 mm 11.2 mm GBL08 Tube
Comchip Technology Bridge Rectifiers SWITCH 0.2A 100V 27In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 8 A 1 kV 1 V 200 A - 55 C + 150 C 22.2 mm 3.53 mm 19.1 mm GBU810 Tube
Comchip Technology Bridge Rectifiers VRRM=100V IF=4.0A 1.855In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBL-4 4 A 100 V 1.1 V 125 A - 55 C + 150 C 19.5 mm 6.5 mm 16.3 mm KBL401 Bulk
Comchip Technology Bridge Rectifiers VR=100V IAV=10A 493In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBU-4 10 A 100 V 1 V 240 A - 55 C + 150 C 23.7 mm 7 mm 19.8 mm KBU1001 Bulk
Comchip Technology Bridge Rectifiers VR=600V IAV=10A 216In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBU-4 10 A 600 V 1 V 240 A - 55 C + 150 C 23.7 mm 7 mm 19.8 mm KBU1006 Bulk
Comchip Technology Bridge Rectifiers RECTIFIER BRIDGE GPP 1000V 2A ABS/LBF 3.817In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Single Phase Bridge SMD/SMT Solder Pad ABS-4 2 A 1 kV 1 V 55 A - 55 C + 150 C 5.2 mm 4.5 mm 1.5 mm Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers RECT BRIDGE 25A 200V 76In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBJ-4 25 A 200 V 1 V 350 A - 55 C + 150 C 30.3 mm 4.8 mm 19.7 mm GBJ2502 Tube
Comchip Technology Bridge Rectifiers RECT BRIDGE 25A 600V 12In Stock
Min.: 1
Mult.: 1

GBJ2506 Tube
Comchip Technology Bridge Rectifiers DIODE RECT BRIDGE GPP 25A 1000V 45In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBJ-4 25 A 1 kV 1 V 350 A - 55 C + 150 C 30.3 mm 4.8 mm 19.7 mm GBJ2510 Tube