Tube Bridge Rectifiers

Results: 1.553
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Qualification Packaging
Taiwan Semiconductor Bridge Rectifiers 20A, 600V, Standard Bridge Rectifier 1.162In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin TS-6P-4 20 A 600 V 1.1 V 250 A - 55 C + 150 C 30.3 mm 4.8 mm 20.3 mm TS20P0xG Tube
Taiwan Semiconductor Bridge Rectifiers 10A, 600V, Standard Bridge Rectifier 1.037In Stock
Min.: 1
Mult.: 1

TS10Kx0 Tube
Taiwan Semiconductor Bridge Rectifiers 25A, 600V, Standard Bridge Rectifier 995In Stock
Min.: 1
Mult.: 1

Tube
Taiwan Semiconductor Bridge Rectifiers 15A, 800V, Standard Bridge Rectifier 1.751In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 15 A 800 V 1.1 V 220 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm Tube
Diotec Semiconductor Bridge Rectifiers Bridge, 3phase, DBI, 800V, 20A, 150C, 200A 215In Stock
Min.: 1
Mult.: 1

Three Phase Bridge Through Hole Solder Pin DBI-B-5 20 A 800 V 1.3 V 200 A - 50 C + 150 C 35 mm 4 mm 25 mm DBI20/25 Tube
Diotec Semiconductor Bridge Rectifiers Bridge, 3phase, DBI, 800V, 25A, 175C, 370A 226In Stock
Min.: 1
Mult.: 1

Three Phase Bridge Through Hole Solder Pin DBI-B-5 25 A 800 V 1.05 V 370 A - 50 C + 175 C 35 mm 4 mm 25 mm DBI20/25 Tube
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, GBU, 1000V, 12A, 150C 904In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 12 A 1 kV 1 V 270 A - 50 C + 150 C 21.5 mm 3.4 mm 18.2 mm GBI/S/U/V Tube
Taiwan Semiconductor Bridge Rectifiers 2A, 1400V, Standard Bridge Rectifier 4.768In Stock
Min.: 1
Mult.: 1

DBL-4 DBL20-G Tube
Taiwan Semiconductor Bridge Rectifiers 4A, 1000V, Standard Bridge Rectifier 2.130In Stock
Min.: 1
Mult.: 1

GBU-4 Tube
IXYS Bridge Rectifiers 200V 30A Power Diode Discretes-FRED i4-Pac 3.174In Stock
Min.: 1
Mult.: 1

Three Phase Bridge Through Hole i4-Pac-5L 30 A 200 V 1.14 V - 55 C + 150 C 20.29 mm 5.21 mm 21.34 mm Tube
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, DIL, 80V, 1A, 150C 2.931In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin SO-DIL-4 1 A 80 V 1.3 V 40 A - 50 C + 150 C 8.5 mm 6.4 mm 3.1 mm B40 Tube
Comchip Technology Bridge Rectifiers VR=400V, IO=1A 98In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DB-4 1 A 400 V 1.1 V 30 A - 55 C + 150 C 8.8 mm 6.5 mm 3.4 mm DB104 Tube
Comchip Technology Bridge Rectifiers DIODE RECT BRIDGE GPP 25A 400V 130In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBJ-4 25 A 400 V 1 V 350 A - 55 C + 150 C 30.3 mm 4.8 mm 19.7 mm GBJ2504 Tube
Comchip Technology Bridge Rectifiers RECTIFIER BRIDGE 25A 600V GBJ 173In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBJ-4 12.5 A 600 V 1 V 350 A - 55 C + 150 C 30.3 mm 4.8 mm 20.3 mm Tube
Comchip Technology Bridge Rectifiers VR=800V IAV=15.0A 145In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 15 A 800 V 1 V 240 A - 55 C + 150 C 22.2 mm 3.53 mm 19.1 mm GBU1508 Tube
Vishay General Semiconductor Bridge Rectifiers Bridge Rectifier, 4A, 400V, Glass Passivated, in-line, KBL 1.186In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBU-4 4 A 400 V 850 mV 200 A - 50 C + 150 C 19.5 mm 6.5 mm 16.3 mm KBL04 Tube
Vishay General Semiconductor Bridge Rectifiers Bridge Rectifier, 4A, 600V, Glass Passivated, in-line, KBL 1.372In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBU-4 4 A 600 V 850 mV 200 A - 50 C + 150 C 19.5 mm 6.5 mm 16.3 mm KBL06 Tube
Vishay General Semiconductor Bridge Rectifiers Bridge Rectifier, 4A, 1000V, Glass Passivated, in-line, KBL 663In Stock
1.500Expected 04/05/2026
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBU-4 4 A 1 kV 850 mV 200 A - 50 C + 150 C 19.5 mm 6.5 mm 16.3 mm KBL10 Tube
Vishay General Semiconductor Bridge Rectifiers Bridge Rectifier, 4A, 400V, Glass Passivated, in-line, KBU 1.077In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBU-4 4 A 400 V 1 V 200 A - 50 C + 150 C 23.7 mm 7.1 mm 19.3 mm KBU4G Tube
Vishay General Semiconductor Bridge Rectifiers Bridge Rectifier, 4A, 600V, Glass Passivated, in-line, KBU 636In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBU-4 4 A 600 V 1 V 200 A - 50 C + 150 C 23.7 mm 7.1 mm 19.3 mm KBU4J Tube
Vishay General Semiconductor Bridge Rectifiers Bridge Rectifier, 4A, 800V, Glass Passivated, in-line, KBU 1.066In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBU-4 4 A 800 V 1 V 200 A - 50 C + 150 C 23.7 mm 7.1 mm 19.3 mm KBU4K Tube
Vishay General Semiconductor Bridge Rectifiers Bridge Rectifier, 4A, 1000V, Glass Passivated, in-line, KBU 1.135In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBU-4 4 A 1 kV 1 V 200 A - 50 C + 150 C 23.7 mm 7.1 mm 19.3 mm KBU4M Tube
Vishay General Semiconductor Bridge Rectifiers Bridge Rectifier, 6A, 600V, Glass Passivated, in-line, KBU 1.128In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBU-4 6 A 600 V 1 V 200 A - 50 C + 150 C 23.7 mm 7.1 mm 19.3 mm KBU6J Tube
Vishay General Semiconductor Bridge Rectifiers Bridge Rectifier, 8A, 600V, Glass Passivated, in-line, KBU 1.129In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBU-4 8 A 600 V 1 V 300 A - 50 C + 150 C 23.7 mm 7.1 mm 19.3 mm KBU8J Tube
Vishay General Semiconductor Bridge Rectifiers Bridge Rectifier, 8A, 800V, Glass Passivated, in-line, KBU 1.056In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBU-4 8 A 800 V 1 V 300 A - 50 C + 150 C 23.7 mm 7.1 mm 19.3 mm KBU8K Tube