Current Regulator Diodes

 Current Regulator Diodes
Current Regulator Diodes are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many current regulator diode manufacturers including Central Semiconductor, Linear Integrated Systems, Microchip & Semitec. Please view our large selection of current regulator diodes below.
Results: 1.064
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Maximum Regulator Current Maximum Limiting Voltage Maximum Peak Operating Voltage Mounting Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Semitec Current Regulator Diodes 100V 2mA 680In Stock
Min.: 1
Mult.: 1

2 mA 2.3 V 100 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 100V 2.7mA 534In Stock
Min.: 1
Mult.: 1

2.7 mA 2.7 V 100 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 100V .30mA 268In Stock
Min.: 1
Mult.: 1

300 uA 800 mV 100 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 100V 3.5mA 1.341In Stock
Min.: 1
Mult.: 1

3.5 mA 3.2 V 100 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 100V .50mA 487In Stock
1.000Expected 01/05/2026
Min.: 1
Mult.: 1

500 uA 1.1 V 100 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 100V 5.6mA 531In Stock
500Expected 15/05/2026
Min.: 1
Mult.: 1

5.6 mA 4.5 V 100 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 50V 10mA 7In Stock
3.000Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

10 mA 3.5 V 50 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V 2mA 866In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 mA 2.3 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V 2.7mA 1.326In Stock
3.000Expected 03/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

2.7 mA 2.7 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V 4.5mA 429In Stock
62.180On Order
Min.: 1
Mult.: 1
Reel: 3.000

4.5 mA 3.7 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V .50mA 1.759In Stock
3.000Expected 15/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

500 uA 1.1 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Microchip Technology Current Regulator Diodes 100V 4.73MA 500MW Current Regulator 67In Stock
100On Order
Min.: 1
Mult.: 1
No
4.73 mA 2.75 V 100 V Through Hole DO-7-2 - 55 C + 175 C Bulk
Microchip / Microsemi Current Regulator Diodes 100V 2.2MA 500MW Round-End Current Regulator 96In Stock
Min.: 1
Mult.: 1
No
SMD/SMT DO-213AB-2 Bulk
Microchip / Microsemi Current Regulator Diodes 100V 5.17MA 500MW Current Regulator Round-End SMT 2In Stock
100On Order
Min.: 1
Mult.: 1
No
SMD/SMT DO-213AB-2 Bulk
Microchip Technology 1N5295
Microchip Technology Current Regulator Diodes 100V 902UA 475MW Current Regulator THT 99In Stock
Min.: 1
Mult.: 1
Microchip Technology 1N5297
Microchip Technology Current Regulator Diodes 100V 1.1MA 475MW Current Regulator THT 28In Stock
100Expected 04/03/2026
Min.: 1
Mult.: 1
Central Semiconductor Current Regulator Diodes 0.515 Curr Reg 100 PoV 500mW 710In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel
Central Semiconductor Current Regulator Diodes 1.10 Curr Reg 100 PoV 500mW 4.232In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel
Central Semiconductor Current Regulator Diodes 2.69 Curr Reg 100 PoV 500mW 615In Stock
3.000Expected 08/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel
Central Semiconductor Current Regulator Diodes 100V 3.55mA 1.368In Stock
1.682Expected 08/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel
Central Semiconductor Current Regulator Diodes 8.20 Curr Reg 50 PoV 500mW 2.168In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel
Central Semiconductor Current Regulator Diodes 10.0 Curr Reg 50 PoV 500mW 2.673In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel
Diotec Semiconductor Current Regulator Diodes Shunt Regulator, SOT-23, 1.24V .. 20V, .. 0.1mA 2.035In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 MMTL/V Reel, Cut Tape, MouseReel
Microchip Technology Current Regulator Diodes 100V 682UA 500MW Current Regulator Round-End SMT 92In Stock
Min.: 1
Mult.: 1
No
SMD/SMT DO-213AB-2 - 65 C + 175 C Bulk
Microchip Technology Current Regulator Diodes 100V 2.2MA 500MW Current Regulator 27In Stock
Min.: 1
Mult.: 1
No
Through Hole DO-7 Bulk