Rectifiers

Results: 335
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers 45 V, 20 A Field-Effect Rectifier Diode (FERD) 13.424In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT D2PAK-3 (TO-263-3) 45 V 20 A Standard Recovery Rectifier Single 510 mV 180 A 200 uA - 40 C + 150 C FERD2045S Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 14.718In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SMC 200 V 3 A Ultra Fast Recovery Rectifiers Single 890 mV 75 A 3 uA 16 ns + 175 C STTH3R02 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast diode 200V, dual 5A 5.697In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT TO-277A 200 V Ultra Fast Recovery Rectifiers Dual Common Cathode 1.02 V 85 A 4 uA 28 ns + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 2.785In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FP-3 200 V 20 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 90 A 10 uA 27 ns + 175 C STTH2002C Tube
STMicroelectronics Rectifiers 2X10 Amp 300 Volt 13.875In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB 300 V 20 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 110 A 20 uA 35 ns + 175 C STTH2003 Tube
STMicroelectronics Rectifiers 3.0 Amp 1000 Volt 14.372In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SMC 1 kV 3 A Ultra Fast Recovery Rectifiers Single 1.7 V 45 A 10 uA 75 ns - 40 C + 175 C STTH310 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 1200 V, 15 A Ultrafast Boost Diode 17.256In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-3 1.2 kV 15 A Ultra Fast Recovery Rectifiers Single 3.1 V 130 A 10 uA 27 ns + 175 C STTH15S12 Tube
STMicroelectronics Rectifiers Automotive 600 V, 1 A Low Drop Ultrafast Diode 9.463In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT SMBFlat 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.4 V 20 A 1 uA 45 ns - 40 C + 175 C STTH1L06-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 2x15 Amp 200 Volt 12.856In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT D2-PAK 200 V 30 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 90 A 10 uA 27 ns + 175 C STTH2002C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 600 V, 2 A Low Drop Ultrafast Diode 7.041In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT SMBFlat 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.4 V 30 A 2 uA 50 ns - 40 C + 175 C STTH2L06-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast recovery Diode 23.777In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SMB 400 V 3 A Ultra Fast Recovery Rectifiers Single 1.5 V 60 A 5 uA 18 ns + 175 C STTH3R04 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast rectifier 200V, dual 3A 6.452In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT TO-277A 200 V 6 A Ultra Fast Recovery Rectifiers Dual Common Cathode 920 mV 55 A 4 uA 24 ns + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 7.614In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 100 V 45 A Standard Recovery Rectifier Single 680 mV 250 A 130 uA + 175 C FERD30H100S Tube
STMicroelectronics Rectifiers High Freq REC 2x10 300V 0.95V 26ns 3.270In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 300 V 10 A Ultra Fast Recovery Rectifiers Dual Common Cathode 950 mV 150 A 10 uA 35 ns - 40 C + 175 C STTH20L03C Tube
STMicroelectronics Rectifiers 5 Amp 600 Volt 6.442In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FPAC 600 V 5 A Ultra Fast Recovery Rectifiers Single 1.3 V 90 A 5 uA 65 ns + 175 C STTH5L06 Tube
STMicroelectronics Rectifiers Automotive ultrafast rectifier 200V, dual 3A 11.370In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT TO-277A 200 V 6 A Ultra Fast Recovery Rectifiers Dual Common Cathode 920 mV 55 A 4 uA 24 ns - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast Recovery 8A 1000V 1.30VF 47ns 20.587In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT D2PAK 1 kV 8 A Ultra Fast Recovery Rectifiers Single 2 V 60 A 20 uA 47 ns - 40 C + 175 C STTH810-Y AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers RECTIFIER 13.554In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT DPAK-3 (TO-252-3) 100 V 30 A Standard Recovery Rectifier Single 680 mV 150 A 130 uA + 175 C FERD30H100S Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 6.945In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 600 V 10 A Ultra Fast Recovery Rectifiers Dual Common Cathode 2.08 V 120 A 8 uA 35 ns + 175 C STTH16L06C Tube
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 3.620In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT D2-PAK 400 V 16 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.75 V 120 A 10 uA 25 ns - 40 C + 175 C STTH16R04C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 2.703In Stock
Min.: 1
Mult.: 1

SMD/SMT D2-PAK 400 V 30 A Ultra Fast Recovery Rectifiers Single 1.45 V 300 A 15 uA 24 ns - 40 C + 175 C STTH30R04 Tube
STMicroelectronics Rectifiers Ultrafast recovery 1200 V diode 2.448In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 1.2 kV 60 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 2.25 V 400 A 30 uA 50 ns + 175 C STTH6012 Tube
STMicroelectronics Rectifiers RECTIFIER 876In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 600 V 60 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.78 V 210 A 25 uA 65 ns + 175 C STTH60L06C Tube
STMicroelectronics Rectifiers 15 Amp 600 Volt 3.679In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 FP 600 V 15 A Ultra Fast Recovery Rectifiers Single 2.9 V 150 A 60 uA 50 ns + 175 C STTH15R06 Tube
STMicroelectronics Rectifiers 1.0 Amp 600 Volt 32.825In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SMB 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.3 V 20 A 1 uA 80 ns + 175 C STTH1L06 Reel, Cut Tape, MouseReel