Comchip Technology Rectifiers

Results: 644
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Comchip Technology Rectifiers RECTIFIER SUPER FAST RECOVERY 200V 3A SMB 3.782In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AA-2 200 V 3 A Super Fast Recovery Rectifier Single 1 V 90 A 5 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER SUPER FAST RECOVERY 200V 5A SMB 2.435In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMB/DO-214AA 200 V 5 A Super Fast Recovery Rectifier Single 1 V 100 A 5 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers VR=1000 IO=1A DO-41 20.367In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Through Hole DO-41 1 kV 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 100 uA 500 ns - 55 C + 150 C FR107 Reel, Cut Tape
Comchip Technology Rectifiers 800V 6A 537In Stock
Min.: 1
Mult.: 1
Reel: 500

Through Hole R-6 800 V 6 A Fast Recovery Rectifiers Single 1.3 V 300 A 500 uA 500 ns - 55 C + 125 C FR606 Reel, Cut Tape
Comchip Technology Rectifiers RECTIFIER GEN PURP 100V 10A SMC 3.653In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMC/DO-214AB 100 V 10 A Standard Recovery Rectifier Single 1 V 200 A 5 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER GEN PURP 600V 10A SMC 707In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMC/DO-214AB 600 V 10 A Standard Recovery Rectifier Single 1 V 200 A 5 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 1300V 3A SMC 1.990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AB 1.3 kV 3 A Standard Recovery Rectifier Single 1.1 V 100 A 10 uA 8.3 ms - 65 C + 150 C Reel, Cut Tape
Comchip Technology Rectifiers 1600V 3A SMC 3.900In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AB 1.6 kV 3 A Standard Recovery Rectifier Single 1.1 V 100 A 10 uA 8.3 ms - 65 C + 150 C Reel, Cut Tape
Comchip Technology Rectifiers VR=800 IO=6.0A 191In Stock
Min.: 1
Mult.: 1
Reel: 500

Through Hole R-6-2 800 V 6 A Standard Recovery Rectifier Single 1 V 300 A 10 uA - 55 C + 150 C 6A08 Ammo Pack
Comchip Technology Rectifiers FAST REC RECTFR 1A, 400V 2.391In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DO-214AC-2 400 V 1 A Fast Recovery Rectifiers Single 1.3 V 5 uA 150 ns - 55 C + 150 C CFRA104 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers Fast Rec Rectifier 1000V, 1A 2.801In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DO-214AC-2 1 kV 1 A Fast Recovery Rectifiers Single 1.3 V 5 uA 500 ns - 55 C + 150 C CFRA107 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER FAST RECOVERY 1000V 1A DO-41 1.765In Stock
Min.: 1
Mult.: 1

Through Hole DO-41-2 1 kV 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 55 C + 150 C Bulk
Comchip Technology Rectifiers RECTIFIER FAST RECOVERY 1000V 5A SMC 2.996In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMC/DO-214AB 1 kV 5 A Fast Recovery Rectifiers Single 1.3 V 120 A 5 uA 500 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER GEN PURP 1000V 10A SMC 2.948In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMC/DO-214AB 1 kV 10 A Standard Recovery Rectifier Single 1 V 200 A 5 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 1600V 1.5A SMB 1.497In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AA 1.6 kV 1.5 A Standard Recovery Rectifier Single 1.1 V 50 A 5 uA - 65 C + 150 C Reel, Cut Tape
Comchip Technology Rectifiers DIODE GEN PURP 300V 3A DO-27 960In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Through Hole DO-27-2 300 V 3 A Fast Recovery Rectifiers Single 1.3 V 125 A 5 uA 50 ns - 55 C + 125 C UF3004 Ammo Pack
Comchip Technology Rectifiers RECTIFIER ULTRA FAST RECOVERY 200V 1A SOD-123FL 2.517In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-123FL-2 200 V 1 A Ultra Fast Recovery Rectifiers Single 1 V 30 A 5 uA 50 ns - 55 C + 150 C Reel, Cut Tape, MouseReel

Comchip Technology Rectifiers 3A 100V Rectifier Diode 104In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Through Hole DO-210AD 100 V 3 A Standard Recovery Rectifier Single 950 mV 150 A 5 uA - 55 C + 150 C 1N5401 Reel, Cut Tape
Comchip Technology Rectifiers General Purpose Rectifier 50V 1A 5.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT 50 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 50 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers SUP FAST REC RECTFR 2A, 200V 2.769In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AA-2 200 V 2 A Super Fast Recovery Rectifier Single 950 mV 50 A 5 uA 35 ns - 55 C + 150 C CSFB203 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 1000V, 1A 266In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DO-214AC-2 1 kV 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 75 ns - 55 C + 150 C CURA107 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER SUPER FAST RECOVERY 50V 2A SMB 1.246In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMB/DO-214AA 50 V 2 A Super Fast Recovery Rectifier Single 1 V 60 A 5 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER FAST RECOVERY 100V 2A DO-15 430In Stock
Min.: 1
Mult.: 1

Through Hole DO-15-2 100 V 2 A Fast Recovery Rectifiers Single 1.3 V 5 uA 150 ns - 55 C + 150 C Bulk
Comchip Technology Rectifiers 2000V 1A SMA 4.114In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DO-214AC 2 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 8.3 ms - 65 C + 150 C Reel, Cut Tape
Comchip Technology Rectifiers 1A 400V Rectifier Diode 6.796In Stock
15.000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 5.000

Through Hole DO-41 400 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N4004 Reel, Cut Tape