Comchip Technology Rectifiers

Results: 644
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging


Comchip Technology Rectifiers General Purpose Rectifier 400V 3A 2.445In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 400 V 3 A Standard Recovery Rectifier Single 1.15 V 100 A 50 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel


Comchip Technology Rectifiers General Purpose Rectifier 1000V 3A 2.750In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 1 kV 3 A Standard Recovery Rectifier Single 1.15 V 100 A 50 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 1A 400V AEC-Q101 1.182In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOD-123F-2 400 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 1A 1000V AEC-Q101 14.758In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOD-123F-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers SMD 50V 1A AUTOMOTIVE GRADE 5.689In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-123FL-2 50 V 1 A Standard Recovery Rectifier Single 1 V 30 A 10 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers SMD 600V 1A AUTOMOTIVE GRADE 1.084In Stock
3.000Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-123FL-2 600 V 1 A Standard Recovery Rectifier Single 1 V 30 A 10 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers SMD 1000V 1A AUTOMOTIVE GRADE 6.048In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-123FL-2 1 kV 1 A Standard Recovery Rectifier Single 1 V 30 A 10 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel

Comchip Technology Rectifiers Ultra Fast Rectifier 1000V 1A 4.362In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT 1 kV 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 100 uA 75 ns - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 1A 400V AEC-Q101 1.501In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 1206 400 V 1 A Ultra Fast Recovery Rectifiers Single 1.45 V 30 A 80 nA 50 ns - 65 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 1A 600V AEC-Q101 1.219In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 1206 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.45 V 30 A 80 nA 50 ns - 65 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers AUTOMOTIVE RECTIFIER GEN PURP 400V 1A SMA 7.679In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SMA-2 400 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers AUTOMOTIVE RECTIFIER GEN PURP 1000V 1A SMA 8.537In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SMA-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers Fast Rec Rectifier 1000V, 2A 2.912In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AA-2 1 kV 2 A Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 500 ns - 55 C + 150 C CFRB207 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers VR=200V, IO=1A 303In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT Mini SMA-2 400 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 55 C + 150 C CFRM104 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers Fast Rectifier 1A 1000V 2.318In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-123H-2 1 kV 1 A Fast Recovery Rectifiers Single 1.3 V 25 A 5 uA 500 ns - 55 C + 150 C CFRMT107 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers GEN PURP RECTIFIER 1A, 50V 22.119In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DO-214AC-2 50 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C CGRA4001 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers GEN PURP RECTIFIER 1A, 400V 22.908In Stock
29.785Expected 26/02/2026
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DO-214AC-2 400 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C CGRA4004 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers Gen Purp Rectifier 50V,2A 2.345In Stock
3.000Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AA-2 50 V 2 A Standard Recovery Rectifier Single 1.1 V 60 A 5 uA - 55 C + 150 C CGRB201 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers VR=100V, IO=2A 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AA-2 100 V 2 A Standard Recovery Rectifier Single 1.1 V 60 A 5 uA + 150 C CGRB202 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers GEN PURP RECTIFIER 3A, 400V 3.159In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AA-2 400 V 3 A Standard Recovery Rectifier Single 1.1 V 100 A 5 uA - 55 C + 150 C CGRB304 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers GEN PURP RECTIFIER 3A, 1000V 11.056In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AA-2 1 kV 3 A Standard Recovery Rectifier Single 1.1 V 100 A 5 uA - 55 C + 150 C CGRB307 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers GEN PURP RECTIFIER 5A, 50V 4.940In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AB-2 50 V 5 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA - 55 C + 150 C CGRC501 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 1.0A 50V SMD Gen Purpose rect 9.345In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOD-123F-2 50 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C CGRKM4001 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 1.0A 400V SMD Gen Purpose rect 2.685In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOD-123F-2 400 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C CGRKM4004 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 1.0A 600V SMD Gen Purpose rect 18.954In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOD-123F-2 600 V 1 A Standard Recovery Rectifier Single 1 V 30 A 5 uA - 55 C + 150 C CGRKM4005 Reel, Cut Tape, MouseReel