Power Integrations Rectifiers

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Power Integrations Rectifiers Q-Series 300V 30A Ultra Low Qrr
2.765On Order
Min.: 1
Mult.: 1

Through Hole TO-220-2 300 V 30 A Fast Recovery Rectifiers Single 1.66 V 200 A 250 uA 13.7 ns + 150 C Qspeed Tube
Power Integrations Rectifiers 200V, Dual, 10A, Ultra-Low Qrr, Rectifier Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.500

Qspeed Reel, Cut Tape
Power Integrations Rectifiers 150V, Dual, 5A Ultra-Low Qrr Rect Non-Stocked Lead-Time 20 Weeks
Min.: 5.000
Mult.: 2.500
Reel: 2.500

Qspeed Reel
Power Integrations Rectifiers 200V, Dual, 5A, Ultra-Low Qrr, Rectifier Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Qspeed Reel
Power Integrations Rectifiers 150V, Dual, 5A Ultra-Low Qrr Rect Non-Stocked
Min.: 800
Mult.: 50

Through Hole TO-220AB-3 150 V 10 A Fast Recovery Rectifiers Dual Common Cathode 950 mV 350 A 250 uA 15.1 ns - 55 C + 150 C Qspeed Tube
Power Integrations Rectifiers 300V Dual 6A Ultra-Lo Qrr Rectifr Non-Stocked
Min.: 4.800
Mult.: 800
Reel: 800

SMD/SMT 6 A Fast Recovery Rectifiers Single 1.34 V 350 A 25 uA 21 ns + 150 C Qspeed Reel
Power Integrations Rectifiers 150V, Dual, 10A Ultra-Low Qrr Rect Non-Stocked
Min.: 5.000
Mult.: 2.500
Reel: 2.500

SMD/SMT 150 V 20 A Fast Recovery Rectifiers Dual Common Cathode 980 mV 350 A 500 uA 16.3 ns - 55 C + 150 C Qspeed Reel
Power Integrations Rectifiers 200V, Dual, 10A, Ultra-Low Qrr, Rectifier Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Qspeed Reel
Power Integrations Rectifiers 150V, Dual, 10A Ultra-Low Qrr Rect Non-Stocked
Min.: 5.000
Mult.: 50

Through Hole TO-220AB-3 150 V 20 A Fast Recovery Rectifiers Dual Common Cathode 980 mV 350 A 500 uA 16.3 ns - 55 C + 150 C Qspeed Tube
Power Integrations Rectifiers 150V, Dual, 15A Ultra-Low Qrr Rect Non-Stocked
Min.: 4.800
Mult.: 800
Reel: 800

Qspeed Reel
Power Integrations Rectifiers 150V, Dual, 20A Ultra-Low Qrr Rect Non-Stocked
Min.: 4.800
Mult.: 800
Reel: 800

Qspeed Reel
Power Integrations Rectifiers 530V, 3A, Low Qrr PFC boost 75nC Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT SO-8C 530 V 3 A Fast Recovery Rectifiers Single 1.55 V 350 A 400 nA 25 ns + 150 C Qspeed Reel
Power Integrations Rectifiers Super-Low Qrr. 600V, 12A, Rectifier Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

SMD/SMT D2PAK-2 (TO-263-2) 12 A Fast Recovery Rectifiers Single 2.65 V 250 uA - 55 C + 150 C Qspeed-H Reel
Power Integrations Rectifiers AEC-Q101 600V, 12A, Super-Low Qrr, Rectifier Non-Stocked
Min.: 5.000
Mult.: 50

Through Hole 12 A Fast Recovery Rectifiers Single 2.65 V 350 A 250 uA 11.6 ns - 55 C + 150 C Qspeed-H AEC-Q101 Tube
Power Integrations Rectifiers 20 A, 650 V Non-Stocked
Min.: 500
Mult.: 50

Through Hole TO-220AC-2 650 V 20 A Single 2.65 V 350 A 250 uA 26.5 ns - 55 C + 150 C Qspeed-H Tube
Power Integrations Rectifiers 30 A, 650 V Non-Stocked
Min.: 500
Mult.: 50

Through Hole TO-220AC-2 650 V 30 A Single 2.75 V 350 A 500 uA 28.4 ns - 55 C + 150 C Qspeed-H Tube
Power Integrations Rectifiers 200V, Dual, 5A Ultra-Low Qrr IC Non-Stocked
Min.: 750
Mult.: 50

Through Hole TO-220-3 200 V 5 A Fast Recovery Rectifiers Dual 1.1 V 60 A 250 uA 13.9 ns - 55 C + 150 C Qspeed Tube
Power Integrations Rectifiers Q-Series 300V 6A Dual Ultra-Low Qrr Non-Stocked
Min.: 5.000
Mult.: 50

Through Hole TO-247AD 300 V 6 A Fast Recovery Rectifiers Dual 1.6 V 350 A 25 uA 11.5 ns Qspeed Tube
Power Integrations Rectifiers Q-Series 300V 10A Dual Ultra-Low Qrr Non-Stocked
Min.: 5.000
Mult.: 50

Through Hole TO-220-3 300 V 10 A Fast Recovery Rectifiers Dual 1.58 V 80 A 25 uA 12.6 ns + 150 C Qspeed Tube
Power Integrations Rectifiers Q-Series 300V 15A Dual Ultra-Low Qrr Non-Stocked
Min.: 4.800
Mult.: 30

Through Hole TO-247AD 300 V 15 A Fast Recovery Rectifiers Dual 1.6 V 100 A 25 uA 13 ns + 150 C Qspeed Tube
Power Integrations Rectifiers 200V, Dual, 15A Ultra-Low Qrr IC Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

SMD/SMT TO-263AB-3 15 A Common Cathode 980 mV 130 A 16.5 ns - 55 C + 150 C Qspeed Reel
Power Integrations Rectifiers 200V, Dual, 15A Ultra-Low Qrr IC N/A
Min.: 1
Mult.: 1

Through Hole TO-220-3 200 V 15 A Fast Recovery Rectifiers Dual 1.2 V 130 A 500 uA 16.5 ns - 55 C + 150 C Qspeed Tube
Power Integrations Rectifiers 200V, Dual, 20A Ultra-Low Qrr IC Non-Stocked
Min.: 5.000
Mult.: 50

Through Hole TO-220-3 200 V 20 A Fast Recovery Rectifiers Dual 1.2 V 170 A 500 uA 17 ns - 55 C + 150 C Qspeed Tube
Power Integrations Rectifiers X-Series 600V 4A Low Qrr Non-Stocked
Min.: 4.800
Mult.: 800
Reel: 800

SMD/SMT D2Pak 600 V 4 A Fast Recovery Rectifiers Single 2.42 V 30 A 250 uA 18.5 ns + 150 C Qspeed Reel
Power Integrations Rectifiers X-Series 600V 4A Low Qrr Non-Stocked
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 4 A Fast Recovery Rectifiers Single 2.42 V 30 A 250 uA 18.5 ns + 150 C Qspeed Tube