Rectron Rectifiers

Results: 1.175
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers DO-201AD 3A 200V Non-Stocked
Min.: 7.200
Mult.: 1.200
Reel: 1.200

Through Hole DO-201AD 200 V 3 A Standard Recovery Rectifier Single 1.1 V 200 A 5 uA - 55 C + 150 C Reel
Rectron Rectifiers Vr/200V Io/3A BULK Non-Stocked
Min.: 3.000
Mult.: 500

Through Hole DO-201AD 200 V 3 A Standard Recovery Rectifier Single 1.1 V 150 A 5 uA - 65 C + 175 C Bulk
Rectron Rectifiers DO-201AD 3A 200V GP Non-Stocked
Min.: 6.000
Mult.: 1.200
Reel: 1.200

Through Hole DO-201AD 200 V 3 A Standard Recovery Rectifier Single 1.1 V 150 A 5 uA - 65 C + 175 C Reel
Rectron Rectifiers DO-201AD 3A 400V Non-Stocked
Min.: 6.000
Mult.: 1.200
Reel: 1.200

Through Hole DO-201AD-2 400 V 3 A Standard Recovery Rectifier Single 1 V 200 A 5 uA - 55 C + 150 C 1N540 Reel
Rectron Rectifiers Vr/400V Io/3A BULK Non-Stocked
Min.: 2.500
Mult.: 500

Through Hole DO-201AD 400 V 3 A Standard Recovery Rectifier Single 1.1 V 150 A 5 uA - 65 C + 175 C Bulk
Rectron Rectifiers DO-201AD 3A 400V GP Non-Stocked
Min.: 6.000
Mult.: 1.200
Reel: 1.200

Through Hole DO-201AD 400 V 3 A Standard Recovery Rectifier Single 1.1 V 150 A 5 uA - 65 C + 175 C Reel
Rectron Rectifiers Vr/600V Io/3A BULK Non-Stocked
Min.: 5.500
Mult.: 500

Through Hole DO-201AD 600 V 3 A Standard Recovery Rectifier Single 1.1 V 200 A 5 uA - 55 C + 150 C Bulk
Rectron Rectifiers Vr/600V Io/3A BULK Non-Stocked
Min.: 2.500
Mult.: 500

Through Hole DO-201AD 600 V 3 A Standard Recovery Rectifier Single 1.1 V 150 A 5 uA - 65 C + 175 C Bulk
Rectron Rectifiers DO-201AD 3A 600V GP Non-Stocked
Min.: 6.000
Mult.: 1.200
Reel: 1.200

Through Hole DO-201AD 600 V 3 A Standard Recovery Rectifier Single 1.1 V 150 A 5 uA - 65 C + 175 C Reel
Rectron Rectifiers DO-201AD 3A 800V Non-Stocked
Min.: 7.200
Mult.: 1.200
Reel: 1.200

Through Hole DO-201AD 800 V 3 A Standard Recovery Rectifier Single 1.1 V 200 A 5 uA - 55 C + 150 C Reel
Rectron Rectifiers Vr/800V Io/3A BULK Non-Stocked
Min.: 2.000
Mult.: 500

Through Hole DO-201AD 800 V 3 A Standard Recovery Rectifier Single 1.1 V 150 A 5 uA - 65 C + 175 C Bulk
Rectron Rectifiers DO-201AD 3A 800V GP Non-Stocked
Min.: 6.000
Mult.: 1.200
Reel: 1.200

Through Hole DO-201AD 800 V 3 A Standard Recovery Rectifier Single 1.1 V 150 A 5 uA - 65 C + 175 C Reel
Rectron Rectifiers DO-201AD 3A 1000V Non-Stocked
Min.: 7.200
Mult.: 1.200
Reel: 1.200

Through Hole DO-201AD-2 1 kV 3 A Standard Recovery Rectifier Single 1 V 200 A 5 uA - 55 C + 150 C 1N540 Reel
Rectron Rectifiers DO-201AD 3A 1000V GP Non-Stocked
Min.: 6.000
Mult.: 1.200
Reel: 1.200

Through Hole DO-201AD 1 kV 3 A Standard Recovery Rectifier Single 1.1 V 150 A 5 uA - 65 C + 175 C Reel
Rectron Rectifiers 800V 6A Non-Stocked
Min.: 4.000
Mult.: 800
Reel: 800

Through Hole R-6 800 V 6 A Standard Recovery Rectifier Single 1.1 V 400 A 10 uA - 55 C + 150 C 6A Reel
Rectron Rectifiers DO-41, Non-Stocked
Min.: 15.000
Mult.: 5.000
Reel: 5.000
Through Hole DO-41 1 kV 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 250 ns - 65 C + 150 C Reel
Rectron Rectifiers Non-Stocked
Min.: 11.000
Mult.: 1.000
Reel: 1.000

Through Hole DO-41 Reel
Rectron Rectifiers 150mW Trgr Tape/Ammo Non-Stocked
Min.: 10.000
Mult.: 5.000
Reel: 5.000

Standard Recovery Rectifier DB3 Reel
Rectron Rectifiers SO-4 1A 200V RECT Non-Stocked
Min.: 3.000
Mult.: 1.000
Reel: 1.000

SMD/SMT DBS 200 V 1 A Fast Recovery Rectifiers Single 1.05 V 30 A 5 uA 50 ns - 65 C + 150 C EDB10 Reel
Rectron Rectifiers 1A 400V Non-Stocked
Min.: 2.000
Mult.: 1.000
Reel: 1.000

SMD/SMT DBS 400 V 1 A Fast Recovery Rectifiers Single 1.35 V 30 A 5 uA 50 ns - 65 C + 150 C EDB10 Reel
Rectron Rectifiers SMA 1A 50V 35ns GP Non-Stocked
Min.: 15.000
Mult.: 7.500
Reel: 7.500

SMD/SMT DO-214AC 50 V 1 A Fast Recovery Rectifiers Single 950 mV 30 A 5 uA 35 ns - 55 C + 150 C Reel
Rectron Rectifiers 1A 150V 35ns GP Non-Stocked
Min.: 15.000
Mult.: 7.500
Reel: 7.500

SMD/SMT DO-214AC 150 V 1 A Fast Recovery Rectifiers Single 950 mV 30 A 5 uA 35 ns - 55 C + 150 C EFM10 Reel
Rectron Rectifiers 1A 200V 35ns GP Non-Stocked
Min.: 15.000
Mult.: 7.500
Reel: 7.500

SMD/SMT DO-214AC 200 V 1 A Fast Recovery Rectifiers Single 950 mV 30 A 5 uA 35 ns - 55 C + 150 C EFM10 Reel
Rectron Rectifiers 1A 300V 35ns GP Non-Stocked
Min.: 15.000
Mult.: 7.500
Reel: 7.500

SMD/SMT DO-214AC 300 V 1 A Fast Recovery Rectifiers Single 1.25 V 30 A 5 uA 35 ns - 55 C + 150 C EFM10 Reel
Rectron Rectifiers 1A 400V 35ns GP Non-Stocked Lead-Time 16 Weeks
Min.: 15.000
Mult.: 7.500
Reel: 7.500

SMD/SMT DO-214AC 400 V 1 A Fast Recovery Rectifiers Single 1.25 V 30 A 5 uA 35 ns - 55 C + 150 C EFM10 Reel