Rectron Rectifiers

Results: 1.175
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers GP Fast Rec Si Rect 1A,600V 11.072In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DO-214AC 600 V 1 A Fast Recovery Rectifiers 1.2 V 30 A 5 uA 200 ns - 55 C + 150 C FM493 Reel, Cut Tape, MouseReel
Rectron Rectifiers 1A 100V 150ns 8.371In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Through Hole DO-41 100 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 55 C + 150 C FR10 Reel, Cut Tape
Rectron Rectifiers HV Fst Rec Rct 500mA,1800V 9.431In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Through Hole DO-41 1.8 kV 500 mA Fast Recovery Rectifiers 2.5 V 30 A 5 uA 500 ns - 65 C + 175 C Rxx00 Reel, Cut Tape
Rectron Rectifiers 1A 800V 250ns 6.248In Stock
Min.: 1
Mult.: 1

Through Hole DO-41 800 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 250 ns - 65 C + 150 C 1N49 Bulk
Rectron Rectifiers SMC,3A,400V 150ns,GP 1.709In Stock
Min.: 1
Mult.: 1
Reel: 3.000
SMD/SMT 400 V 3 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 150 ns - 65 C + 175 C FFM30 Reel, Cut Tape, MouseReel
Rectron Rectifiers 2A 1.0Vf 1000V 7.474In Stock
Min.: 1
Mult.: 1

Through Hole DO-15 1 kV 2 A Standard Recovery Rectifier Single 1.1 V 70 A 5 uA - 55 C + 150 C RL20 Bulk
Rectron Rectifiers 2A 1.0Vf 1000V 3.615In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-15 1 kV 2 A Standard Recovery Rectifier Single 1.1 V 70 A 5 uA - 55 C + 150 C RL20 Reel, Cut Tape
Rectron Rectifiers SOD123F,1A,600V,GP 10.990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-123F-2 600 V 1 A Standard Recovery Rectifier Single 1 V 30 A 1 uA - 55 C + 175 C Reel, Cut Tape, MouseReel
Rectron Rectifiers 10A 200V 1.461In Stock
Min.: 1
Mult.: 1

Through Hole Case R-6 200 V 10 A Standard Recovery Rectifier Single 1.1 V 400 A 10 uA - 55 C + 150 C 10A Bulk
Rectron Rectifiers 1A 1000V 500ns GP 11.345In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT SMX 1 kV 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 65 C + 150 C FFM10 Reel, Cut Tape, MouseReel
Rectron Rectifiers 3A 200V 150ns 9.214In Stock
Min.: 1
Mult.: 1

Through Hole DO-201AD 200 V 3 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 150 ns - 65 C + 150 C FR30 Bulk
Rectron Rectifiers 2.5A 1000V 500ns 14.604In Stock
Min.: 1
Mult.: 1

Through Hole R-3 1 kV 2.5 A Fast Recovery Rectifiers Single 1.3 V 150 A 5 uA 500 ns - 65 C + 150 C FR25 Bulk
Rectron Rectifiers 2A 1000V 150ns GP 24.444In Stock
Min.: 1
Mult.: 1

Through Hole DO-15 1 kV 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 5 uA 500 ns - 55 C + 150 C FR20 Bulk
Rectron Rectifiers 3A 1000V 70ns 6.914In Stock
Min.: 1
Mult.: 1

Through Hole DO-201AD 1 kV 3 A Standard Recovery Rectifier Single 1.7 V 150 A 5 uA 75 ns - 55 C + 150 C HER30 Bulk
Rectron Rectifiers 200mA 4000V 500ns 13.215In Stock
Min.: 1
Mult.: 1

Through Hole DO-15 4 kV 200 mA Standard Recovery Rectifier Single 6.5 V 30 A 5 uA 500 ns - 55 C + 150 C Rx000 Bulk
Rectron Rectifiers 16A 200V 35ns 1.717In Stock
Min.: 1
Mult.: 1

Through Hole TO-220 200 V 16 A Fast Recovery Rectifiers Single 1 V 150 A 10 uA 35 ns - 65 C + 150 C SF1 Tube
Rectron Rectifiers 8.0A 200V 20ns 1.882In Stock
Min.: 1
Mult.: 1

Through Hole TO-220A 200 V 8 A Fast Recovery Rectifiers Single 950 mV 150 A 10 uA 20 ns - 55 C + 150 C USF Tube
Rectron Rectifiers Vr/200V Io/3A BULK 11.637In Stock
Min.: 1
Mult.: 1

Through Hole DO-201AD 200 V 3 A Standard Recovery Rectifier Single 1.1 V 200 A 5 uA - 55 C + 150 C 1N540 Bulk
Rectron Rectifiers 2.5A 1.0Vf 400V 18.358In Stock
Min.: 1
Mult.: 1

Through Hole R-3 400 V 2.5 A Standard Recovery Rectifier Single 1 V 150 A 5 uA - 55 C + 150 C RL25 Bulk
Rectron Rectifiers 1000V 6A 126.463In Stock
Min.: 1
Mult.: 1
Reel: 800

Through Hole R-6 1 kV 6 A Standard Recovery Rectifier Single 1.1 V 400 A 10 uA - 55 C + 150 C 6A Reel, Cut Tape
Rectron Rectifiers 6A 600V 250ns 18.850In Stock
Min.: 1
Mult.: 1
Reel: 800

Through Hole R-6 600 V 6 A Fast Recovery Rectifiers Single 1.3 V 300 A 10 uA 250 ns - 65 C + 150 C FR60 Reel, Cut Tape
Rectron Rectifiers 5A 1000V 70ns 8.203In Stock
Min.: 1
Mult.: 1

Through Hole DO-201AD 1 kV 5 A Standard Recovery Rectifier Single 1.7 V 150 A 10 uA 75 ns - 65 C + 150 C HER50 Bulk
Rectron Rectifiers 200mA 5000V 500ns 16.403In Stock
Min.: 1
Mult.: 1

Through Hole DO-15 5 kV 200 mA Standard Recovery Rectifier Single 6.5 V 30 A 5 uA 500 ns - 55 C + 150 C Rx000 Bulk
Rectron Rectifiers GP Si Rect 1A,1000V 43.880In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT MELF 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C SM400 Reel, Cut Tape, MouseReel
Rectron Rectifiers R6,10A,50V 1.717In Stock
Min.: 1
Mult.: 1
Reel: 800

Through Hole R-6 50 V 10 A Standard Recovery Rectifier Single 1.1 V 400 A 5 uA - 55 C + 150 C 10A Reel, Cut Tape