EA/EG/ER/EM/ES Series Rectifiers

Results: 92
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diotec Semiconductor Rectifiers Diode, Superfast, SMA, 100V, 1A, 150C 7.390In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC-2 100 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 5 uA 35 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMA, 200V, 1A, 150C 13.310In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC-2 200 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 5 uA 35 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMA, 200V, 1A, 150C, AEC-Q101 3.946In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC-2 200 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 5 uA 35 ns - 50 C + 150 C EA/EG/ER/EM/ES AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMA, 400V, 1A, 150C 14.839In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC-2 400 V 1 A Fast Recovery Rectifiers Single 1.25 V 30 A 5 uA 35 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMA, 800V, 1A, 150C 7.500In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC-2 800 V 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 75 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMA, 1000V, 1A, 150C 11.480In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC-2 1 kV 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 75 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMB, 50V, 2A, 150C 1.025In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AA-2 50 V 2 A Fast Recovery Rectifiers Single 1 V 50 A 5 uA 35 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMB, 100V, 2A, 150C 2.990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AA-2 100 V 2 A Fast Recovery Rectifiers Single 1 V 50 A 5 uA 35 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMB, 200V, 2A, 150C 1.550In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AA-2 200 V 2 A Fast Recovery Rectifiers Single 1 V 50 A 5 uA 35 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMB, 600V, 2A, 150C 8.144In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AA-2 600 V 2 A Fast Recovery Rectifiers Single 1.7 V 50 A 5 uA 75 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMC, 200V, 3A, 150C 2.897In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AB-2 200 V 3 A Fast Recovery Rectifiers Single 1 V 100 A 5 uA 35 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMC, 400V, 3A, 150C 2.690In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AB-2 400 V 3 A Fast Recovery Rectifiers Single 1.25 V 100 A 5 uA 35 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMA, 50V, 1A, 150C 535In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC-2 50 V 1 A Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMA, 150V, 1A, 150C 6.394In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC-2 150 V 1 A Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMA, 300V, 1A, 150C 7.588In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC-2 300 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 25 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMA, 400V, 1A, 150C 5.864In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC-2 400 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 25 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMB, 50V, 2A, 150C 2.800In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AA-2 50 V 2 A Fast Recovery Rectifiers Single 900 mV 50 A 5 uA 20 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMB, 100V, 2A, 150C 3.213In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AA-2 100 V 2 A Fast Recovery Rectifiers Single 900 mV 50 A 5 uA 20 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMB, 150V, 2A, 150C 5.416In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AA-2 150 V 2 A Fast Recovery Rectifiers Single 900 mV 50 A 5 uA 20 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMA, 200V, 2A, 150C 2.046In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC-2 200 V 2 A Fast Recovery Rectifiers Single 900 mV 50 A 3 uA 20 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMB, 300V, 2A, 150C 5.308In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AA-2 300 V 2 A Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 25 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMB, 400V, 2A, 150C 5.211In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AA-2 400 V 2 A Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 25 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMC, 50V, 3A, 150C 2.267In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AB-2 50 V 3 A Fast Recovery Rectifiers Single 900 mV 115 A 5 uA 20 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMC, 100V, 3A, 150C 798In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AB-2 100 V 3 A Fast Recovery Rectifiers Single 900 mV 115 A 5 uA 20 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMC, 150V, 3A, 150C 2.960In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AB-2 150 V 3 A Fast Recovery Rectifiers Single 900 mV 115 A 5 uA 20 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel