MER200V Series Rectifiers

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panjit Rectifiers 200V,Super Fast Recovery Rectifiers,SMA,2A,AECQ-101 17.723In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT SMA 200 V 2 A Super Fast Recovery Rectifier Single 950 mV 60 A 1 uA 35 ns - 55 C + 175 C MER200V AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Rectifiers 200V Super Fast Recovery Rectifiers 2A 38.311In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AA-2 200 V 2 A Super Fast Recovery Rectifier Single 950 mV 60 A 1 uA 35 ns - 55 C + 175 C MER200V Reel, Cut Tape
Panjit Rectifiers 200V,Super Fast Recovery Rectifiers,SMA,1A,AECQ-101 12.818In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT SMA 200 V 1 A Super Fast Recovery Rectifier Single 950 mV 35 A 1 uA 35 ns - 55 C + 175 C MER200V AEC-Q101 Reel, Cut Tape
Panjit Rectifiers 200V Super Fast Recovery Rectifiers 2A AECQ-101 8.650In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-123-2 200 V 2 A Super Fast Recovery Rectifier Single 950 mV 60 A 1 uA 35 ns - 55 C + 175 C MER200V AEC-Q101 Reel, Cut Tape
Panjit Rectifiers 200V Super Fast Recovery Rectifiers 3A AECQ-101 8.770In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AB-2 200 V 3 A Super Fast Recovery Rectifier Single 950 mV 75 A 1 uA 35 ns - 55 C + 175 C MER200V AEC-Q101 Reel, Cut Tape
Panjit Rectifiers 200V Super Fast Recovery Rectifiers 2A AECQ-101 8.656In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AA-2 200 V 2 A Super Fast Recovery Rectifier Single 950 mV 60 A 1 uA 35 ns - 55 C + 175 C MER200V AEC-Q101 Reel, Cut Tape
Panjit Rectifiers 200V,Super Fast Recovery Rectifiers,SMA,3A 14.657In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT SMA 200 V 3 A Super Fast Recovery Rectifier Single 950 mV 75 A 1 uA 35 ns - 55 C + 175 C MER200V Reel, Cut Tape
Panjit Rectifiers 200V,Super Fast Recovery Rectifiers,SMA,3A 13.263In Stock
Min.: 1
Mult.: 1
Reel: 7.500

Super Fast Recovery Rectifier - 55 C + 150 C MER200V Reel, Cut Tape, MouseReel
Panjit Rectifiers 200V,Super Fast Recovery Rectifiers,SMB,3A,AECQ-101 5.801In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMB 200 V 3 A Super Fast Recovery Rectifier Single 950 mV 75 A 1 uA 35 ns - 55 C + 175 C MER200V AEC-Q101 Reel, Cut Tape
Panjit Rectifiers 200V,Super Fast Recovery Rectifiers,ITO-220AC,10A 2.000In Stock
Min.: 1
Mult.: 1

Super Fast Recovery Rectifier MER200V Tube
Panjit Rectifiers 200V,Super Fast Recovery Rectifiers,SMB,1A,AECQ-101 5.508In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMB 200 V 1 A Super Fast Recovery Rectifier Single 950 mV 35 A 1 uA 13.8 ns - 55 C + 175 C MER200V AEC-Q101 Reel, Cut Tape
Panjit Rectifiers 200V Super Fast Recovery Rectifiers 2A 5.980In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AB-2 200 V 2 A Super Fast Recovery Rectifier Single 950 mV 60 A 1 uA 35 ns - 55 C + 175 C MER200V Reel, Cut Tape
Panjit Rectifiers 200V Super Fast Recovery Rectifiers 2A AEC-Q101 11.483In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-123-2 200 V 2 A Super Fast Recovery Rectifier Single 950 mV 60 A 1 uA 35 ns - 55 C + 175 C MER200V AEC-Q101 Reel, Cut Tape
Panjit Rectifiers 200V Super Fast Recovery Rectifiers 2A 2.617In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT DO-214AA-2 200 V 2 A Super Fast Recovery Rectifier Single 950 mV 60 A 1 uA 35 ns - 55 C + 175 C MER200V Reel, Cut Tape
Panjit Rectifiers 200V,Super Fast Recovery Rectifiers,SMB,2A,AECQ-101 2.505In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMB 200 V 2 A Super Fast Recovery Rectifier Single 950 mV 60 A 1 uA 35 ns - 55 C + 175 C MER200V AEC-Q101 Reel, Cut Tape
Panjit Rectifiers 200V,Super Fast Recovery Rectifiers,SMB,2A 5.469In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMB 200 V 2 A Super Fast Recovery Rectifier Single 950 mV 60 A 1 uA 35 ns - 55 C + 175 C MER200V Reel, Cut Tape
Panjit Rectifiers 200V Super Fast Recovery Rectifiers 3A 7.289In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AB-2 200 V 3 A Super Fast Recovery Rectifier Single 950 mV 75 A 1 uA 35 ns - 55 C + 175 C MER200V Reel, Cut Tape
Panjit Rectifiers 200V Super Fast Recovery Rectifiers 3A AECQ-101 7.993In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-123-2 200 V 3 A Super Fast Recovery Rectifier Single 950 mV 75 A 1 uA 35 ns - 55 C + 175 C MER200V AEC-Q101 Reel, Cut Tape
Panjit Rectifiers 200V Super Fast Recovery Rectifiers 3A 3.403In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-123-2 200 V 3 A Super Fast Recovery Rectifier Single 950 mV 75 A 1 uA 35 ns - 55 C + 175 C MER200V Reel, Cut Tape
Panjit Rectifiers 200V Super Fast Recovery Rectifiers 3A 3.000In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT DO-214AA-2 200 V 3 A Super Fast Recovery Rectifier Single 950 mV 75 A 1 uA 35 ns - 55 C + 175 C MER200V Reel, Cut Tape
Panjit Rectifiers 200V,Super Fast Recovery Rectifiers,SMA,3A,AECQ-101 3.009In Stock
15.000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT SMA 200 V 3 A Super Fast Recovery Rectifier Single 950 mV 75 A 1 uA 35 ns - 55 C + 175 C MER200V AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Rectifiers 200V,Super Fast Recovery Rectifiers,SMB,3A 5.870In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMB 200 V 3 A Super Fast Recovery Rectifier Single 950 mV 75 A 1 uA 35 ns - 55 C + 175 C MER200V Reel, Cut Tape
Panjit Rectifiers 200V Super Fast Recovery Rectifiers 2A AECQ-101 3.000In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT DO-214AA-2 200 V 2 A Super Fast Recovery Rectifier Single 950 mV 60 A 1 uA 35 ns - 55 C + 175 C MER200V AEC-Q101 Reel, Cut Tape
Panjit Rectifiers 200V Super Fast Recovery Rectifiers 3A AECQ-101 2.885In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT DO-214AA-2 200 V 3 A Super Fast Recovery Rectifier Single 950 mV 75 A 1 uA 35 ns - 55 C + 175 C MER200V AEC-Q101 Reel, Cut Tape
Panjit Rectifiers 200V Super Fast Recovery Rectifiers 2A 5.548In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-123-2 200 V 2 A Super Fast Recovery Rectifier Single 950 mV 60 A 1 uA 35 ns - 55 C + 175 C MER200V Reel, Cut Tape