Rectifiers

 Rectifiers
Rectifiers are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many rectifier manufacturers including Diodes Inc., Diotec Semiconductor, IXYS, Microchip, onsemi, STMicroelectronics, Vishay & more. Please view our large selection of rectifiers below.
Results: 24.732
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Rectifiers ULTRAFAST 200V 6A 30.551In Stock
Min.: 1
Mult.: 1
Reel: 2.500
SMD/SMT DPAK-3 (TO-252-3) 200 V 3 A Ultra Fast Recovery Rectifiers Single 1 V 50 A 5 uA 35 ns - 65 C + 175 C MURD620CT AEC-Q101 Reel, Cut Tape
Microchip Technology Rectifiers 600V 40A Std Rectifier Stud-Mount 111In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB-2 600 V 40 A Standard Recovery Rectifier Single 1.19 V 800 A 10 uA - 65 C + 200 C Tray
STMicroelectronics Rectifiers RECTIFIER 4.337In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 100 V 40 A Standard Recovery Rectifier Single 645 mV 440 A 190 uA + 175 C FERD40H100S Tube
STMicroelectronics Rectifiers 600 V, 1 A SOD128Flat Turbo 2 ultrafast high voltage rectifier 14.638In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-128Flat-2 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.9 V 20 A 1 uA 30 ns - 40 C + 175 C Reel, Cut Tape
STMicroelectronics Rectifiers 2X15 Amp 600 Volt 1.229In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 600 V 30 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 2.9 V 120 A 60 uA 50 ns + 175 C STTH30R06C Tube
STMicroelectronics Rectifiers Turbo 2 ultrafast 60A 400V 40ns 0.93VF 1.192In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 400 V 60 A Ultra Fast Recovery Rectifiers Single 930 mV 500 A 200 uA 250 ns + 175 C STTH61W04S Tube
STMicroelectronics Rectifiers Ultrafast recovery high voltage diode 5.450In Stock
Min.: 1
Mult.: 1

Through Hole TO-220 1 kV 8 A Ultra Fast Recovery Rectifiers Single 2 V 60 A 5 uA 85 ns + 175 C STTH810 Tube
onsemi Rectifiers 2A Rectifier UF Recovery 6.206In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-15 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.7 V 75 A 5 uA 75 ns - 65 C + 150 C EGP20J Reel, Cut Tape
onsemi Rectifiers 6A 400V ULTRA FAST 27.197In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT TO-277-3 400 V 6 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.2 V 80 A 2 uA 45 ns - 55 C + 175 C FES6 Reel, Cut Tape, MouseReel
onsemi Rectifiers 100V 1a Rectifier Glass Passivated 23.830In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Through Hole DO-41 100 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 65 C + 175 C RGP10B Reel, Cut Tape
Vishay General Semiconductor Rectifiers Vr/600V Io/1A Glass Passivated 8.619In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Through Hole DO-204AL-2 600 V 1 A Standard Recovery Rectifier Single 1.1 V 45 A 5 uA 2 us - 65 C + 175 C DO-41 Ammo Pack
Vishay General Semiconductor Rectifiers 1.0 Amp 600 Volt 28.146In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Through Hole DO-204AL-2 600 V 1 A Standard Recovery Rectifier Single 1.2 V 30 A 5 uA 200 ns - 50 C + 150 C 1N4937 Ammo Pack
Vishay General Semiconductor Rectifiers 1.0 Amp 400 Volt Glass Passivated 5.698In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Through Hole DO-204AC 400 V 1 A Standard Recovery Rectifier Single 1.2 V 50 A 5 uA 2 us - 65 C + 175 C 1N5060GP Ammo Pack
Vishay General Semiconductor Rectifiers 1.0 Amp 1000 Volt 9.680In Stock
Min.: 1
Mult.: 1
Reel: 5.500

Through Hole DO-204AL 1 kV 1 A Fast Recovery Rectifiers Single 1.3 V 20 A 5 uA 500 ns - 65 C + 175 C BA15x Reel, Cut Tape
Vishay General Semiconductor Rectifiers 2.0 Amp 200 Volt 38.038In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC(SMA) 200 V 2 A Fast Recovery Rectifiers Single 1.1 V 35 A 1 uA 25 ns - 55 C + 150 C BYG22 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 800 Volt 1.0A 75ns Glass Passivated 39.438In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Through Hole DO-204AC(DO-15) 800 V 1 A Fast Recovery Rectifiers Single 2.5 V 30 A 5 uA 75 ns - 65 C + 175 C BYV26x Ammo Pack
Vishay General Semiconductor Rectifiers 1.0 Amp 100 Volt 10.642In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT DO-214BA 100 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 2 us - 65 C + 175 C Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 3.0 Amp 100 Volt 125 Amp IFSM 3.799In Stock
Min.: 1
Mult.: 1
Reel: 1.400

Through Hole DO-201AD 100 V 3 A Standard Recovery Rectifier Single 1.2 V 125 A 5 uA 5 us - 65 C + 175 C Reel, Cut Tape
Vishay General Semiconductor Rectifiers 1.0 Amp 400 Volt 20 Amp IFSM 47.589In Stock
Min.: 1
Mult.: 1
Reel: 4.500

SMD/SMT DO-219AD-2 400 V 1 A Standard Recovery Rectifier Single 1 V 18 A 1 uA 960 ns - 55 C + 175 C MSE1PG Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 4.0 Amp 800 Volt 38.593In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT SMPC (TO-277A-3) 800 V 4 A Standard Recovery Rectifier Single Dual Anode 1.1 V 100 A 10 uA 2.5 us - 55 C + 150 C S4Px Reel, Cut Tape, MouseReel
Bourns Rectifiers RECTIFIER DIODE SMD 1000VOLT 61.332In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-87 1 kV 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 300 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
IXYS Rectifiers 120 Amps 300V 146In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 300 V 60 A Fast Recovery Rectifiers Dual Parallel 1.68 V 600 A 650 uA 30 ns - 40 C + 150 C DSEPxx Tube
ROHM Semiconductor Rectifiers RECT 600V 20A RDL SUPER FST 1.391In Stock
Min.: 1
Mult.: 1

Through Hole TO-220NFM-2 600 V 20 A Super Fast Recovery Diode Single 1.55 V 100 A 10 uA 60 ns + 150 C Tube
ROHM Semiconductor Rectifiers RECT 600V 10A SM SUPER FST 2.499In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TO-252GE-3 600 V 10 A Super Fast Recovery Diode Single 1.3 V 100 A 10 uA 150 ns + 150 C Reel, Cut Tape
Toshiba Rectifiers Diode Hi Efficiency 200V 1A 31.514In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT S-FLAT-2 200 V 1 A Fast Recovery Rectifiers Single 980 mV 15 A 10 uA 35 ns - 40 C + 150 C CRH01 Reel, Cut Tape, MouseReel