Rectifiers

 Rectifiers
Rectifiers are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many rectifier manufacturers including Diodes Inc., Diotec Semiconductor, IXYS, Microchip, onsemi, STMicroelectronics, Vishay & more. Please view our large selection of rectifiers below.
Results: 24.731
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers 3.0 Amp 1500 Volt 50 Amp IFSM 31.892In Stock
Min.: 1
Mult.: 1
Reel: 12.500

Through Hole SOD-64 1.5 kV 3 A Fast Recovery Rectifiers Single 1.5 V 50 A 5 uA 20 us - 55 C + 140 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 75A 600V Single Diode 6.916In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 600 V 75 A Fast Recovery Rectifiers Single 1.6 V 565 A 25 uA 44 ns - 55 C + 175 C VS-E5PX7506LHN3 Tube
onsemi Rectifiers 1000V 2A UltraFast 58.196In Stock
Min.: 1
Mult.: 1

Through Hole DO-41 1 kV 2 A Ultra Fast Recovery Rectifiers Single 940 mV 35 A 2 uA 75 ns - 65 C + 175 C MUR2100E Bulk

onsemi Rectifiers 100V 1A UltraFast 138.196In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SMA-2 100 V 2 A Ultra Fast Recovery Rectifiers Single 875 mV 50 A 2 uA 30 ns - 65 C + 175 C MURA105 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers RECT 200V 3A SM STD RCOVR 13.136In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-221AD 200 V 3 A Standard Recovery Rectifier Single 1.1 V 40 A 10 uA 1.5 us - 55 C + 175 C SE8D30D Bulk
Vishay Semiconductors Rectifiers RECT 600V 60A RDL HYPER FST 1.047In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-3 600 V 30 A Fast Recovery Rectifiers Dual Common Cathode 2.1 V 280 A 20 uA 39 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers TO-244 - GEN5 FRED 52In Stock
Min.: 1
Mult.: 1

Screw Mount TO-244 600 V 505 A Ultra Fast Recovery Rectifiers Dual 1.52 V 2.2 kA 400 uA 78 ns - 40 C + 175 C Bulk
Vishay Semiconductors Rectifiers 4.0 Amp 200 Volt 70 Amp IFSM 48.829In Stock
Min.: 1
Mult.: 1
Reel: 12.500

Through Hole SOD-64 200 V 4 A Ultra Fast Recovery Rectifiers Single 1.1 V 70 A 10 uA 35 ns - 55 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 600V 15A SlimDPAK FRED 35.125In Stock
Min.: 1
Mult.: 1
Reel: 4.500

SMD/SMT TO-252AE-3 600 V 15 A Fast Recovery Rectifiers Single 1.15 V 180 A 10 uA 38 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 200V 15A TO-220 Fred Pt 45.294In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 200 V 15 A Fast Recovery Rectifiers Single 1.05 V 200 A 10 uA 22 ns - 65 C + 175 C FRED Pt Tube
Microchip Technology Rectifiers 660V 3A Std Rectifier THT 10.345In Stock
Min.: 1
Mult.: 1
No
Through Hole Package-B-2 600 V 9 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Vishay Rectifiers 4.120In Stock
Min.: 1
Mult.: 1

SMD/SMT SMPC (TO-277A-3) 200 V 4 A Standard Recovery Rectifier Single 1.1 V 100 A 10 uA 2.5 us - 55 C + 150 C S4Px
Vishay Rectifiers RECT 600V 60A RDL HYPER FST 681In Stock
Min.: 1
Mult.: 1
Reel: 500

Through Hole TO-247 600 V 60 A Ultra Fast Recovery Rectifiers Single 1.7 V 500 A 25 uA 54 ns - 55 C + 175 C VS-A5PH Reel, Cut Tape
Vishay Rectifiers RECT 600V 30A RDL HYPER FST 450In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape
Vishay General Semiconductor Rectifiers Rectifiers 4.805In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-214AA-2 200 V 2 A Ultra Fast Recovery Rectifiers Single 900 mV 50 A 10 uA 30 ns - 55 C + 150 C ES2
Vishay Rectifiers Freds - TO-247 450In Stock
Min.: 1
Mult.: 1
Through Hole TO-247AD 600 V 75 A Ultra Fast Recovery Rectifiers Single 1.7 V 650 A 100 uA 57 ns - 55 C + 175 C VS-A5PH
WeEn Semiconductors Rectifiers BYC30MW-650PT2/TO247-2L/STANDARD MARKING * HORIZONTAL, RAIL PACK 806In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 650 V 30 A Hyper Fast Recovery Rectifier Single 2.05 V 297 A 30 uA 20 ns - 65 C + 175 C Tube
Vishay Semiconductors Rectifiers 20A, 1200V, "X" Series GEN 5 Fred PT 807In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK 2L 1.2 kV 20 A Ultra Fast Recovery Rectifiers Single 2.4 V 110 A 50 uA 29 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 200V 1A 9.338In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Through Hole DO-41 200 V 1 A Fast Recovery Rectifiers Single 875 mV 35 A 2 uA 25 ns - 55 C + 150 C MUR120 Reel, Cut Tape
Diodes Incorporated Rectifiers FRED GPP Rectifier DO-201AD T&R 1.2K 20.258In Stock
Min.: 1
Mult.: 1
Reel: 1.200

SMD/SMT SMA-2 600 V Ultra Fast Recovery Rectifiers Single 1.28 V 35 A 10 uA 50 ns - 55 C + 150 C Reel, Cut Tape
Diodes Incorporated Rectifiers 50V 3A 26.353In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMB-2 50 V 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA - 65 C + 150 C S3AB Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 2.0A Ultra-Fast Rec 600Vrrm 1.7Vf 5uA 35.457In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT D-FLAT-2 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 50 A 5 uA 75 ns - 55 C + 150 C US2JDF Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers Vr/200V Io/1A Glass Passivated 12.243In Stock
Min.: 1
Mult.: 1
Reel: 5.500

Through Hole DO-204AL-2 200 V 1 A Standard Recovery Rectifier Single 1.1 V 45 A 5 uA 2 us - 65 C + 175 C DO-41 Reel, Cut Tape
Vishay General Semiconductor Rectifiers 1.0 Amp 1000 Volt 14.457In Stock
Min.: 1
Mult.: 1
Reel: 5.500

Through Hole DO-204AL 1 kV 1 A Standard Recovery Rectifier Single 1.2 V 25 A 1 uA - 65 C + 160 C 1N4249GP Reel, Cut Tape
Vishay General Semiconductor Rectifiers 2.0 Amp 1600 Volt 11.914In Stock
Min.: 1
Mult.: 1
Reel: 5.500

Through Hole DO-204AL 1.6 kV 360 mA Standard Recovery Rectifier Single 1.6 V 15 A 1 uA 2 us - 65 C + 175 C Reel, Cut Tape