IXYS Schottky Diodes & Rectifiers

Results: 84
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
IXYS Schottky Diodes & Rectifiers 6 Amps 150V 22.208In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Diodes SMD/SMT DPAK-3 (TO-252-3) Single Si 6 A 150 V 780 mV 80 A 300 uA - 55 C + 175 C DSS6-015 Reel, Cut Tape, MouseReel
IXYS Schottky Diodes & Rectifiers 220 Amps 80V 142In Stock
Min.: 1
Mult.: 1

Schottky Diodes Screw Mount SOT-227B-4 Dual Si 110 A 80 V 720 mV 1.4 kA 20 mA - 40 C + 150 C DSS2X111-008 Tube

IXYS Schottky Diodes & Rectifiers SILICON SCHOTTKY GEN2 DIODES 60V 60A 277In Stock
Min.: 1
Mult.: 1

Schottky Diodes Through Hole TO-247-3 Dual Anode Common Cathode Si 60 A 60 V 930 mV 260 A 500 nA - 55 C + 175 C DSA60C60 Tube
IXYS Schottky Diodes & Rectifiers 80 Amps 30V 1In Stock
270Expected 23/03/2026
Min.: 1
Mult.: 1

Schottky Diodes Through Hole TO-247-3 Dual Anode Common Cathode Si 40 A 30 V 390 mV 600 A 40 mA - 55 C + 150 C DSSK80-003 Tube

IXYS Schottky Diodes & Rectifiers 80 Amps 8V 294In Stock
Min.: 1
Mult.: 1

Schottky Diodes Through Hole TO-247-3 Dual Anode Common Cathode Si 80 A 8 V 340 mV 600 A 200 mA - 55 C + 150 C DSSK80-0008 Tube
IXYS Schottky Diodes & Rectifiers 48 Amps 30V 684In Stock
Min.: 1
Mult.: 1
Reel: 800

Schottky Diodes SMD/SMT D2PAK-2 (TO-263-2) Dual Anode Common Cathode Si 25 A 30 V 540 mV 300 A 20 mA - 55 C + 150 C DSSK48-003 Reel, Cut Tape, MouseReel

IXYS Schottky Diodes & Rectifiers 200V 45A 259In Stock
Min.: 1
Mult.: 1

Schottky Diodes Through Hole TO-247-3 Dual Anode Common Cathode Si 45 A 200 V 1.18 V 450 A 900 uA - 55 C + 175 C DSA90C200 Tube
IXYS Schottky Diodes & Rectifiers 6 Amps 25V 637In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Diodes SMD/SMT DPAK-3 (TO-252-3) Single Si 6 A 25 V 4 V 80 A 6 mA - 55 C + 150 C DSS6-0025B Reel, Cut Tape, MouseReel
IXYS Schottky Diodes & Rectifiers 150V 2X100A
269Expected 02/04/2026
Min.: 1
Mult.: 1

Schottky Diodes Screw Mount SOT-227B-4 Dual Si 200 A 150 V 910 mV 1.2 kA 4 mA - 40 C + 150 C DSS2X101-015 Tube
IXYS Schottky Diodes & Rectifiers SCHOTTKY DIODE 200V, 200A
62On Order
Min.: 1
Mult.: 1

Schottky Diodes Screw Mount SOT-227B-4 Dual Si 100 A 200 V 840 mV 1.4 kA 10 mA - 40 C + 150 C DSS2x101-02 Tube
IXYS Schottky Diodes & Rectifiers 45V 2X120A
100Expected 22/06/2026
Min.: 1
Mult.: 1

Schottky Diodes Screw Mount SOT-227B-4 Dual Si 240 A 45 V 620 mV 1.6 kA 120 mA - 40 C + 150 C DSS2X121-0045 Tube
IXYS Schottky Diodes & Rectifiers 160 Amps 45V
98Expected 30/06/2026
Min.: 1
Mult.: 1

Schottky Diodes Screw Mount SOT-227B-4 Dual Si 80 A 45 V 630 mV 800 A 250 mA - 40 C + 150 C DSS2X81-0045 Tube

IXYS Schottky Diodes & Rectifiers 45V 2X40A
300Expected 27/03/2026
Min.: 1
Mult.: 1

Schottky Diodes Through Hole TO-247-3 Dual Anode Common Cathode Si 80 A 45 V 510 mV 600 A 20 mA - 55 C + 150 C DSSK80-0045 Tube
IXYS Schottky Diodes & Rectifiers 20 Amps 150V 32.600Factory Stock Available
Min.: 8.000
Mult.: 50

Schottky Diodes Through Hole TO-220-3 Dual Anode Common Cathode Si 10 A 150 V 730 mV 220 A 2 mA - 55 C + 150 C DSA20C150 Tube
IXYS Schottky Diodes & Rectifiers 30 Amps 150V 119.450Factory Stock Available
Min.: 8.000
Mult.: 50

Schottky Diodes Through Hole TO-220-2 Single Si 30 A 150 V 1.09 V 200 A 900 uA - 55 C + 175 C DSA30I150PA Tube
IXYS Schottky Diodes & Rectifiers 60 Amps 45V 180Factory Stock Available
Min.: 1
Mult.: 1

Schottky Diodes Through Hole TO-247-3 Dual Anode Common Cathode Si 30 A 45 V 660 mV 550 A 5 mA - 55 C + 150 C DSA60C45 Tube
IXYS Schottky Diodes & Rectifiers 70 Amps 100V 420Factory Stock Available
Min.: 300
Mult.: 30

Schottky Diodes Through Hole TO-247-3 Dual Anode Common Cathode Si 35 A 100 V 740 mV 550 A 7.5 mA - 55 C + 150 C DSA70C100 Tube
IXYS Schottky Diodes & Rectifiers SILICON SCHOTTKY GEN2 DIODES 150V 70A 210Factory Stock Available
Min.: 1
Mult.: 1

Schottky Diodes Through Hole TO-247-3 Dual Anode Common Cathode Si 35 A 150 V 770 mV 600 A 7.5 mA - 55 C + 150 C DSA70C150 Tube
IXYS Schottky Diodes & Rectifiers HiPerFRED 240Factory Stock Available
Min.: 1
Mult.: 1

Schottky Diodes Through Hole TO-247-3 Dual Anode Common Cathode Si 70 A 200 V 1.07 V 550 A 7 mA - 55 C + 150 C DSA70C200 Tube
IXYS Schottky Diodes & Rectifiers 100V 2X40A 10Factory Stock Available
Min.: 1
Mult.: 1

Schottky Diodes Screw Mount SOT-227B-4 Dual Si 80 A 100 V 830 mV 450 A 1 mA - 40 C + 150 C DSS2X41-01 Tube
IXYS Schottky Diodes & Rectifiers 100V 2X59A 23Factory Stock Available
Min.: 1
Mult.: 1

Schottky Diodes Screw Mount SOT-227B-4 Dual Si 120 A 100 V 860 mV 700 A 2 mA - 40 C + 150 C DSS2X61-01 Tube
IXYS Schottky Diodes & Rectifiers 30 Amps 180V 450Factory Stock Available
Min.: 1
Mult.: 1

Schottky Diodes Through Hole TO-247-3 Dual Anode Common Cathode Si 15 A 180 V 720 mV 120 A 2.5 mA - 55 C + 175 C DSSK30-018 Tube
IXYS Schottky Diodes & Rectifiers 80 Amps 60V 210Factory Stock Available
Min.: 1
Mult.: 1

Schottky Diodes Through Hole TO-247-3 Dual Anode Common Cathode Si 40 A 60 V 510 mV 600 A 200 mA - 55 C + 150 C DSSK80-006 Tube
IXYS Schottky Diodes & Rectifiers 120 Amps 150V Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Schottky Diodes Through Hole TO-3P Dual Anode Common Cathode Si 120 A 150 V 1.13 V 600 A 2 mA - 55 C + 175 C DSA120C150 Tube
IXYS Schottky Diodes & Rectifiers 15 Amps 45V Non-Stocked Lead-Time 15 Weeks
Min.: 8.000
Mult.: 50

Schottky Diodes Through Hole TO-220-2 Single Si 15 A 45 V 910 mV 140 A 500 uA - 55 C + 175 C DSA15I45PA Tube