STMicroelectronics Schottky Diodes & Rectifiers

Results: 418
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Schottky Diodes & Rectifiers 2X15 Amp 60 Volt 285In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 30 A 60 V 750 mV 230 A 480 uA - 65 C + 150 C STPS30L60C Tube
STMicroelectronics Schottky Diodes & Rectifiers 2X15 Amp 60 Volt 376In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 30 A 60 V 750 mV 230 A 480 uA - 65 C + 150 C STPS30L60C Tube


STMicroelectronics Schottky Diodes & Rectifiers 100V 30A 2.170In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Single Dual Anode Si 30 A 100 V 800 mV 300 A 175 uA - 65 C + 150 C STPS30M100S Tube
STMicroelectronics Schottky Diodes & Rectifiers 100V 30A 2.027In Stock
1.886Expected 08/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Single Dual Anode Si 30 A 100 V 780 mV 530 A 45 uA + 150 C STPS30SM100S Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 100V 30A 1.529In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Single Dual Anode Si 30 A 100 V 870 mV 530 A 45 uA - 65 C + 150 C STPS30SM100S Tube
STMicroelectronics Schottky Diodes & Rectifiers 170 V, 3 A Power Schottky Rectifier 11.295In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Schottky Rectifiers SMD/SMT SMA-FL-2 Single Si 3 A 170 V 630 mV 75 A 4 uA - 40 C + 175 C STPS3170 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 3.0 Amp 40 Volt 3.569In Stock
7.500Expected 15/06/2026
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Rectifiers SMD/SMT SMC (DO-214AB) Single Si 3 A 40 V 840 mV 75 A 20 uA - 65 C + 150 C STPS340 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Auto pwr Schottky 3A 40V VRRM 0.57VF 6.713In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 40 V 840 mV 75 A 10 mA - 40 C + 150 C STPS340-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 60 V , 3 A Schottky Barrier, Power Schottky 3.308In Stock
24.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SOD-128-2 Single Si 3 A 60 V 610 mV 65 A 150 uA - 40 C + 175 C STPS360 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 60 V, 3 A Power Schottky Rectifier 5.287In Stock
6.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SOD-128-2 Single Si 3 A 60 V 610 mV 65 A 150 uA - 40 C + 175 C STPS360-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 3 A SOD128Flat Power Schottky Rectifier 771In Stock
18.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SOD-128-2 Single Si 3 A 100 V 570 mV 75 A 600 uA - 40 C + 175 C STPS3H100AFY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Auto pwr Schottky 3A 40V VRRM 0.44VF 3.090In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Rectifiers SMD/SMT SMC (DO-214AB) Single Si 3 A 40 V 620 mV 75 A 100 uA - 40 C + 150 C STPS3L40-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Pwr SCHOTTKY RECTIFIER 13.816In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 40 V 620 mV 75 A 100 uA - 65 C + 150 C STPS3L40 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Pwr Schtky Rectifier 3A 45V 0.465V 14.652In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 3 A 45 V 462 mV 75 A 135 mA + 150 C STPS3L45AF Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Auto pwr Schottky 3A 60V VRRM 0.65VF 4.291In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Rectifiers SMD/SMT DO-214AB-2 Single Si 3 A 60 V 940 mV 75 A 15 mA - 40 C + 150 C STPS3L60-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Auto pwr Schottky 2X20A 170VRRM 0.75V 517In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Si 40 A 170 V 1 V 250 A 30 uA - 40 C + 175 C STPS40170C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers SCHOTTKY RECTIFIER 1.079In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 20 A 170 V 1 V 250 A 30 uA - 65 C + 175 C STPS40170C Tube
STMicroelectronics Schottky Diodes & Rectifiers 2X20 Amp 45 Volt 1.692In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 40 A 45 V 940 mV 220 A 200 uA - 65 C + 175 C STPS4045C Tube
STMicroelectronics Schottky Diodes & Rectifiers Auto pwr Schottky 2X20A 45V 0.49VF 949In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Si 40 A 45 V 700 mV 230 A 280 mA - 40 C + 150 C STPS40L45C-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X20 Amp 45 Volt 18In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 40 A 45 V 690 mV 230 A 600 uA - 65 C + 150 C STPS40L45C Tube
STMicroelectronics Schottky Diodes & Rectifiers High EFF 60V 385mV 2 x 20A Schottky REC 1.565In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 40 A 60 V 645 mV 220 A 110 uA + 150 C STPS40M60C Tube
STMicroelectronics Schottky Diodes & Rectifiers Dual Schottky 80V 475mV Vf High Temp 548In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 40 A 80 V 800 mV 200 A 65 uA + 175 C STPS40M80C Tube
STMicroelectronics Schottky Diodes & Rectifiers 2X20 Amp 100 Volt 957In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 40 A 100 V 900 mV 220 A 10 uA - 65 C + 175 C STPS41H100C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X20 Amp 100 Volt 239In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 40 A 100 V 900 mV 220 A 10 uA - 65 C + 175 C STPS41H100C Tube
STMicroelectronics Schottky Diodes & Rectifiers 2X20 Amp 60 Volt 1.500In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 40 A 60 V 770 mV 220 A 600 uA - 65 C + 150 C STPS41L60C Tube