onsemi SiC Schottky Diodes

Results: 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Configuration If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

onsemi SiC Schottky Diodes 1200V 10A AUTO SIC SBD 3.484In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 Single 10 A 1.2 kV 1.45 V 90 A 200 uA - 55 C + 175 C FFSH10120A-F085 AEC-Q101 Tube
onsemi SiC Schottky Diodes SIC JBS 1700V 25A 1.674In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 Single 25 A 1.7 kV 1.5 V 220 A 40 uA - 55 C + 175 C NDSH25170A Tube
onsemi SiC Schottky Diodes 1200V/50ASICDIODEG3TO247-2 1.307In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 Single 50 A 1.2 kV 1.5 V 275 A 52 uA - 55 C + 175 C UJ3D AEC-Q101 Tube

onsemi SiC Schottky Diodes 1200V SiC SBD 40A 125In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 Dual Anode Common Cathode 40 A 1.2 kV 1.45 V 135 A 200 uA - 55 C + 175 C FFSH40120ADN Tube
onsemi SiC Schottky Diodes 650V 10A SIC SBD G EN1.5 1.443In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK-2 Single 10 A 650 V 1.38 V 45 A 40 uA - 55 C + 175 C FFSB1065B-F085 AEC-Q101 Reel, Cut Tape, MouseReel

onsemi SiC Schottky Diodes 1200V 20A AUTO SIC SBD 311In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 Single 20 A 1.2 kV 1.45 V 135 A 200 uA - 55 C + 175 C FFSH20120A-F085 AEC-Q101 Tube

onsemi SiC Schottky Diodes 1200V 20A AUTO SIC SBD 348In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 Dual Anode Common Cathode 20 A 1.2 kV 1.45 V 96 A 200 uA - 55 C + 175 C FFSH20120ADN-F085 AEC-Q101 Tube
onsemi SiC Schottky Diodes 650V 580In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 Single 50 A 650 V 1.38 V 189 A 40 uA - 55 C + 175 C FFSH5065B-F085 Tube
onsemi SiC Schottky Diodes 650V 6A SIC SBD 3.133In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT PQFN-8x8 Single 6 A 650 V 1.5 V 42 A 200 uA - 55 C + 175 C FFSM0665A Reel, Cut Tape, MouseReel
onsemi SiC Schottky Diodes 650V 12A SIC SBD 804In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 Single 12 A 650 V 1.5 V 70 A 200 uA - 55 C + 175 C FFSP1265A Tube

onsemi SiC Schottky Diodes 650V 10A SIC SBD GEN1.5 2.121In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 Single 10 A 650 V 1.5 V 42 A 40 uA - 55 C + 175 C FFSH1065B-F085 AEC-Q101 Tube
onsemi SiC Schottky Diodes SIC SBD GEN15 650V 8A PQFM88 2.970In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT PQFN-4 Single 8 A 650 V 1.7 V 42 A 40 uA - 55 C + 175 C FFSM0865B Reel, Cut Tape
onsemi SiC Schottky Diodes 1200V SiC SBD 20A 205In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 Dual Anode Common Cathode 20 A 1.2 kV 1.45 V 96 A 200 uA - 55 C + 175 C FFSH20120A Tube
onsemi SiC Schottky Diodes 650V 12A SIC SBD 3.029In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT PQFN-4 Single 12 A 650 V 1.5 V 63 A 200 uA - 55 C + 175 C FFSM1265A Reel, Cut Tape, MouseReel
onsemi SiC Schottky Diodes Auto SiC Schottky Diode, 650 V 480In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 Single 30 A 650 V 1.38 V 110 A 40 uA - 55 C + 175 C FFSP3065B-F085 AEC-Q101 Tube

onsemi SiC Schottky Diodes 650V 6A SIC SBD GEN1.5 2.399In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DPAK-3 (TO-252-3) Single 6 A 650 V 1.38 V 28 A 40 uA - 55 C + 175 C FFSD0665B Reel, Cut Tape, MouseReel
onsemi SiC Schottky Diodes SIC SBD GEN15 650V 20A PQFM88 3.259In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT PQFN-8x8 Single 20 A 650 V 1.7 V 77 A 40 uA - 55 C + 175 C FFSM2065B Reel, Cut Tape, MouseReel
onsemi SiC Schottky Diodes 650V 8A SIC SBD GEN1.5 867In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK-2 Single 8 A 650 V 1.39 V 56 A 500 nA - 55 C + 175 C FFSB0865B-F085 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi SiC Schottky Diodes SIC TO263 SBD 10A 1 200V 3.633In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK-3 Single 10 A 1.2 kV 1.45 V 90 A 200 uA - 55 C + 175 C FFSB10120A Reel, Cut Tape, MouseReel
onsemi SiC Schottky Diodes 650V 10A SIC SBD 2.597In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT PQFN-4 Single 10 A 650 V 1.5 V 56 A 200 uA - 55 C + 175 C FFSM1065A Reel, Cut Tape, MouseReel
onsemi SiC Schottky Diodes SIC TO220 SBD 8A 650V 1.316In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 Single 8 A 650 V 1.5 V 49 A 200 uA - 55 C + 175 C FFSP0865A Tube
onsemi SiC Schottky Diodes 1200V 20A AUTO SIC SBD 1.062In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK-2 Single 20 A 1.2 kV 1.45 V 135 A 200 uA - 55 C + 175 C FFSB20120A-F085 AEC-Q101 Reel, Cut Tape, MouseReel

onsemi SiC Schottky Diodes 1200V 10A SIC SBD 383In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 Single 10 A 1.2 kV 1.45 V 90 A 200 uA - 55 C + 175 C FFSH10120A Tube

onsemi SiC Schottky Diodes 650V 30A SIC SBD 620In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 Single 30 A 650 V 1.38 V 110 A 40 uA - 55 C + 175 C FFSH3065B_F085 AEC-Q101 Tube
onsemi SiC Schottky Diodes Auto SiC Schottky Diode, 650 V 706In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 Single 20 A 650 V 1.38 V 84 A 40 uA - 55 C + 175 C FFSP2065B-F085 AEC-Q101 Tube