Transient Voltage Suppression Diodes - TVS

 Transient Voltage Suppression Diodes - TVS

Results: 88.873
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 8.807In Stock
Min.: 1
Mult.: 1

Bidirectional 2 Channel 36 V SMD/SMT 63 V 39 V SOT-323-3 2.4 A 150 W 10 pF 30 kV 30 kV - 55 C + 175 C
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 5.355In Stock
15.000Expected 09/04/2026
Min.: 1
Mult.: 1

Bidirectional 1 Channel 26.5 V SMD/SMT 50 V 28 V SOT-323-2 3 A 150 W 1.5 pF 30 kV 30 kV - 55 C + 175 C
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 10.280In Stock
Min.: 1
Mult.: 1

Bidirectional 2 Channel 26.5 V 45 V 28 V SOT-323-3 2.5 A 110 W 10 pF 30 kV 30 kV - 55 C + 175 C
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 10.090In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 26.5 V SMD/SMT 50 V 28 V SOT-323-3 3 A 150 W 15 pF 30 kV 30 kV - 55 C + 175 C
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 14.594In Stock
Min.: 1
Mult.: 1

Bidirectional 2 Channel 33 V SMD/SMT 56 V 36 V SOT-323-3 2.5 A 140 W 1 pF 30 kV 30 kV - 55 C + 175 C
Bourns ESD Protection Diodes / TVS Diodes TVS 14V 3KW BID 2.100In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 14 V SMD/SMT 30.2 V 15.6 V SMC (DO-214AB) 646.5 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 16V 3KW BID 2.100In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 16 V SMD/SMT 33.8 V 17.8 V SMC (DO-214AB) 577 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 17V 3KW BID 2.100In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 17 V SMD/SMT 35.9 V 18.9 V SMC (DO-214AB) 543.5 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOD323 14.040In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 16 V SMD/SMT 33 V 17.1 V SOD-323-2 6 A 200 W 24 pF 30 kV 30 kV - 55 C + 150 C
Littelfuse ESD Protection Diodes / TVS Diodes 6V 120A 30kV SOD323FL Uni-dir T 5.980In Stock
100On Order
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 6 V SMD/SMT 13.8 V 6.6 V SOD323FL-2 1 kW 1200 pF 30 kV 30 kV - 40 C + 150 C Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes SOD-962 VRMW 15V 1uA TVS Diodes 8.784In Stock
Min.: 1
Mult.: 1
Reel: 10.000
Reel, Cut Tape
onsemi ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor, Common Anode, SC-59 2.384In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 14 V SMD/SMT 26 V 1.71 V SC-74-6 (SOT-457-6) 150 W 80 pF - 55 C + 150 C MMQA18V Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS 600W ASYM DO214AA AEQ101 Stand off Voltage 28V 3.020In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 28 V SMD/SMT 42.5 V 31.1 V SMB (DO-214AA) 13.3 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 13V 3KW BID 2.093In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 13 V SMD/SMT 28 V 14.4 V SMC (DO-214AB) 697.5 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 16V 3KW UNI 2.055In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 16 V SMD/SMT 33.8 V 17.8 V SMC (DO-214AB) 577 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 18V 3KW UNI 2.100In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 18 V SMD/SMT 38 V 20 V SMC (DO-214AB) 513.5 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 30V 3KW UNI 2.100In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 30 V SMD/SMT 62.9 V 33.3 V SMC (DO-214AB) 310 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 18 V, 0.6 pF, 10 kV 2.100In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 18 V SMD/SMT 38 V 25 V SC-70-3 (SOT-323-3) 2 A 0.6 pF 10 kV 15 kV - 40 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg5V 1CH SMD SOD323 Bkdn6V 8.668In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 36 V SMD/SMT 58 V 40 V SOD-323-3 3 A 320 W 70 pF 25 kV 30 kV - 55 C + 150 C SDD Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 14V 3KW UNI 2.044In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 14 V SMD/SMT 30.2 V 15.6 V SMC (DO-214AB) 646.5 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 20V 3KW UNI 2.100In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 20 V SMD/SMT 42.1 V 22.2 V SMC (DO-214AB) 463 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 28V 3KW UNI 2.100In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMC (DO-214AB) 330.5 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ESD Protection Diode, SOD-523 6.410In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 6 V SMD/SMT 12.4 V 6.8 V SOD-523-2 8.8 A 181 W 70 pF 30 kV 30 kV - 55 C + 150 C ESD5Z Reel, Cut Tape
onsemi ESD Protection Diodes / TVS Diodes ZENER PROTECTION DIODE 5.073In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Unidirectional 1 Channel 12 V SMD/SMT 17 V 14.5 V X2DFNW2-2 7 A 30 kV 30 kV - 55 C + 150 C NZ8P Reel, Cut Tape
onsemi ESD Protection Diodes / TVS Diodes ZENER PROTECTION DIODE 4.758In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Unidirectional 1 Channel 15 V SMD/SMT 22 V 17.5 V X2DFNW2-2 6 A 30 kV 30 kV - 55 C + 150 C NZ8P Reel, Cut Tape