MOSFET Modules

 MOSFET Modules
MOSFET Modules are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many MOSFET Modules manufacturers including Infineon, IXYS, Microchip, onsemi, Vishay & more. Please view our large selection of MOSFET Modules below.
Results: 775
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
Infineon Technologies MOSFET Modules CoolSiC MOSFET half bridge module 1200 V 51In Stock
Min.: 1
Mult.: 1

SiC Screw Mount 1.2 kV 220 A 4.44 mOhms - 7 V, + 20 V, - 10 V, + 23 V 5.1 V - 40 C + 175 C CoolSiC Tray
ROHM Semiconductor MOSFET Modules 1200V, 447A, Half bridge, Full SiC-Power Module with Trench MOSFET 4In Stock
Min.: 1
Mult.: 1

SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 447 A - 4 V, + 21 V 4.8 V - 40 C + 150 C 1.45 kW Bulk
onsemi MOSFET Modules APM32 SIC POWER MODULE 573In Stock
Min.: 1
Mult.: 1

SiC Through Hole APM-32 N-Channel 6 Channel 1.2 kV 55 A 59 mOhms - 15 V, + 25 V 4.3 V - 55 C + 175 C 319 W NVXK2VR40WXT2 Tube
onsemi MOSFET Modules APM17-MDC MV7 80V AL2O3 2 PHASE 30In Stock
Min.: 1
Mult.: 1

Si Through Hole APM-17 80 V 650 uOhms - 20 V, + 20 V 2 V - 40 C + 125 C NXV08H300DT1 Tube
STMicroelectronics MOSFET Modules ACEPACK 2 power module, 3-level topology, 1200 V, 13 mOhm typ. SiC Power MOSFET 41In Stock
Min.: 1
Mult.: 1

SiC Press Fit - 10 V, + 22 V - 40 C + 150 C Tray
Infineon Technologies MOSFET Modules EasyPACK module with CoolSiC Trench MOSFET and PressFIT / NTC 15In Stock
Min.: 1
Mult.: 1

SiC Press Fit N-Channel 1 Channel 2 kV 95 A 13.3 mOhms - 7 V, + 20 V 5.15 V - 40 C + 175 C 20 mW Easy B-Series Tray
Infineon Technologies MOSFET Modules EasyPACK module with CoolSiC Trench MOSFET and PressFIT / NTC 5In Stock
Min.: 1
Mult.: 1

SiC Press Fit N-Channel 1 Channel 1.2 kV 470 A 1.91 Ohms - 7 V, + 20 V 5.15 V - 40 C + 175 C 20 mW Easy B-Series Tray
SemiQ MOSFET Modules SiC 1200V 20mohm MOSFET Half-Bridge Module 40In Stock
Min.: 1
Mult.: 1
Reel: 40

SiC Screw Mount N-Channel 1.2 kV 102 A 19 mOhms - 5 V, + 20 V 1.8 V - 40 C + 175 C 385 W GCMX Reel, Cut Tape
Infineon Technologies MOSFET Modules EasyPACK module with CoolSiC Trench MOSFET 29In Stock
Min.: 1
Mult.: 1

SiC Press Fit 92 mm x 20 mm x 30 mm N-Channel 1.2 kV 100 A 11.3 mOhms - 10 V, + 20 V 4.5 V - 40 C + 150 C 20 mW Tray
Infineon Technologies MOSFET Modules EASY 28In Stock
Min.: 1
Mult.: 1

SiC Press Fit 48 mm x 33.8 mm x 12 mm N-Channel 1.2 kV 50 A 16.2 mOhms - 7 V, + 20 V 5.15 V - 40 C + 175 C 20 mW Tray
Infineon Technologies MOSFET Modules CoolSiC MOSFET half-bridge module 1200 V 60In Stock
Min.: 1
Mult.: 1

Si 1.2 kV 170 A - 10 V, + 23 V 5.15 V M1H Tray
Infineon Technologies MOSFET Modules 1200 V CoolSiC Mosfet Half-Bridge Module 10In Stock
Min.: 1
Mult.: 1

Si Screw Mount 106.4 mm x 61.4 mm x 30.5 mm N-Channel 1.2 kV 200 A 5.63 mOhms - 10 V, + 20 V 5.55 V - 40 C + 150 C Tray
Infineon Technologies MOSFET Modules EASY 21In Stock
Min.: 1
Mult.: 1

SiC Press Fit 48 mm x 33.8 mm x 12 mm N-Channel 1.2 kV 105 A 5.8 mOhms - 7 V, + 20 V 5.15 V - 40 C + 175 C 20 mW Tray
Infineon Technologies MOSFET Modules CoolSiC MOSFET sixpack module 1200 V 22In Stock
Min.: 1
Mult.: 1

SiC Screw Mount Easy1B 1.2 kV 25 A 32.3 mOhms - 10 V, + 23 V 4.3 V - 40 C + 150 C EasyPACK 1B Tray
onsemi MOSFET Modules APM17-MDC MV7 80V ALN 30In Stock
Min.: 1
Mult.: 1

Si Through Hole APM-17 80 V 757 uOhms - 20 V, + 20 V 2 V - 40 C + 125 C NXV08H350XT1 Tube
Wolfspeed MOSFET Modules SiC, Module, 11mohm, 1200V, 48 mm, AlN GM3, Half-Bridge, Industrial, Pre-Applied TIM 60In Stock
Min.: 1
Mult.: 1

SiC Screw Mount N-Channel 2 Channel 1.2 kV 149 A 11 mOhms - 4 V, + 15 V 3.9 V - 40 C + 150 C 10 mW WolfPACK
Vishay Semiconductors MOSFET Modules 500 Volt 40 Amp 137In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 40 A 130 mOhms - 20 V, + 20 V 2 V - 55 C + 150 C 543 W VS-FA Tube
Vishay Semiconductors MOSFET Modules 100V 435A Module SOT-227 1.231In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 100 V 435 A 2.15 mOhms - 20 V, + 20 V 2.2 V - 55 C + 175 C 652 W Tube
onsemi NXH007F120M3F2PTHG
onsemi MOSFET Modules 7M 1200V 40A M3S SIC FULL BRIDGE MODULE 23In Stock
Min.: 1
Mult.: 1

SiC Press Fit PIM-34 N-Channel 1.2 kV 149 A - 10 V, + 22 V 2.72 V - 40 C + 175 C 353 W NXH007F120M3F2PTHG Tray
onsemi NXH011F120M3F2PTHG
onsemi MOSFET Modules 11M 1200V 40A M3S SIC FULL BRIDGE MODULE 12In Stock
Min.: 1
Mult.: 1

SiC Press Fit PIM-34 N-Channel 1.2 kV 105 A 16 mOhms - 10 V, + 22 V 2.72 V - 40 C + 175 C 244 W NXH011F120M3F2PTHG Tray
STMicroelectronics MOSFET Modules ACEPACK 2 power module, fourpack topology, 650 V, 23 mOhm SiC Power MOSFET NTC 18In Stock
Min.: 1
Mult.: 1

Press Fit ACEPACK 650 V 58 A 34.5 mOhms - 10 V, + 22 V 4.2 V - 40 C + 150 C Tray
onsemi MOSFET Modules 30M OHM 1200V 40A M3S SIC FULL BRIDGE MODULE 20In Stock
Min.: 1
Mult.: 1

SiC Screw Mount PIM-22 N-Channel 4 Channel 1.2 kV 38 A 38.5 mOhms - 10 V, + 22 V 4.4 V - 40 C + 150 C 100 W NXH030F120M3F1PTG Tray
onsemi MOSFET Modules 30M OHM 1200V 40A M3S SIC 6-PACK MODULE 20In Stock
Min.: 1
Mult.: 1

Tray
GeneSiC Semiconductor MOSFET Modules 1200V 5mohm Half-Bridge SiCPAK G SiC Module 96In Stock
Min.: 1
Mult.: 1

SiC Press Fit SiCPAK N-Channel 1.2 kV 216 A 4.6 mOhms 2.2 V - 40 C + 175 C 444 mW SiCPAK G Tray
GeneSiC Semiconductor MOSFET Modules 1200V 5mohm Half-Bridge SiCPAK G SiC Module, TIM 93In Stock
Min.: 1
Mult.: 1

SiC Press Fit SiCPAK N-Channel 1.2 kV 216 A 4.6 mOhms 2.2 V - 40 C + 175 C 444 mW SiCPAK F Tray