Triacs

Results: 402
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 12 Amp 600 Volt 3.084In Stock
Min.: 1
Mult.: 1

T1235 126 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Tube
STMicroelectronics Triacs 4.0 Amp 600 Volt 4.941In Stock
Min.: 1
Mult.: 1

T410 31 A 600 V 5 uA 1.56 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 Amp 600 Volt 12.719In Stock
Min.: 1
Mult.: 1

BTA16 168 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 Amp 600 Volt 5.711In Stock
Min.: 1
Mult.: 1

BTA24 260 A 600 V 5 uA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 20 A - 800 V 150Deg C 2.715In Stock
Min.: 1
Mult.: 1

H-Series Tube
STMicroelectronics Triacs 4.0 Amp 800 Volt 4.748In Stock
Min.: 1
Mult.: 1
: 2.500

T405 31 A 800 V 5 uA 1.56 V 10 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Transient Vltg Protected AC Switch 9.157In Stock
Min.: 1
Mult.: 1
: 2.500

ACS102-6T 200 mA 600 V 20 mA 900 mV 5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs AC POWER SWITCH 6 AMP LOAD <10 mA 4.356In Stock
Min.: 1
Mult.: 1

ACST6 6 A 47 A 800 V 20 uA 1.7 V 25 mA 1 V 10 mA - 40 C + 125 C Through Hole TO-22AB-3 Tube
STMicroelectronics Triacs AC POWER SWITCH 8 AMP LOAD <10 mA 3.839In Stock
Min.: 1
Mult.: 1
: 1.000

ACST8 8 A 800 V 20 uA 30 mA 1 V 30 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 6 Amp 600 Volt 3.118In Stock
Min.: 1
Mult.: 1

BTA06 63 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 40 Amp 800 Volt 633In Stock
Min.: 1
Mult.: 1

BTB41 420 A 800 V 5 uA 1.55 V 80 mA 1.3 V 100 mA - 40 C + 150 C Through Hole TOP-3 Tube
STMicroelectronics Triacs 25A Std Snuberless Traics 1.357In Stock
Min.: 1
Mult.: 1

T25 260 A 800 V 5 uA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Tube
STMicroelectronics Triacs 4.0 Amp 600 Volt 5.441In Stock
Min.: 1
Mult.: 1

T410 31 A 600 V 5 uA 1.56 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT DPAK Tube
STMicroelectronics Triacs 4.0 Amp 600 Volt 10.596In Stock
Min.: 1
Mult.: 1
: 2.500

T410 31 A 600 V 5 uA 1.56 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 16 Amp 600 Volt 3.854In Stock
Min.: 1
Mult.: 1

BTB16 168 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs SNUBBERLESS 30 A TRIACS 5.958In Stock
Min.: 1
Mult.: 1

H-Series 30 A 600 V 60 mA 1 V 35 mA Through Hole TO-220-3 Tube
STMicroelectronics Triacs 4.0 Amp 600 Volt 6.504In Stock
Min.: 1
Mult.: 1

T405 31 A 600 V 5 uA 1.56 V 10 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT DPAK Tube
STMicroelectronics Triacs 8A 800V 150&#176;C D&#178;PAK Logic Level T-Series Triac 10.791In Stock
Min.: 1
Mult.: 1

8 A 63 A 900 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 150 C SMD/SMT D2PAK-4 Tube
STMicroelectronics Triacs 8 Amp 600 Volt 7.824In Stock
Min.: 1
Mult.: 1

BTA08 80 A 600 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 Amp 600 Volt 6.155In Stock
Min.: 1
Mult.: 1
: 1.000

T1650H 170 A 600 V 5 uA 1.5 V 50 mA 1.3 V 50 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 25 A - 800 V - T-Series Triac in TO-220AB 8.395In Stock
Min.: 1
Mult.: 1

Tube
STMicroelectronics Triacs 4A TRIACS 5.621In Stock
Min.: 1
Mult.: 1
: 2.500

T405 31 A 700 V 5 uA 1.56 V 10 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 4.0 Amp 600 Volt 13.112In Stock
Min.: 1
Mult.: 1

T405Q-600 38 A 600 V 5 uA 1.5 V 10 mA 1.5 V 10 mA - 40 C + 125 C Through Hole IPAK
STMicroelectronics Triacs Overvoltage protected AC switch 9.194In Stock
Min.: 1
Mult.: 1

ACST310-8B 3 A 21 A 800 V 10 uA 1.8 V 20 mA 1.1 V 10 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Tube
STMicroelectronics Triacs 20 A - 800 V 150Deg C 3.549In Stock
Min.: 1
Mult.: 1

H-Series Tube