STMicroelectronics Triacs

Results: 404
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 6 Amp 600 Volt 3.133In Stock
Min.: 1
Mult.: 1

BTA06 63 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12A Snuberless Logic Level and Std Triac 3.229In Stock
Min.: 1
Mult.: 1

BTA12 126 A 600 V 5 uA 1.55 V 25 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 40 Amp 800 Volt 678In Stock
Min.: 1
Mult.: 1

BTB41 420 A 800 V 5 uA 1.55 V 80 mA 1.3 V 100 mA - 40 C + 150 C Through Hole TOP-3 Tube

STMicroelectronics Triacs 1200V 25A Snubberless Triac 2.256In Stock
Min.: 1
Mult.: 1

T2550-12T 25 A 252 A 1.2 kV 10 uA 1.55 V 60 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220AB-3 Tube
STMicroelectronics Triacs 16 Amp 600 Volt 3.871In Stock
Min.: 1
Mult.: 1

BTB16 168 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 Amp 800 Volt 4.892In Stock
Min.: 1
Mult.: 1

BTB24 260 A 800 V 5 uA 1.55 V 75 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs SNUBBERLESS 30 A TRIACS 6.108In Stock
Min.: 1
Mult.: 1

H-Series 30 A 600 V 60 mA 1 V 35 mA Through Hole TO-220-3 Tube
STMicroelectronics Triacs SNUBBERLESS 30 A TRIACS 2.021In Stock
Min.: 1
Mult.: 1

H-Series 30 A 75 mA 1 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8A 800V 150°C D²PAK Logic Level T-Series Triac 10.801In Stock
Min.: 1
Mult.: 1

8 A 63 A 900 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 150 C SMD/SMT D2PAK-4 Tube
STMicroelectronics Triacs 8A 800V 150°C D²PAK Logic Level T-Series Triac 7.275In Stock
Min.: 1
Mult.: 1
Reel: 1.000

8 A 63 A 900 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 150 C SMD/SMT D2PAK-4 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Sensitive 10 A High Temperature 878In Stock
Min.: 1
Mult.: 1

H-Series 10 A 105 A 600 V 5 uA 1.5 V 25 mA 1 V 10 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Overvoltage Triac Static dV/dt >2000 V 1.224In Stock
Min.: 1
Mult.: 1

ACST8 8 A 800 V 50 mA 30 mA 1 V 30 mA Through Hole TO-220-3 FP Tube


STMicroelectronics Triacs 12A - 600V - Logic Level Triac in D2PAK 455In Stock
Min.: 1
Mult.: 1
Reel: 1.000

T1205 12 A 126 A 600 V 5 uA 1.55 V 10 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Triac Crowbar 10mA Switch 2A 800V 1.795In Stock
Min.: 1
Mult.: 1

ACST2 2 A 800 V 10 mA 1.1 V 10 mA - 40 C + 125 C Through Hole TO-220-3 FP Tube
STMicroelectronics Triacs 12 Amp 700 Volt 1.048In Stock
Min.: 1
Mult.: 1

BTA12 126 A 700 V 5 uA 1.6 V 50 mA 1.5 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6.0 Amp 600 Volt 2.480In Stock
Min.: 1
Mult.: 1

BTB06 63 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube


STMicroelectronics Triacs 12 A Snubberless Triac 2.267In Stock
Min.: 1
Mult.: 1

T1235T-8I 12 A 90 A, 95 A 800 V 5 uA 1.6 V 40 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
STMicroelectronics Triacs 16 A Logic Level Triac for LED Light Dimmers 2.196In Stock
Min.: 1
Mult.: 1

16 A 140 A 600 V 5 mA 1.55 V 5 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-22AB-3 Tube
STMicroelectronics Triacs 16 A - 800 V - 150 °C H-series Triac in TO-220AB Ins. 1.414In Stock
Min.: 1
Mult.: 1

H-Series Tube


STMicroelectronics Triacs 20 A - 600 V - 150 °C H-series Triacs 1.786In Stock
Min.: 1
Mult.: 1

H-Series 20 A 210 A 600 V 5 uA 1.5 V - 40 C + 150 C SMD/SMT D2PAK-3 Tray
STMicroelectronics Triacs 4.0 Amp 600 Volt 3.578In Stock
Min.: 1
Mult.: 1

T410 31 A 600 V 5 uA 1.56 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole IPAK
STMicroelectronics Triacs 4.0 Amp 600 Volt 2.862In Stock
Min.: 1
Mult.: 1

T435 31 A 600 V 5 uA 1.56 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole IPAK
STMicroelectronics Triacs AC Switch 2A A.S.D. 800V VDrm 10mA Igt 5.075In Stock
Min.: 1
Mult.: 1

ACST2 2 A 800 V 10 mA 1.1 V 10 mA - 40 C + 125 C SMD/SMT DPAK Tube
STMicroelectronics Triacs 6 Amp 600 Volt 2.704In Stock
Min.: 1
Mult.: 1

BTA06 63 A 600 V 5 uA 1.55 V 15 mA 1.3 V 15 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 20 Amp 700 Volt 1.150In Stock
Min.: 1
Mult.: 1

BTA20 210 A 700 V 10 uA 1.7 V 50 mA 1.5 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube