Triacs

 Triacs
Triacs are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many triac manufacturers including Littelfuse, STMicroelectronics, WeEn Semiconductors & more. Please view our large selection of triacs below.
Results: 2.177
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
WeEn Semiconductors Triacs 600V 8.8A 4-Pin 3 QUADRANT TRIACS 16.408In Stock
Min.: 1
Mult.: 1
Reel: 4.000

800 mA 8.8 A 600 V 2 uA 1.3 V 20 mA 900 mV 5 mA + 125 C SMD/SMT SC-73-4 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC 6.909In Stock
Min.: 1
Mult.: 1
Reel: 2.500
4 A 27 A 600 V 100 uA 1.4 V 15 mA 700 mV 30 mA + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC 5.182In Stock
Min.: 1
Mult.: 1
Reel: 800

8 A 71 A 800 V 100 uA 1.3 V 20 mA 700 mV 30 mA + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC 17.461In Stock
Min.: 1
Mult.: 1
Reel: 800
16 A 170 A 600 V 100 uA 1.2 V 45 mA 700 mV 11 mA + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs RAIL 3Q TRIAC 4.147In Stock
Min.: 1
Mult.: 1

8 A 71 A 800 V 100 uA 1.3 V 60 mA 700 mV 34 mA - 40 C + 125 C Through Hole TO-220-3
WeEn Semiconductors Triacs TAPE13 3Q TRIAC 5.765In Stock
Min.: 1
Mult.: 1
Reel: 800

25 A 208 A 600 V 100 uA 1.3 V 60 mA 700 mV 34 mA + 125 C SMD/SMT SOT-404-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs 600V 16A +150C 4.750In Stock
Min.: 1
Mult.: 1

16 A 150 A 600 V 100 uA 1.3 V 15 mA 800 mV 10 mA + 150 C Through Hole TO-220AB-3
WeEn Semiconductors Triacs RAIL-THYR AND TRIACS 5.133In Stock
Min.: 1
Mult.: 1

16 A 150 A 800 V 100 uA 1.3 V 35 mA 800 mV 35 mA + 125 C Through Hole TO-220F-3
WeEn Semiconductors Triacs BTA440Z-800BT/II TO3P/STANDARD 2.058In Stock
Min.: 1
Mult.: 1

40 A 440 A 800 V 1.5 V 80 mA 800 mV 50 mA - 40 C + 150 C Through Hole SOT-1292-3
WeEn Semiconductors Triacs 600V 1A 18.090In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1 A 8.5 A 600 V 500 uA 1.3 V 7 mA 1 V 5 mA + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs 800V 1A 20.548In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1 A 8.5 A 800 V 500 uA 1.3 V 10 mA 1 V 10 mA + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
Littelfuse Triacs 16A 50mA 800V IGT 3 QUAD 3.337In Stock
Min.: 1
Mult.: 1

BTB16-50MA 170 A 800 V 5 uA 1.55 V 60 mA 1.7 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs Triacs 1.999In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MAC8N 80 A 800 V 10 uA 1.6 V 40 mA 1.5 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs 16 Amp Standard High Temperature Alternistor TRIAC-TO220 Iso 976In Stock
Min.: 1
Mult.: 1

QJxx16xHx 16 A 167 A, 200 A 600 V 5 uA 1.6 V 60 mA 1.3 V 50 mA - 40 C + 150 C Through Hole TO-220L-3 Tube
Littelfuse Triacs 30 Amp Standard High Temperature Alternistor TRIAC-TO220AB 932In Stock
Min.: 1
Mult.: 1

QJxx30xH4 30 A 290 A, 350 A 800 V 5 uA 1.5 V 60 mA 1 V 35 A - 40 C + 150 C Through Hole TO-220R-3 Tube
Littelfuse Triacs Triac 600V 8A 50-50-50 mA 1.304In Stock
Min.: 1
Mult.: 1

Qxx08xx 6 A 83 A, 100 A 600 V 50 uA 1.6 V 50 mA 2.5 V 50 mA, 75 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 600V 10A 50-50-50mA 2.927In Stock
Min.: 1
Mult.: 1

Qxx10xx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 600V 12A 33/43V LED App 1.473In Stock
Min.: 1
Mult.: 1

Q6012LTH1LED 12 A 120 A 600 V 10 uA 1.6 V 8 mA 45 V 1.5 A - 40 C + 110 C Through Hole TO-220-2 Tube
Littelfuse Triacs TRIAC TO220 800V 10A ALTERN 990In Stock
Min.: 1
Mult.: 1

Qxx10xHx 10 A 100 A, 120 A 400 V to 1 kV 10 uA 1.6 V 10 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220-3 Tube

WeEn Semiconductors Triacs ACTT2W-800ETN/SC-70/REEL 13" Q1/T1 *STANDARD M 13.397In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 A 18 A 800 V 10 uA 2 V 10 mA 800 mV 10 mA + 150 C Through Hole SOT-223-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs ACTT4S-800E/DPAK/REEL 13" Q1/T 6.522In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 A 39 A 800 V 10 uA 1.7 V 20 mA 800 mV 10 mA + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs RAIL TRIAC 6.618In Stock
Min.: 1
Mult.: 1

4 A 25 A 600 V 100 uA 1.4 V 10 mA 700 mV 5 mA - 40 C + 125 C Through Hole TO-220-3
WeEn Semiconductors Triacs RAIL TRIAC 3.625In Stock
Min.: 1
Mult.: 1
12 A 105 A 800 V 100 uA 1.4 V 30 mA 700 mV 11 mA - 40 C + 125 C Through Hole TO-220FP-3
WeEn Semiconductors Triacs BTA16-800B/IITO220/STANDARD MARKING * HORIZONTAL, RAIL PACK 4.883In Stock
Min.: 1
Mult.: 1

16 A 176 A 800 V 5 uA 1.22 V 60 mA 700 mV 70 mA + 150 C Through Hole TO-220-3 Tube
WeEn Semiconductors Triacs 3 QUADRANT TRIAC 9.818In Stock
Min.: 1
Mult.: 1

1 A 13.7 A 800 V 100 uA 1.2 V 12 mA 700 mV 10 mA - 40 C + 125 C Through Hole TO-92-3