X2-Class MOSFETs

Results: 71
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
IXYS MOSFETs TO247 650V 24A N-CH X2CLASS 586In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 24 A 145 mOhms - 30 V, 30 V 3 V - 55 C + 150 C 390 W Enhancement HiPerFET Tube

IXYS MOSFETs TO264 650V 120A N-CH X2CLASS 410In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 120 A 23 mOhms - 30 V, 30 V 3 V 230 nC - 55 C + 150 C 1.25 mW Enhancement HiPerFET Tube
IXYS MOSFETs TO247 650V 80A N-CH X2CLASS 239In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 80 A 38 mOhms - 30 V, 30 V 2.7 V 137 nC - 55 C + 150 C 890 W Enhancement HiPerFET Tube
IXYS MOSFETs TO247 650V 62A N-CH X2CLASS 204In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 62 A 50 mOhms - 30 V, 30 V 2.7 V 100 nC - 55 C + 150 C 780 W Enhancement HiPerFET Tube

IXYS MOSFETs MOSFET 650V/60A Ultra Junction X2 889In Stock
Min.: 1
Mult.: 1
Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 60 A 52 mOhms - 30 V, 30 V 2.7 V 107 nC - 55 C + 150 C 780 W Enhancement HiPerFET Tube

IXYS MOSFETs PLUS247 650V 120A N-CH X2CLASS 213In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 120 A 23 mOhms - 30 V, 30 V 3 V 230 nC - 55 C + 150 C 1.25 mW Enhancement HiPerFET Tube
IXYS MOSFETs TO264 650V 102A N-CH X2CLASS 251In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 650 V 102 A 30 mOhms - 30 V, 30 V 3 V 152 nC - 55 C + 150 C 1.04 kW Enhancement HiPerFET Tube

IXYS MOSFETs MOSFET 650V/46A Ultra Junction X2 403In Stock
Min.: 1
Mult.: 1
Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 46 A 76 mOhms - 30 V, 30 V 2.7 V 75 nC - 55 C + 150 C 660 W Enhancement HiPerFET Tube

IXYS MOSFETs MOSFET 650V/34A Ultra Junction X2 670In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 34 A 105 mOhms - 30 V, 30 V 2.7 V 56 nC - 55 C + 150 C 540 W Enhancement HiPerFET Tube
IXYS MOSFETs TO247 650V 34A N-CH X2CLASS 214In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 34 A 96 mOhms - 30 V, 30 V 3 V 54 nC - 55 C + 150 C 540 W Enhancement HiPerFET Tube
IXYS MOSFETs 650V/80A TO-247-4L 509In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-4 N-Channel 1 Channel 650 V 80 A 38 mOhms - 30 V, 30 V 3.5 V 140 nC - 55 C + 150 C 890 W Enhancement HiPerFET Tube
IXYS MOSFETs MOSFET 650V/150A Ultra Junction X2 51In Stock
Min.: 1
Mult.: 1

Si Through Hole PLUS-264-3 N-Channel 1 Channel 650 V 150 A 17 mOhms - 30 V, 30 V 2.7 V 430 nC - 55 C + 150 C 1.56 kW Enhancement HiPerFET Tube
IXYS MOSFETs 650V 100mohm 34A X2-Class HiPerFET in TO-220 300In Stock
300Expected 23/02/2026
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 34 A 100 mOhms 30 V 5 V 64 nC - 55 C + 150 C 540 W Enhancement HiPerFET Tube
IXYS MOSFETs 650V 100mohm 34A X2-Class HiPerFET in TO-247 584In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 34 A 100 mOhms 30 V 5 V 64 nC - 55 C + 150 C 540 W Enhancement HiPerFET Tube
IXYS MOSFETs 650V 69mohm 46A X2-Class HiPerFET in TO-247 551In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 46 A 69 mOhms 30 V 5.5 V 90 nC - 55 C + 150 C 660 W Enhancement HiPerFET Tube

IXYS MOSFETs MOSFET 650V/80A Ultra Junction X2 851In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 80 A 40 mOhms - 30 V, 30 V 2.7 V 143 nC - 55 C + 150 C 890 W Enhancement HiPerFET Tube
IXYS MOSFETs TO247 650V 48A N-CH X2CLASS 356In Stock
Min.: 1
Mult.: 1
Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 48 A 65 mOhms - 30 V, 30 V 3 V 76 nC - 55 C + 150 C 660 W Enhancement HiPerFET Tube

IXYS MOSFETs MOSFET 650V/100A Ultra Junction X2 120In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 100 A 30 mOhms - 30 V, 30 V 2.7 V 180 nC - 55 C + 150 C 1.04 kW Enhancement HiPerFET Tube
IXYS MOSFETs 650V X2 MOSFET boost leg in ISOPLUS i4 pak 240In Stock
Min.: 1
Mult.: 1

Si Through Hole ISOPLUS-i4-PAC-5 N-Channel 1 Channel 650 V 18 A 160 mOhms - 40 V, 40 V 5 V 37 nC - 40 C + 125 C Enhancement ISOPLUS Tube
IXYS MOSFETs MOSFET 650V/100A Ultra Junction X2 534In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 650 V 100 A 30 mOhms - 30 V, 30 V 2.7 V 180 nC - 55 C + 150 C 1.04 kW Enhancement HiPerFET Tube
IXYS MOSFETs TO263 650V 8A N-CH X2CLASS 232In Stock
Min.: 1
Mult.: 1

Si SMD/SMT TO-263-3 N-Channel 1 Channel 650 V 8 A 500 mOhms - 30 V, 30 V 3 V 12 nC - 55 C + 150 C 150 W Enhancement HiPerFET Tube
IXYS MOSFETs 650V/80A TO-268HV 315In Stock
Min.: 1
Mult.: 1

Si SMD/SMT D3PAK-3 (TO-268-3) N-Channel 1 Channel 650 V 80 A 38 mOhms - 30 V, 30 V 3.5 V 140 nC - 55 C + 150 C 890 W Enhancement HiPerFET Tube

IXYS MOSFETs MOSFET 650V/120A Ultra Junction X2 154In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 120 A 24 mOhms - 30 V, 30 V 2.7 V 225 nC - 55 C + 150 C 1.25 kW Enhancement HiPerFET Tube
IXYS MOSFETs TO252 650V 4A N-CH X2CLASS 238In Stock
Min.: 1
Mult.: 1

Si SMD/SMT TO-252-3 N-Channel 1 Channel 650 V 4 A 850 mOhms - 30 V, 30 V 3 V 8.3 nC - 55 C + 150 C 80 W Enhancement HiPerFET Tube
IXYS MOSFETs 700V/8A Ultra Junct X2-Class MOSFET 60In Stock
Min.: 1
Mult.: 1

Si SMD/SMT TO-252-3 N-Channel 1 Channel 700 V 8 A 500 mOhms - 30 V, 30 V 3 V 12 nC - 55 C + 150 C 150 W Enhancement HiPerFET Tube