Optek / TT Electronics Bipolar Transistors - BJT

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Packaging
Optek / TT Electronics Bipolar Transistors - BJT NPN/PNP Transistor 6 Pin 274In Stock
Min.: 1
Mult.: 1
Si SMD/SMT NPN, PNP Dual 600 mA 40 V 60 V 5 V 400 mV 2 W - 65 C + 200 C Waffle
Optek / TT Electronics Bipolar Transistors - BJT NPN G.P. Transistor 4 Pin 182In Stock
Min.: 1
Mult.: 1
Si SMD/SMT NPN Single 800 mA 50 V 75 V 6 V 1 V 500 mW - 65 C + 200 C Waffle
Optek / TT Electronics Bipolar Transistors - BJT PNP G.P. Transistor 4 Pin 101In Stock
Min.: 1
Mult.: 1
Si SMD/SMT CLCC-4 PNP Single 600 mA 60 V 60 V 5 V 1.6 V 500 mW - 65 C + 200 C Waffle
Optek / TT Electronics Bipolar Transistors - BJT NPN G.P. TRANSISTOR 324In Stock
180Expected 10/07/2026
Min.: 1
Mult.: 1

Si SMD/SMT NPN Single 800 mA 50 V 75 V 6 V 1 V 500 mW - 65 C + 200 C Waffle
Optek / TT Electronics Bipolar Transistors - BJT PNP G.P. Transistor 3 Pin 239In Stock
Min.: 1
Mult.: 1
Si SMD/SMT UBN-3 PNP Single 600 mA 60 V 60 V 5 V 1.6 V 500 mW - 65 C + 200 C Waffle
Optek / TT Electronics Bipolar Transistors - BJT Dual NPN Transistor 6 Pin Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1

Si SMD/SMT NPN Dual 600 mA 45 V 75 V 6 V 900 mV 500 mW - 65 C + 200 C Waffle
Optek / TT Electronics Bipolar Transistors - BJT Dual PNP Transistor 6 Pin Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1

Si PNP Waffle