Digital Transistors

Results: 2.899
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Configuration Transistor Polarity Typical Input Resistor Typical Resistor Ratio Mounting Style Package/Case DC Collector/Base Gain hFE Min Maximum Operating Frequency Collector- Emitter Voltage VCEO Max Continuous Collector Current Peak DC Collector Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Digital Transistors 100mA 50V BRT PNP 542.928In Stock
Min.: 1
Mult.: 1
: 8.000

Single PNP 10 kOhms SMD/SMT SOT-723-3 80, 140 50 V 100 mA 100 mA 260 mW - 55 C + 150 C DTA114YM3 Reel, Cut Tape, MouseReel
Diodes Incorporated ADTA144ELP4WQ-7B
Diodes Incorporated Digital Transistors Prebias Transistor U-DFN1006-3 T&R 10K 9.980In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel

onsemi Digital Transistors SS SC59 BR XSTR PNP 50V 14.770In Stock
Min.: 1
Mult.: 1
: 3.000

Single PNP 4.7 kOhms 1.0 SMD/SMT SC-59 15 50 VDC 100 mA 338 mW - 55 C + 150 C MUN2132 Reel, Cut Tape
onsemi Digital Transistors SS SOT563 RSTR XSTR TR 3.905In Stock
Min.: 1
Mult.: 1
: 4.000

NPN, PNP 100 kOhms 1.0 SMD/SMT SOT-563 50 V 100 mA 357 mW - 55 C + 150 C NSBC115EPDXV6 Reel, Cut Tape
onsemi Digital Transistors SS SC70 BR XSTR PNP 50V 14.807In Stock
Min.: 1
Mult.: 1
: 3.000

Single PNP 22 kOhms 0.47 SMD/SMT SC-70/SOT-323 80 50 VDC 100 mA 310 mW - 55 C + 150 C MUN5134 Reel, Cut Tape

onsemi Digital Transistors PNP DIGITAL TRANSISTOR (BRT) 14.797In Stock
Min.: 1
Mult.: 1
: 3.000

Single PNP 2.2 kOhms SMD/SMT SOT-23-3 160 50 VDC 100 mA 400 mW - 55 C + 150 C MMUN2138L Reel, Cut Tape
ROHM Semiconductor Digital Transistors TRANSISTOR 15.467In Stock
Min.: 1
Mult.: 1
: 8.000

Single PNP 2.2 kOhms 4.5 SMD/SMT SOT-723-3 140 at - 100 mA, - 2 V 260 MHz - 300 mV - 500 mA 150 mW + 150 C DTB523YM Reel, Cut Tape, MouseReel
Toshiba Digital Transistors AUTO AEC-Q NPN Q1BSR=4.7kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-723) 41.880In Stock
Min.: 1
Mult.: 1
: 8.000

Single NPN 4.7 kOhms 0.1 SMD/SMT VESM-3 80 at 10 mA, 5 V 50 V 100 mA 150 mW + 150 C Reel, Cut Tape, MouseReel
Toshiba Digital Transistors NPN 50V 0.8A TRANSISTOR LOG 38.688In Stock
Min.: 1
Mult.: 1
: 3.000

Single NPN 2.2 kOhms 1 SMD/SMT SOT-23-3 50 V 800 mA 800 mA + 150 C RN1422 Reel, Cut Tape, MouseReel
Toshiba Digital Transistors TRANS-SS PNP SOT23 50V 41.196In Stock
Min.: 1
Mult.: 1
: 3.000

Single PNP 47 kOhms SMD/SMT SC-59-3 90 - 50 V 200 mW - 55 C + 150 C RN2425 Reel, Cut Tape, MouseReel
onsemi Digital Transistors 100mA 50V BRT NPN 57.591In Stock
Min.: 1
Mult.: 1
: 3.000

Dual NPN 2.2 kOhms 1 SMD/SMT SOT-363-6 8 50 V 100 mA 100 mA 187 mW - 55 C + 150 C MUN5231DW1 Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors DGTL PNP 50V 70MA 91.560In Stock
Min.: 1
Mult.: 1
: 8.000

Single PNP 10 kOhms 4.7 SMD/SMT SOT-723-3 68 at - 5 mA, - 5 V 250 MHz - 300 mV - 100 mA 150 mW + 150 C DTA114YM Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors DIGIT NPN 50V 500MA 13.670In Stock
Min.: 1
Mult.: 1
: 3.000

Single NPN 4.7 kOhms 1 SMD/SMT SOT-346-3 47 at 50 mA, 5 V 200 MHz 300 mV 500 mA 200 mW + 150 C DTD143EK Reel, Cut Tape, MouseReel
onsemi Digital Transistors 100mA 50V BRT NPN 316.400In Stock
Min.: 1
Mult.: 1
: 3.000

Single NPN 4.7 kOhms 1 SMD/SMT SC-75-3 15 50 V 100 mA 100 mA 200 mW - 55 C + 150 C DTC143EE Reel, Cut Tape, MouseReel
Diodes Incorporated Digital Transistors PREBIASED TRANSISTOR SOT-363 200MW 35.647In Stock
Min.: 1
Mult.: 1
: 3.000

Dual NPN, PNP 4.7 kOhms 1 SMD/SMT SOT-363-6 100 250 MHz 50 V 100 mA 100 mA 200 mW - 55 C + 150 C DCX143 Reel, Cut Tape, MouseReel
Diodes Incorporated Digital Transistors DUAL PNP 200mW 61.422In Stock
Min.: 1
Mult.: 1
: 3.000

Dual PNP 10 kOhms 1 SMD/SMT SOT-363-6 100 40 V - 100 mA 100 mA 200 mW DDA114 Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors PNP 50V 500MA 13.594In Stock
Min.: 1
Mult.: 1
: 3.000

Single PNP 2.2 kOhms 1 SMD/SMT SOT-346-3 39 at - 50 mA, - 5 V 200 MHz - 300 mV - 500 mA 200 mW + 150 C DTB123EK Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors PNP SOT-23 4.7kO Input Resist 104.646In Stock
Min.: 1
Mult.: 1
: 3.000

Single PNP 4.7 kOhms 1 SMD/SMT SOT-23-3 47 at - 50 mA, - 5 V 200 MHz - 300 mV - 500 mA 200 mW + 150 C Reel, Cut Tape, MouseReel
Toshiba Digital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) NPN x 2 Q1BSR=4.7kO, Q1BER=4.7kO, VCEO=50V, IC=0.1A (SOT-563) 34.280In Stock
Min.: 1
Mult.: 1
: 4.000

Dual NPN 4.7 kOhms 1 SMD/SMT ES-6 30 at 10 mA, 5 V 250 MHz 50 V 100 mA 100 mW Reel, Cut Tape, MouseReel

onsemi Digital Transistors SS BR XSTR PNP 118.668In Stock
Min.: 1
Mult.: 1
: 3.000

Single PNP 22 kOhms 1 SMD/SMT SC-59-3 60 50 V 100 mA 100 mA 338 mW - 55 C + 150 C MUN2112 Reel, Cut Tape, MouseReel
onsemi Digital Transistors SOT-963 DUAL NBRT 31.600In Stock
Min.: 1
Mult.: 1
: 8.000

Dual NPN 10 kOhms 0.21 SMD/SMT SOT-963-6 50 V 100 mA 100 mA - 55 C + 150 C NSBC114YDP6 Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors NPN+PNP, SOT-563, Dual Digital Transistor (Bias Resistor Built-in Transistor) 26.795In Stock
Min.: 1
Mult.: 1
: 8.000

Dual NPN, PNP 10 kOhms, 1 kOhms 4.7, 10 SMD/SMT SOT-563-6 68 at 5 mA, 5 V, 33 at - 5 mA, - 5 V 250 MHz 300 mV, - 300 mV - 100 mA, 100 mA 150 mW + 150 C Reel, Cut Tape
ROHM Semiconductor Digital Transistors Dual Digital Transistor (Bias Resistor Built-in), NPN+NPN, SOT-363 37.181In Stock
Min.: 1
Mult.: 1
: 3.000

Dual NPN 10 kOhms 1 SMD/SMT SOT-363-6 30 at 5 mA, 5 V 250 MHz 300 mV 100 mA 150 mW + 150 C Reel, Cut Tape, MouseReel
Diodes Incorporated Digital Transistors 200MW 0.47K 10K 36.826In Stock
Min.: 1
Mult.: 1
: 3.000

Single NPN 470 Ohms 0.047 SMD/SMT SOT-23-3 56 40 V 500 mA 500 mA - 55 C + 150 C DDTD142 Reel, Cut Tape, MouseReel
onsemi Digital Transistors 100mA 50V BRT NPN 180.256In Stock
Min.: 1
Mult.: 1
: 3.000

Single NPN 4.7 kOhms SMD/SMT SC-75-3 160 50 V 100 mA 100 mA 200 mW - 55 C + 150 C DTC143TE Reel, Cut Tape, MouseReel