MOSFET Modules

Results: 775
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
Wolfspeed MOSFET Modules 1B 6pack 33.8mm 45In Stock
Min.: 1
Mult.: 1

SiC Screw Mount N-Channel 1.2 kV 42 A 32 mOhms - 4 V, + 15 V 1.8 V - 40 C + 150 C 10 mW WolfPACK Tray
IXYS MOSFET Modules DIODE Id54 BVdass800 333In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 800 V 53 A 140 mOhms - 30 V, + 30 V - 55 C + 150 C 1.04 mW IXFN60N80 Tube
IXYS MOSFET Modules 180 Amps 100V 0.008 Rds 298In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 100 V 180 A 8 mOhms - 20 V, + 20 V - 55 C + 150 C 600 W IXFN180N10 Tube
IXYS MOSFET Modules IXTY01N100 TRL 2.477In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT TO-252-3 N-Channel 1 kV 100 mA 80 Ohms - 20 V, + 20 V 2 V - 55 C + 150 C 25 W Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFET Modules 576A 1200V HALF BRIDGE SIC 4In Stock
Min.: 1
Mult.: 1

SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 600 A - 4 V, + 22 V 5.6 V - 40 C + 150 C 2.45 kW Bulk
Infineon Technologies MOSFET Modules MEDIUM POWER 62MM 8In Stock
Min.: 1
Mult.: 1

SiC Screw Mount 1.2 kV 395 A 3.2 mOhms - 10 V, + 23 V 4.3 V - 40 C + 175 C Tray
Infineon Technologies MOSFET Modules MEDIUM POWER 62MM 7In Stock
Min.: 1
Mult.: 1

SiC Screw Mount 1.2 kV 200 A 6.3 mOhms - 10 V, + 23 V 4.3 V - 40 C + 175 C Tray
Vishay Semiconductors MOSFET Modules MODULES MOSFETS - SOT-227 SIC MOSFET 316In Stock
Min.: 1
Mult.: 1

SiC Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 98 A 32.6 mOhms - 8 V, 19 V 1.7 V - 55 C + 175 C 468 W
Vishay Semiconductors MOSFET Modules MODULES MOSFETS - SOT-227 SIC MOSFET 314In Stock
Min.: 1
Mult.: 1

Wolfspeed MOSFET Modules SiC, Module, 2.1mohm, 1200V, 152mm, YM3, Six-Pack, Automotive 16In Stock
Min.: 1
Mult.: 1
onsemi NXH40B120MNQ0SNG
onsemi MOSFET Modules 80KW GENII 1200V 80MOHM S 24In Stock
Min.: 1
Mult.: 1

SiC - 40 C + 150 C 118 W NXH40B120MNQ0 Tray
Microchip Technology APT10M07JVFR
Microchip Technology MOSFET Modules FREDFET MOS5 100 V 7 mOhm SOT-227 63In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 100 V 225 A 7 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 700 W Tube
Microchip Technology APT100DL60HJ
Microchip Technology MOSFET Modules PM-DIODE-FRED-D-SOT227 57In Stock
Min.: 1
Mult.: 1

Si Screw Mount - 30 V, + 30 V - 55 C + 150 C Tube
Microchip Technology MOSFET Modules FREDFET MOS5 200 V 11 mOhm SOT-227 12In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 200 V 175 A 11 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 700 W Tube
Microchip Technology MOSFET Modules MOSFET MOS5 300 V 40 mOhm SOT-227 14In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 300 V 70 A 40 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 450 W Tube
Microchip Technology MOSFET Modules MOSFET MOS7 500 V 75 mOhm TO-247 MAX 27In Stock
Min.: 1
Mult.: 1

Si Screw Mount T-MAX-3 N-Channel 1 Channel 500 V 57 A 75 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 570 W Tube
Microchip Technology APL602LG
Microchip Technology MOSFET Modules MOSFET Linear 600 V 49 A TO-264 88In Stock
Min.: 1
Mult.: 1

Si Tube
IXYS MOSFET Modules TO220 200V 48A N-CH TRENCH 167In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220AB-3 N-Channel 200 V 48 A 50 mOhms - 20 V, + 20 V 2.5 V - 55 C + 175 C 250 W Tube
IXYS MOSFET Modules Q3Class HiPerFET Pwr MOSFET 800V/49A 212In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 800 V 49 A 140 mOhms - 30 V, + 30 V - 55 C + 150 C 960 W IXFN62N80 Tube
IXYS MOSFET Modules 44 Amps 500V 265In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 46 A 160 mOhms - 30 V, + 30 V - 55 C + 150 C 700 W IXTN46N50 Tube
IXYS MOSFET Modules TO252 500V 1.6A N-CH DEPL 2.490In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT TO-252-3 N-Channel 500 V 1.6 A 2.3 Ohms - 20 V, + 20 V - 4.5 V - 55 C + 150 C 100 W Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFET Modules Half Bridge Module SiC UMOSFET & SBD 12In Stock
Min.: 1
Mult.: 1

SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 180 A - 4 V, + 22 V 2.7 V - 40 C + 150 C 880 W BSMx Tray
IXYS MOSFET Modules 1000V 44A SOT-227 Power MOSFET 177In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 44 A 125 mOhms - 30 V, + 30 V 3.5 V - 55 C + 150 C 830 W X-Class Tube
ROHM Semiconductor MOSFET Modules 1200V Vdss; 204A ID SiC Mod; SICSTD02 4In Stock
Min.: 1
Mult.: 1

SiC Screw Mount Module N-Channel 1 Channel 1.2 kV 204 A - 6 V, + 22 V 1.6 V - 40 C + 150 C 1.36 kW BSMx Tray
ROHM Semiconductor MOSFET Modules Mod: 1200V 180A (no Diode) 2In Stock
Min.: 1
Mult.: 1

SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 204 A - 6 V, + 22 V 2.7 V - 40 C + 150 C 1.36 kW BSMx Bulk