STMicroelectronics MOSFETs

Results: 1.354
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
STMicroelectronics MOSFETs Automotive-grade N-channel 40 V, 2.2 mOhm typ., 80 A STripFET F7 Power MOSFET in 2.325In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 40 V 80 A 2.2 mOhms - 20 V, 20 V 2 V 63 nC - 55 C + 175 C 172 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-CH 100V 2.1mOhm 180A STripFET VI 8.894In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 100 V 180 A 2.5 mOhms - 20 V, 20 V 3.8 V 180 nC - 55 C + 175 C 315 W Enhancement STripFET Reel, Cut Tape, MouseReel


STMicroelectronics MOSFETs N-channel 40 V, 1.3 m? typ., 120 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 2.643In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Dual N-Ch 30V 11A 0.016 Ohm STripFET V 40.876In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 2 Channel 30 V 40 A 16 mOhms - 22 V, 22 V 1.5 V 4.5 nC - 55 C + 175 C 60 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs P-channel 30 V, 0.024 Ohm typ., 6 A STripFET H6 Power MOSFET in a PowerFLAT 3.3 33.325In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-3.3x3.3-8 P-Channel 1 Channel 30 V 6 A 30 mOhms - 20 V, 20 V 1 V 12 nC - 55 C + 150 C 2.9 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs P-channel -30 V, 12 mOhm typ., -9 A STripFET H6 Power MOSFET in a PowerFLAT 3.3 98.422In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-3.3x3.3-8 P-Channel 1 Channel 30 V 9 A 12 mOhms - 20 V, 20 V 1 V 24 nC - 55 C + 150 C 3 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 600 Volt 20 Amp 5.319In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 20 A 290 mOhms - 30 V, 30 V 3 V 54 nC - 65 C + 150 C 192 W Enhancement FDmesh Tube
STMicroelectronics MOSFETs Automotive-grade N-channel 400 V, 0.063 Ohm typ., 38 A MDmesh DM2 Power MOSFET i 4.772In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 400 V 38 A 72 mOhms - 25 V, 25 V 3 V 56 nC - 55 C + 150 C 250 W Enhancement AEC-Q101 MDmesh Tube
STMicroelectronics MOSFETs N-Ch 40 Volt 120 Amp 1.583In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 40 V 120 A 4.6 mOhms - 20 V, 20 V 4 V 110 nC - 55 C + 175 C 300 W Enhancement AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 75 Volt 120 Amp 2.196In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 75 V 120 A 7.5 mOhms - 20 V, 20 V 2 V 218 nC - 55 C + 175 C 310 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs 200V 0.15Ohm 15A N-Channel 2.828In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 200 V 15 A 160 mOhms - 20 V, 20 V 2 V 24 nC - 55 C + 150 C 90 W Enhancement MESH OVERLAY Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 100 Volt 40 Amp 1.376In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 100 V 40 A 30 mOhms - 15 V, 15 V 1 V 64 nC - 65 C + 175 C 150 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Low charge STripFET 1.862In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 200 V 40 A 45 mOhms - 20 V, 20 V 2 V 75 nC - 55 C + 150 C 160 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 60 Volt 55 Amp 3.783In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 60 V 55 A 14 mOhms - 16 V, 16 V 1 V 37 nC - 55 C + 175 C 95 W Enhancement AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 60 Volt 60 Amp 4.732In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 60 V 60 A 14 mOhms - 20 V, 20 V 2.5 V 35 nC - 65 C + 175 C 110 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 55 Volt 80 Amp 1.816In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 55 V 80 A 6.5 mOhms - 20 V, 20 V 2 V 189 nC - 55 C + 175 C 300 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs P-channel 60 V, 0.025 Ohm typ., 35 A STripFET F6 Power MOSFET in a DPAK package 6.270In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 60 V 35 A 28 mOhms - 20 V, 20 V 1 V 30 nC - 55 C + 175 C 70 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Low charge STripFET 5.448In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 200 V 18 A 125 mOhms - 20 V, 20 V 4 V 28 nC - 55 C + 175 C 90 W Enhancement STripFET Tube

STMicroelectronics MOSFETs N-Channel 1.1 Ohm 200V 1A STripFET II 6.884In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Si SMD/SMT SOT-223-4 N-Channel 1 Channel 200 V 1 A 1.5 Ohms - 20 V, 20 V 2 V 5.7 nC - 55 C + 150 C 2 W Enhancement STripFET Reel, Cut Tape, MouseReel

STMicroelectronics MOSFETs N-Ch 100 Volt 2 Amp 25.937In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Si SMD/SMT SOT-223-4 N-Channel 1 Channel 100 V 2.4 A 260 mOhms - 20 V, 20 V 2 V 10 nC - 55 C + 150 C 3.3 W Enhancement STripFET Reel, Cut Tape, MouseReel

STMicroelectronics MOSFETs N-Ch 30 Volt 6.5 Amp 7.714In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Si SMD/SMT SOT-223-4 N-Channel 1 Channel 30 V 6.5 A 50 mOhms - 16 V, 16 V 1 V 6.5 nC - 55 C + 150 C 3.3 W Enhancement STripFET Reel, Cut Tape, MouseReel

STMicroelectronics MOSFETs N-CH 60V 4A STripFET 18.609In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Si SMD/SMT SOT-223-4 N-Channel 1 Channel 60 V 4 A 100 mOhms - 16 V, 16 V 1 V 7 nC - 55 C + 150 C 3.3 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel

STMicroelectronics MOSFETs N-Ch 200V 1.1 Ohm 1A LGC STripFET II 19.366In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Si SMD/SMT SOT-223-4 N-Channel 1 Channel 200 V 1 A 1.5 Ohms - 20 V, 20 V 1 V 900 pC - 55 C + 150 C 3.3 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 100 Volt 120A STripFET II 110A 1.260In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 100 V 120 A 10.5 mOhms - 20 V, 20 V 2 V 233 nC - 55 C + 175 C 312 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N-Ch 100 Volt 24 Amp 5.957In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 100 V 26 A 60 mOhms - 20 V, 20 V 2 V 30 nC - 55 C + 175 C 85 W Enhancement STripFET Tube