PCA9958HN-ARD

NXP Semiconductors
771-PCA9958HN-ARD
PCA9958HN-ARD

Mfr.:

Description:
LED Lighting Driver ICs PCA9958HN-ARD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
99 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp619.178 Rp619.178
Rp617.710 Rp15.442.750
Rp597.529 Rp59.752.900
Rp588.540 Rp147.135.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: LED Lighting Driver ICs
RoHS:  
24 Output
5.5 V
2.7 V
PCA9958
Brand: NXP Semiconductors
Dimming: PWM
Input Voltage: 2.7 V to 5.5 V
Mounting Style: SMD/SMT
Output Type: Open-Drain
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 1
Subcategory: Driver ICs
Part # Aliases: 935504844598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8542399000
MXHTS:
8473300401
ECCN:
EAR99

PCA9958HN-ARD Development Board

NXP Semiconductors  PCA9958HN-ARD Development Board provides an easy-to-use platform for evaluating the PCA9958HN 24-channel SPI serial bus 32mA, 5.5V constant current LED drivers.  The board features LEDs for colour mixing, blinking and dimming demonstrations. The NXP PCA9958HN-ARD utilizes the LPC55S69-EVK MCU board to provide an easy-to-use evaluation platform. A Windows-based graphical interface (GUI) allows the user to control four RGB LEDs and 12 discrete white LEDs and explore the different functions of the driver easily.  The board contains jumpers and connectors that allow in-series connections with other SPI-bus demo boards or external LEDs to create an evaluation system. The IC communicates to the host via the industry-standard SPI-bus port, and the evaluation software runs on Microsoft Windows 7, 8, and 10 PC platforms.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.