Parallax Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature
Parallax 32-bit Microcontrollers - MCU IC-P8X32A-Q44 (QFP) 4.975In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-44 RISC 32 kB 32 bit No ADC 80 MHz 32 I/O 32 kB 2.7 V 3.6 V - 55 C + 125 C
Parallax 32-bit Microcontrollers - MCU P8X32A-D40 (DIP) 509In Stock
Min.: 1
Mult.: 1

Through Hole DIP-40 RISC 32 kB 32 bit No ADC 80 MHz 32 I/O 32 kB 2.7 V 3.6 V - 55 C + 125 C
Parallax 32-bit Microcontrollers - MCU P2X8C4M64P P2 multicore uC 39In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 Propeller 2 544 kB 32 bit 14 bit 180 MHz 64 I/O 544 kB 1.7 V 1.9 V - 40 C + 105 C
Parallax 8-bit Microcontrollers - MCU BASIC Stamp 1 Inter- preter Chip (DIP) Non-Stocked
Min.: 1
Mult.: 1

Through Hole DIP-18 RISC 1 kB 8 bit No ADC 40 MHz 25 B 2.5 V 5.5 V 0 C + 70 C