ARM7TDMI-S Core ARM Microcontrollers - MCU

Results: 50
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16/32-bit microcontrollers; 64/128/256 kB ISP/IAP flash with 10-bit ADC and CAN 1.049In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT ARM7TDMI-S 64 kB 32 bit/16 bit 10 bit 60 MHz 46 I/O 8 kB 1.8 V 1.8 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 with 256 kB flash, 58 kB SRAM, Ethernet, USB 2.0 Device, CAN, and 10-bit ADC 1.609In Stock
Min.: 1
Mult.: 1

LPC2300 SMD/SMT LQFP-100 ARM7TDMI-S 256 kB 32 bit/16 bit 10 bit 72 MHz 70 I/O 58 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 with 512 kB flash, 98 kB SRAM, Ethernet, USB 2.0 Device, CAN, and 10-bit ADC 3.451In Stock
Min.: 1
Mult.: 1

LPC2300 SMD/SMT ARM7TDMI-S 512 kB 32 bit/16 bit 10 bit 72 MHz 70 I/O 98 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 64KF/16KR/USB 254In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT LQFP-64 ARM7TDMI-S 64 kB 32 bit/16 bit 10 bit 25 MHz 45 I/O 16 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16/32-bit microcontrollers; 32/64/128/256/512 kB ISP/IAP flash with 10-bit ADC and DAC 983In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT LQFP-64 ARM7TDMI-S 64 kB 32 bit/16 bit 10 bit 60 MHz 47 I/O 8 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 512KF/USBH/ENET 154In Stock
Min.: 1
Mult.: 1

LPC2400 SMD/SMT TFBGA-180 ARM7TDMI-S 512 kB 32 bit 10 bit 72 MHz 136 I/O 98 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 256KF/40KR/USB 383In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT LQFP-64 ARM7TDMI-S 256 kB 32 bit/16 bit 2 x 10 bit 25 MHz 45 I/O 32 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 256KF/16KR/I2C 325In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT LQFP-64 ARM7TDMI-S 256 kB 32 bit/16 bit 10 bit 60 MHz 46 I/O 16 kB 1.65 V 1.95 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 32KF/8KR/USB 207In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT LQFP-64 ARM7TDMI-S 32 kB 32 bit/16 bit 10 bit 25 MHz 45 I/O 8 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32K FL/8K RAM/8CH 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

LPC2100 SMD/SMT LQFP-48 ARM7TDMI-S 32 kB 32 bit/16 bit 70 MHz 32 I/O 8 kB 1.65 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU 128K FL/ ETH USB OTG CAN 65In Stock
Min.: 1
Mult.: 1

LPC2300 SMD/SMT LQFP-100 ARM7TDMI-S 128 kB 32 bit/16 bit 10 bit 72 MHz 70 I/O 58 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 16/32 bit micro 90In Stock
Min.: 1
Mult.: 1

LPC2300 SMD/SMT LQFP-100 ARM7TDMI-S 256 kB 32 bit/16 bit 10 bit 72 MHz 70 I/O 58 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit microcontrollers; 8 kB/16 kB/32 kB flash with ISP/IAP, fast ports and 10-bit ADC 3.055In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT ARM7TDMI-S 32 kB 32 bit/16 bit 10 bit 70 MHz 32 I/O 8 kB 1.8 V 1.8 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 512K FL/32K RAM 10BIT ADC/DAC 926In Stock
Min.: 1
Mult.: 1
: 1.500

LPC2100 SMD/SMT LQFP-64 ARM7TDMI-S 256 kB 32 bit/16 bit 10 bit 60 MHz 47 I/O 32 kB 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit microcontrollers; up to 512 kB flash with ISP/IAP, USB 2.0 full-speed device, 10-bit ADC DAC 1.674In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT LQFP-64 ARM7TDMI-S 512 kB 32 bit/16 bit 2 x 10 bit 25 MHz 45 I/O 32 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 with 512 kB flash, 58 kB SRAM, Ethernet, USB 2.0 Device, CAN, SD/MMC, and 10-bit ADC 1.667In Stock
Min.: 1
Mult.: 1

LPC2300 SMD/SMT ARM7TDMI-S 512 kB 32 bit/16 bit 10 bit 72 MHz 70 I/O 58 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 16/32 bit micro 1.348In Stock
Min.: 1
Mult.: 1
: 1.000

LPC2300 SMD/SMT TFBGA-100 ARM7TDMI-S 512 kB 32 bit/16 bit 10 bit 72 MHz 70 I/O 58 kB 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit micro; 512 kB flash, Ethernet, CAN, ISP/IAP, USB 2.0 device/host/OTG, ext memory interface 2.509In Stock
Min.: 1
Mult.: 1

LPC2400 SMD/SMT ARM7TDMI-S 512 kB 32 bit/16 bit 10 bit 72 MHz 160 I/O 98 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 128KF/16KRI2C 960In Stock
1.440Expected 29/06/2026
Min.: 1
Mult.: 1

LPC2100 SMD/SMT LQFP-64 ARM7TDMI-S 128 kB 32 bit/16 bit 10 bit 60 MHz 46 I/O 16 kB 1.65 V 1.95 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 256KF/16KR/CAN 459In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT LQFP-64 ARM7TDMI-S 256 kB 32 bit/16 bit 10 bit 30 MHz 46 I/O 16 kB 1.65 V 1.95 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 256KF/8KR/ADC 504In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT LQFP-64 ARM7TDMI-S 32 kB 32 bit/16 bit 10 bit 60 MHz 47 I/O 8 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16/32-bit microcontrollers; 32/64/128/256/512 kB ISP/IAP flash with 10-bit ADC and DAC 800In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT ARM7TDMI-S 128 kB 32 bit/16 bit 10 bit 60 MHz 47 I/O 16 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16/32-bit microcontrollers; 32/64/128/256/512 kB ISP/IAP flash with 10-bit ADC and DAC 215In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT LQFP-64 ARM7TDMI-S 256 kB 32 bit/16 bit 10 bit 60 MHz 47 I/O 32 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16/32-bit microcontrollers; 32/64/128/256/512 kB ISP/IAP flash with 10-bit ADC and DAC 260In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT ARM7TDMI-S 256 kB 32 bit/16 bit 10 bit 60 MHz 47 I/O 32 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 128KF/16KR/USB 602In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT LQFP-64 ARM7TDMI-S 128 kB 32 bit/16 bit 2 x 10 bit 25 MHz 45 I/O 16 kB 3 V 3.6 V - 40 C + 85 C Tray