SMD/SMT Tray CPU - Central Processing Units

Results: 612
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Data Bus Width Number of Cores Package/Case Maximum Clock Frequency Cache Memory Number of Threads TDP - Max Memory Size Memory Type System Bus Speed System Bus Type Family Code Name Processor Series Embedded Options Minimum Operating Temperature Maximum Operating Temperature Packaging
Intel CPU - Central Processing Units Intel Atom Processor E3825 (1M Cache, 1.33 GHz) FC-BGA13F, Tray 395In Stock
Min.: 1
Mult.: 1

Embedded Processors Intel Atom E3825 64 bit 2 Core FCBGA-1170 1.33 GHz 1 MB 2 Thread 6 W 8 GB DDR3L Intel Atom Bay Trail E3825 Embedded - 40 C + 110 C Tray
Intel CPU - Central Processing Units Intel Atom Processor E3827 (1M Cache, 1.75 GHz) FC-BGA13F, Tray 536In Stock
321Expected 13/07/2026
Min.: 1
Mult.: 1
Max.: 50

Embedded Processors Intel Atom E3827 64 bit 2 Core FCBGA-1170 1.75 GHz 1 MB 2 Thread 8 W 8 GB DDR3L Intel Atom Bay Trail E3827 Embedded - 40 C + 110 C Tray
Intel CPU - Central Processing Units Intel Core i7-9700E Processor (12M Cache 93In Stock
358Expected 13/07/2026
Min.: 1
Mult.: 1
Max.: 50

Embedded Processors Intel Core i7 64 bit 8 Core FCLGA-1151 2.6 GHz 12 MB 8 Thread 65 W 128 GB DDR4-2666 8 GT/s Intel Core i7 Coffee Lake i7-9700E Embedded + 100 C Tray
Intel CPU - Central Processing Units 64BIT MPU 32In Stock
Min.: 1
Mult.: 1
Max.: 15

Mobile Processors Intel Core i7 64 bit 2 Core FCBGA-1356 3.9 GHz 4 MB 4 Thread 15 W 32 GB DDR3L-1600, DDR4-2133, LPDDR3-1866 4 GT/s QPI Intel Core i7 Kaby Lake i7-7600U Embedded + 100 C Tray
Intel CPU - Central Processing Units SvrWS XP Cascade Lake-SP 20C 6230N 2.3G 27.5M 125W 9In Stock
Min.: 1
Mult.: 1

Server Processors Intel Xeon 64 bit 20 Core FCLGA-3647 2.3 GHz 27.5 MB 40 Thread 125 W 1 TB DDR4-2933 Intel Xeon Cascade Lake Embedded Tray
Intel CPU - Central Processing Units Intel Xeon Silver 4516Y+ Processor (45M Cache, 2.20 GHz) FC-LGA16N, Tray 4In Stock
Min.: 1
Mult.: 1

Embedded Processors FCLGA-4677 2.2 GHz 45 MB DDR5 5600 MT/s Intel Xeon Tray
Intel CPU - Central Processing Units Intel Xeon Gold 6548N Processor (60M Cache, 2.80 GHz) FC-LGA16N, Tray 1In Stock
Min.: 1
Mult.: 1

Embedded Processors FCLGA-4677 2.8 GHz 60 MB DDR5 5600 MT/s Intel Xeon Tray
Intel CPU - Central Processing Units Intel Xeon Gold 6530 Processor (160M Cache, 2.10 GHz) FC-LGA16N, Tray 1In Stock
Min.: 1
Mult.: 1

Embedded Processors FCLGA-4677 2.1 GHz 160 MB DDR5 5600 MT/s Intel Xeon Tray
Intel CPU - Central Processing Units Intel Core i7-6820EQ Processor (8M Cache 23In Stock
Min.: 1
Mult.: 1

Embedded Processors Intel Core i7 64 bit 4 Core FCBGA-1440 3.5 GHz 8 MB 8 Thread 45 W 64 GB DDR4-2133, LPDDR3-1866, DDR3L-1600 8 GT/s Intel Core i7 Skylake i7-6820EQ Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Xeon Processor D-1527 (6M Cache 2 21In Stock
9Expected 03/12/2026
Min.: 1
Mult.: 1
Max.: 60

Server Processors 64 bit 4 Core FCBGA-1667 2.2 GHz 6 MB 8 Thread 35 W 128 GB DDR4, DDR3 Intel Xeon Broadwell Intel Xeon D-1527 Embedded Tray
Intel CPU - Central Processing Units 8th Gen Intel Core i 7-8700 Processor (T 32In Stock
22Expected 24/12/2026
Min.: 1
Mult.: 1

Embedded Processors Intel Core i7 64 bit 6 Core FCLGA-1151 3.2 GHz 12 MB 12 Thread 65 W 64 GB DDR4-2666 8 GT/s DMI3 Intel Core i7 Coffee Lake i8-8700 Non-Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Xeon E-2276ME Processor (12M Cache, 2.80 GHz) FC-BGA14F, Tray 3In Stock
Min.: 1
Mult.: 1

FCBGA-1440 Tray
Intel CPU - Central Processing Units Intel Atom x7-E3950 Processor 116In Stock
7Expected 02/11/2026
Min.: 1
Mult.: 1
Max.: 15

Embedded Processors Intel Atom E3950 64 bit 4 Core FCBGA-1296 1.6 GHz 2 MB 4 Thread 12 W 8 GB DDR3L, LPDDR4 Intel Atom Apollo Lake Embedded - 40 C + 85 C Tray
Intel CPU - Central Processing Units 8th Gen Intel Celeron G4900T Processor (2 Cores, 2.9 GHz, 2MB Cache, 35W, Tray) 52In Stock
61On Order
Min.: 1
Mult.: 1
Max.: 20

Desktop Processors Intel Celeron G4900T 64 bit 2 Core FCLGA-1151 2.9 GHz 2 MB 2 Thread 35 W 64 GB DDR4-2400 8 GT/s DMI3 Intel Celeron Coffee Lake G4900T Embedded + 88 C Tray
Intel CPU - Central Processing Units 8th Gen Intel Pentium Gold G5400 Processor (2 Cores, 3.7 GHz, 4MB Cache, 65W, Tray) 35In Stock
Min.: 1
Mult.: 1
Max.: 10

Desktop Processors Intel Pentium Gold G5400 64 bit 2 Core FCLGA-1151 3.7 GHz 4 MB 4 Thread 58 W 64 GB DDR4-2400 8 GT/s DMI3 Intel Pentium Coffee Lake G5400 Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Xeon Processor E3-1505L v6 5In Stock
382On Order
Min.: 1
Mult.: 1
Max.: 40

Embedded Processors 64 bit 4 Core FCBGA-1440 2.2 GHz 8 MB 8 Thread 25 W 64 GB DDR4-2400 Intel Xeon Kaby Lake Intel Xeon E3v6 Embedded + 100 C Tray
Intel CPU - Central Processing Units 8th Gen Intel Pentium Gold G5400T Processor (2 Cores, 3.1 GHz, 4MB Cache, 35W, Tray) 43In Stock
Min.: 1
Mult.: 1
Max.: 10

Desktop Processors Intel Pentium Gold G5400T 64 bit 2 Core FCLGA-1151 3.1 GHz 4 MB 4 Thread 35 W 64 GB DDR4-2400 8 GT/s DMI3 Intel Pentium Coffee Lake G5400T Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Celeron Processor G3900 (2M Cache, 2.80 GHz) FC-LGA14C, Tray 509In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Celeron 64 bit 2 Core FCLGA-1151 2.8 GHz 2 MB 2 Thread 51 W 64 GB DDR3L-1333/1600, DDR4-1866/2133 8 GT/s DMI3 Intel Celeron Skylake G3900 Embedded Tray
Intel CPU - Central Processing Units Intel Xeon Gold 6326 Processor (24M Cach 1In Stock
Min.: 1
Mult.: 1

LGA-16 2.9 GHz 24 MB Tray
Intel CPU - Central Processing Units SvrWS XP Cascade Lake-SP 22C 6238T 1.9G 30.25M 125W 3In Stock
Min.: 1
Mult.: 1

Server Processors Intel Xeon 64 bit 22 Core FCLGA-3647 1.9 GHz 30.25 MB 44 Thread 125 W 1 TB DDR4-2933 Intel Xeon Cascade Lake Intel Xeon Gold 6238T Embedded + 90 C Tray
Intel CPU - Central Processing Units Mb Ci7 Skylake 2C i7-6600U ULT 2.6G 4M BGA 15W 3In Stock
Min.: 1
Mult.: 1

Mobile Processors Intel Core i7 64 bit 2 Core FCBGA-1356 3.4 GHz 4 MB 4 Thread 15 W 32 GB DDR3L-1600, DDR4-2133, LPDDR3-1866 Intel Core i7 Skylake i7-6600U Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 5In Stock
Min.: 1
Mult.: 1
FCBGA-1356 Tray
Intel CPU - Central Processing Units 64BIT MPU 3In Stock
Min.: 1
Mult.: 1

FCBGA-1667 Tray
Intel CPU - Central Processing Units Intel Core i7-8850H Processor (9M Cache, up to 4.30 GHz) FC-BGA14F, Tray 12In Stock
Min.: 1
Mult.: 1

Mobile Processors Intel Core i7 64 bit 6 Core FCBGA-1440 2.6 GHz 9 MB 12 Thread 45 W 64 GB DDR4-2666, LPDDR3-2133 8 GT/s DMI Intel Core i7 Coffee Lake i7-8850H Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Xeon Gold 6330 Processor (42M Cach 5In Stock
Min.: 1
Mult.: 1

Embedded Processors Intel Xeon Gold FCLGA-4189 2 GHz 42 MB Intel Xeon 6330 Tray