501 CPU - Central Processing Units

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Data Bus Width Number of Cores Package/Case Maximum Clock Frequency Cache Memory Number of Threads TDP - Max Memory Size Memory Type System Bus Speed System Bus Type Family Code Name Processor Series Embedded Options Maximum Operating Temperature Packaging
Intel CPU - Central Processing Units 64BIT MPU 4In Stock
Min.: 1
Mult.: 1

Server Processors Intel Atom 64 bit 4 Core FCBGA-1310 1.6 GHz 8 MB 4 Thread 11.5 W 256 GB DDR4-1866 Intel Atom Denverton C3508 Embedded + 90 C Tray
Intel CPU - Central Processing Units 64BIT MPU 8065301615 010 2G 2MB FCBGA117 5In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Celeron J1900 64 bit 4 Core FCBGA-1170 2 GHz 2 MB 4 Thread 10 W 8 GB DDR3L-1333 Intel Celeron Bay Trail J1900 Embedded + 105 C Tray
Intel CPU - Central Processing Units 64BIT MPU 1In Stock
Min.: 1
Mult.: 1

Mobile Processors Intel Atom 64 bit 4 Core FCBGA-1170 2 GHz 2 MB 4 Thread 5 W 8 GB DDR3L-1600 Intel Atom Braswell E8000 Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 8In Stock
Min.: 1
Mult.: 1

Mobile Processors Intel Celeron 64 bit 4 Core FCBGA-1170 2.24 GHz 2 MB 4 Thread 6 W 8 GB DDR3L-1600 Intel Celeron Braswell N3160 Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 21In Stock
Min.: 1
Mult.: 1

Mobile Processors Intel Celeron 64 bit 2 Core FCBGA-1170 2.24 GHz 2 MB 2 Thread 4 W 8 GB DDR3L-1600 Intel Celeron Braswell N3010 Embedded Tray
Intel FH8066501715927S R2KL
Intel CPU - Central Processing Units 64BIT MPU 3In Stock
Min.: 1
Mult.: 1

Mobile Processors Intel Pentium 64 bit 4 Core FCBGA-1170 2.56 GHz 2 MB 4 Thread 6 W 8 GB DDR3L-1600 Intel Pentium Braswell N3710 Embedded Tray
Intel CPU - Central Processing Units Intel Xeon D-1823NT Processor (10M Cache, up to 3.50 GHz) FC-BGA16B, Tray Non-Stocked
Min.: 1
Mult.: 1
Server Processors Intel Xeon D 64 bit 6 Core FCBGA-2227 3.5 GHz 10 MB 12 Thread 55 W 256 GB DDR4-2400 8 GT/s PCI Intel Xeon Ice Lake D-1823NT Non-Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 8065301729 501 1.83G 2MB FCBGA Non-Stocked
Min.: 1
Mult.: 1

Mobile Processors Intel Celeron N2930 64 bit 4 Core FCBGA-1170 1.83 GHz 2 MB 4 Thread 7.5 W 8 GB DDR3L-1333 Intel Celeron Bay Trail N2930 Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Xeon Gold 6330 N Processor (42M Ca Non-Stocked
Min.: 1
Mult.: 1

Embedded Processors Intel Xeon Gold FC-LGA-16A 2.2 GHz 42 MB Intel Xeon 6330N Tray
Intel CPU - Central Processing Units 64BIT MPU Non-Stocked
Min.: 1
Mult.: 1

Mobile Processors Intel Celeron 64 bit 2 Core FCBGA-1170 2.48 GHz 2 MB 2 Thread 6 W 8 GB DDR3L-1600 Intel Celeron Braswell N3060 Embedded Tray
Intel FJ8071506167501
Intel CPU - Central Processing Units Intel Core 5 processor 220H (18M Cache, up to 4.90 GHz) FC-BGA16F, Tray Non-Stocked
Min.: 1
Mult.: 1
Tray
Intel PK8071305501900
Intel CPU - Central Processing Units Intel Xeon w7-2575X Processor (45M Cache, 3.00 GHz) FC-LGA16A, Tray Non-Stocked
Min.: 1
Mult.: 1
Tray
Intel PK8071305501500
Intel CPU - Central Processing Units Intel Xeon w7-3555 Processor (75M Cache, 2.70 GHz) FC-LGA16A, Tray Non-Stocked
Min.: 1
Mult.: 1
Tray
Intel PK8071305501300
Intel CPU - Central Processing Units Intel Xeon w7-3565X Processor (82.5M Cache, 2.50 GHz) FC-LGA16A, Tray Non-Stocked
Min.: 1
Mult.: 1
Tray
Intel PK8071305501100
Intel CPU - Central Processing Units Intel Xeon w9-3595X Processor (112.5M Cache, 2.00 GHz) FC-LGA16A, Tray Non-Stocked
Min.: 1
Mult.: 1
Tray
Intel FJ8071505258501SRMLU
Intel CPU - Central Processing Units Intel Processor U300 (8M Cache, up to 4.40 GHz) FC-BGA16F, Tray Non-Stocked
Min.: 1
Mult.: 1
Mobile Processors 5 Core 64 bit 5 Core FCBGA-1744 4.4 GHz 8 MB 6 Thread 55 W 96 GB DDR5-5200 32 GT/s PCI Raptor Lake U300 Non-Embedded Tray
Intel PK8071305501600
Intel CPU - Central Processing Units Intel Xeon w5-3535X Processor (52.5M Cache, 2.90 GHz) FC-LGA16A, Tray Non-Stocked
Min.: 1
Mult.: 1
Tray
Intel PK8071305501200
Intel CPU - Central Processing Units Intel Xeon w9-3575X Processor (97.5M Cache, 2.20 GHz) FC-LGA16A, Tray Non-Stocked
Min.: 1
Mult.: 1
Tray
Intel PK8071305501400
Intel CPU - Central Processing Units Intel Xeon w7-3545 Processor (67.5M Cache, 2.70 GHz) FC-LGA16A, Tray Non-Stocked
Min.: 1
Mult.: 1
Tray
Advantech 96MPI-14501TE-6E
Advantech CPU - Central Processing Units CORE i5 2.2G 24M 6C 1700P I5-14501TE Non-Stocked
Min.: 1
Mult.: 1

Intel PK8071305501700
Intel CPU - Central Processing Units Intel Xeon w5-3525 Processor (45M Cache, 3.20 GHz) FC-LGA16A, Tray Non-Stocked
Min.: 1
Mult.: 1
Tray
Intel PK8071305451501SRN2F
Intel CPU - Central Processing Units Intel Xeon Gold 6443N Processor (60M Cache, 1.90 GHz) FC-LGA16A, Tray Non-Stocked
Min.: 1
Mult.: 1
Server Processors Intel Xeon Gold 64 bit 32 Core FCLGA-4677 3.6 GHz 60 MB 64 Thread 195 W 4 TB DDR5-4400 32 GT/s PCI Intel Xeon Sapphire Rapids Edge Enhanced 6443N Embedded Tray
Intel PK8071305501800
Intel CPU - Central Processing Units Intel Xeon w7-2595X Processor (48.75M Cache, 2.80 GHz) FC-LGA16A, Tray Non-Stocked
Min.: 1
Mult.: 1
Tray
Advantech 96MPI-14501E-6E
Advantech CPU - Central Processing Units CORE i5 3.3G 24M 6C 1700P I5-14501E Non-Stocked
Min.: 1
Mult.: 1

Intel FJ8071505204501S RMJ6
Intel CPU - Central Processing Units Intel Core i7-1370P Processor (24M Cache, up to 5.20 GHz) FC-BGA16F, Tray Non-Stocked
Min.: 1
Mult.: 1

Mobile Processors Core i7-1370P 64 bit 14 Core 5.2 GHz 24 MB 20 Thread 28 W 96 GB DDR4-3200, DDR5-5600, LPDDR4-4267, LPDDR5-6400 Intel Core i7 Raptor Lake i7-1370P Non-Embedded Tray