ZiLOG 8-bit Microcontrollers - MCU

Results: 696
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH w/1K RAM 1 UART XTEMP 5.358In Stock
Min.: 1
Mult.: 1

eZ8 8 kB 1 kB SOIC-28 20 MHz 10 bit 19 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 16K FLASH ENHANCED 2K RAM 2 UARTS 731In Stock
Min.: 1
Mult.: 1

eZ8 16 kB 2 kB LQFP-44 20 MHz 10 bit 31 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F162 Tube
ZiLOG 8-bit Microcontrollers - MCU 32K FLASH ENHANCED 2K RAM 2 UARTS 503In Stock
Min.: 1
Mult.: 1

eZ8 32 kB 2 kB LQFP-64 20 MHz 10 bit 46 I/O 3 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F322 Tube

ZiLOG 8-bit Microcontrollers - MCU 64K Flash Z8 Encore! XP F6482 Series MCU, 3.75K RAM, USB, 44-pin 1.225In Stock
Min.: 1
Mult.: 1
eZ8 64 kB 3.75 kB LQFP-44 24 MHz 12 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C

ZiLOG 8-bit Microcontrollers - MCU 5.866In Stock
Min.: 1
Mult.: 1
SAM88RC 64 kB TQFP-80 12 MHz 10 bit 70 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C

ZiLOG 8-bit Microcontrollers - MCU 64K FLASH 4/K RAM 1.336In Stock
Min.: 1
Mult.: 1

eZ8 64 kB 4 kB QFP-80 20 MHz 10 bit 60 I/O 3 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F642 Tray
ZiLOG 8-bit Microcontrollers - MCU eZ80AcclaimPlus! Connectivity ASSP Rev AC 1.105In Stock
Min.: 1
Mult.: 1
eZ80 256 kB 8 kB 50 MHz No ADC 32 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EZ80F91
ZiLOG 8-bit Microcontrollers - MCU 20MHz 128K Flash 554In Stock
1.170Expected 07/05/2026
Min.: 1
Mult.: 1

eZ80 128 kB 8 kB LQFP-100 20 MHz No ADC 24 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EZ80F92 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH w/1K RAM 2.117In Stock
Min.: 1
Mult.: 1

eZ8 8 kB 1 kB SOIC-28 20 MHz 10 bit 19 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM 7CH 10BIT A/D 1.098In Stock
3.216Expected 05/11/2026
Min.: 1
Mult.: 1

eZ8 8 kB 1 kB SSOP-20 20 MHz 10 bit 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM 8CH 10BIT A/D 628In Stock
3.213Expected 06/08/2026
Min.: 1
Mult.: 1

eZ8 8 kB 1 kB SOIC-28 20 MHz 10 bit 23 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 64K FLASH ENHANCED 4K RAM 2 UARTS 1.700In Stock
Min.: 1
Mult.: 1

eZ8 64 kB 4 kB LQFP-64 20 MHz 10 bit 46 I/O 3 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F642 Tube

ZiLOG 8-bit Microcontrollers - MCU 16K Flash 512K RAM 578In Stock
Min.: 1
Mult.: 1

eZ8 16 kB 512 B LQFP-32 20 MHz 10 bit 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8FMC Tube
ZiLOG EZ80F91AZ050EK
ZiLOG 8-bit Microcontrollers - MCU eZ80AcclaimPlus! Connectivity ASSP Rev AB 742In Stock
Min.: 1
Mult.: 1

eZ80 256 kB 8 kB 50 MHz No ADC 32 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH w/1K RAM 1 UART XTEMP 181In Stock
Min.: 1
Mult.: 1

eZ8 8 kB 1 kB PDIP-28 20 MHz 10 bit 19 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 20MHz 64K Flash 68In Stock
Min.: 1
Mult.: 1

eZ80 64 kB 4 kB LQFP-100 20 MHz No ADC 24 I/O 3 V 3.6 V SMD/SMT 8 bit 0 C + 70 C EZ80F93AZ020 Tube

ZiLOG 8-bit Microcontrollers - MCU 16K Flash Z8 Encore! XP F6482 Series MCU, 2K RAM, USB, 44-pin 254In Stock
Min.: 1
Mult.: 1
eZ8 16 kB 2 kB QFN-44 24 MHz 12 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C
ZiLOG 8-bit Microcontrollers - MCU 32K Flash Z8 Encore! XP F3224 Series MCU, 3.75K RAM, 32-pin 753In Stock
Min.: 1
Mult.: 1
eZ8 32 kB 3.75 kB QFN-32 20 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C
ZiLOG 8-bit Microcontrollers - MCU 32K FLASH ENHANCED 2K RAM 2 UARTS 13In Stock
Min.: 1
Mult.: 1

eZ8 32 kB 2 kB LQFP-64 20 MHz 10 bit 46 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F322 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 Encore! XP 32K F6482 Series 44 Pin 669In Stock
Min.: 1
Mult.: 1

LQFP-44 SMD/SMT

ZiLOG 8-bit Microcontrollers - MCU 16K FLASH ENHANCED 2K RAM 2 UARTS
1.920Expected 15/07/2026
Min.: 1
Mult.: 1

eZ8 16 kB 2 kB LQFP-44 20 MHz 10 bit 31 I/O 3 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F162 Tube

ZiLOG 8-bit Microcontrollers - MCU 64K FLASH ENHANCED 4K RAM 2 UARTS
104Expected 16/07/2026
Min.: 1
Mult.: 1

eZ8 64 kB 4 kB LQFP-44 20 MHz 10 bit 31 I/O 3 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F642 Tube

ZiLOG 8-bit Microcontrollers - MCU 64K FLASH ENHANCED 4K RAM 2 UARTS Lead-Time 6 Weeks
Min.: 1
Mult.: 1

eZ8 64 kB 4 kB LQFP-44 20 MHz 10 bit 31 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F642 Tube
ZiLOG 8-bit Microcontrollers - MCU 20MHz 64K Flash Non-Stocked
Min.: 1.440
Mult.: 90

eZ80 64 kB 4 kB LQFP-100 20 MHz No ADC 24 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EZ80F93AZ020 Tube
ZiLOG 8-bit Microcontrollers - MCU 50MHz 64Kb Flash Non-Stocked
Min.: 2.610
Mult.: 90

eZ80 64 kB LQFP-100 20 MHz No ADC 24 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EZ80L92 Tube