ST7 Core 8-bit Microcontrollers - MCU

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics 8-bit Microcontrollers - MCU 5V RANGE 8B MCU 433In Stock
Min.: 1
Mult.: 1

ST7 16 kB 512 B SPDIP-32 8 MHz 10 bit 32 I/O 3.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C ST72F324K4 Tube
STMicroelectronics 8-bit Microcontrollers - MCU 5V RANGE 8B MCU Non-Stocked
Min.: 1.500
Mult.: 1.500

ST7 8 kB 384 B TQFP-32 8 MHz 10 bit 32 I/O 3.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ST72F324BK2 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 5V RANGE 8B MCU Non-Stocked
Min.: 2.400
Mult.: 2.400
Reel: 2.400

ST7 8 kB 384 B TQFP-32 8 MHz 10 bit 32 I/O 3.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ST72F324BK2 Reel
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit MCU 3.8 to 5.5V Non-Stocked
Min.: 2.400
Mult.: 2.400
Reel: 2.400

ST7 32 kB 1 kB TQFP-32 8 MHz 10 bit 32 I/O 3.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ST72F324BK6 Reel
STMicroelectronics 8-bit Microcontrollers - MCU 8B MCU Non-Stocked
Min.: 2.400
Mult.: 2.400
Reel: 2.400

ST7 16 kB 512 B TQFP-32 8 MHz 10 bit 48 I/O 3.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ST72F325K4 Reel