DFN-8 8-bit Microcontrollers - MCU

Results: 161
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 0.75KB 23B RAM Non-Stocked Lead-Time 12 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

PIC10 768 B 23 B DFN-8 8 MHz 8 bit 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F22x Reel
Microchip Technology 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 2.3-5.5V Non-Stocked Lead-Time 11 Weeks
Min.: 1.050
Mult.: 150

PIC10 384 B 64 B DFN-8 16 MHz 8 bit 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC10(L)F32x Tube
Microchip Technology 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 2.3-5.5V Non-Stocked Lead-Time 11 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

PIC10 384 B 64 B DFN-8 16 MHz 8 bit 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10(L)F32x Reel
Microchip Technology 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 2.3-5.5V Non-Stocked Lead-Time 7 Weeks
Min.: 900
Mult.: 150

PIC10 896 B 64 B DFN-8 16 MHz 8 bit 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC10(L)F32x Tube
Microchip Technology 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 2.3-5.5V Non-Stocked Lead-Time 7 Weeks
Min.: 1.050
Mult.: 150

PIC10 896 B 64 B DFN-8 16 MHz 8 bit 4 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10(L)F32x Tube
Microchip Technology 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 1.8-3.6V Non-Stocked Lead-Time 7 Weeks
Min.: 1.050
Mult.: 150

PIC10 384 B 64 B DFN-8 16 MHz 8 bit 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC10(L)F32x Tube
Microchip Technology 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 1.8-3.6V Non-Stocked Lead-Time 7 Weeks
Min.: 1.050
Mult.: 150

PIC10 384 B 64 B DFN-8 16 MHz 8 bit 4 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC10(L)F32x Tube
Microchip Technology 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 1.8-3.6V Non-Stocked Lead-Time 11 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

PIC10 384 B 64 B DFN-8 16 MHz 8 bit 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC10(L)F32x Reel
Microchip Technology 8-bit Microcontrollers - MCU 896B FL 64B RAM 4I/O 8bit ADC 1.8-3.6V Non-Stocked Lead-Time 7 Weeks
Min.: 900
Mult.: 150

PIC10 896 B 64 B DFN-8 16 MHz 8 bit 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC10(L)F32x Tube
Microchip Technology 8-bit Microcontrollers - MCU 896B FL 64B RAM 4I/O 8bit ADC 1.8-3.6V Non-Stocked Lead-Time 11 Weeks
Min.: 1.050
Mult.: 150

PIC10 896 B 64 B DFN-8 16 MHz 8 bit 4 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC10(L)F32x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Fl 64B R 10-bit ADC Non-Stocked Lead-Time 9 Weeks
Min.: 840
Mult.: 120

PIC12 1.75 kB 64 B DFN-8 20 MHz 10 bit 2.3 V 5.5 V SMD/SMT 8 bit + 125 C PIC12(L)F1501 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5 KB Flash 128 b RAM 32 MHz Non-Stocked Lead-Time 9 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

PIC12 3.5 kB 128 B DFN-8 32 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12(L)F1822 Reel
Microchip Technology 8-bit Microcontrollers - MCU 768 B Flash 25 RAM 6 I/O Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

PIC12 768 B 25 B DFN-8 4 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12F508 Tube
Microchip Technology 8-bit Microcontrollers - MCU 0.75KB 25B RAM 4MHz Non-Stocked Lead-Time 12 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

PIC12 768 B 25 B DFN-8 4 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F508 Reel
Microchip Technology 8-bit Microcontrollers - MCU 1.5 KB Flash41 RAM 6 I/O Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

PIC12 1.5 kB 41 B DFN-8 4 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12F509 Tube
Microchip Technology 8-bit Microcontrollers - MCU 2KB Flash 64 RAM Non-Stocked Lead-Time 9 Weeks
Min.: 637
Mult.: 91

PIC12 1.75 kB 64 B DFN-8 20 MHz 10 bit 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12F615 Tube
Microchip Technology 8-bit Microcontrollers - MCU 2KB Flash 64 RAM Non-Stocked Lead-Time 8 Weeks
Min.: 637
Mult.: 91

PIC12 1.75 kB 64 B DFN-8 20 MHz 10 bit 5 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F615 Tube
Microchip Technology 8-bit Microcontrollers - MCU 2KB Flash 64 RAM Non-Stocked Lead-Time 9 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

PIC12 1.75 kB 64 B DFN-8 20 MHz 10 bit 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F615 Reel
Microchip Technology 8-bit Microcontrollers - MCU 128B RAM 6 I/O 8MHz internal oscill Non-Stocked Lead-Time 9 Weeks
Min.: 720
Mult.: 120

PIC12 3.5 kB 128 B DFN-8 20 MHz 10 bit 5 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F617 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128B RAM 6 I/O 8MHz internal oscill Non-Stocked Lead-Time 9 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

PIC12 3.5 kB 128 B DFN-8 20 MHz 10 bit 5 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F617 Reel
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 6I/O Ind Temp QFN Non-Stocked Lead-Time 9 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

PIC12 1.75 kB 64 B DFN-8 20 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F629 Reel
Microchip Technology 8-bit Microcontrollers - MCU 2kb 64 RAM 6 I/O Non-Stocked Lead-Time 8 Weeks
Min.: 360
Mult.: 60

PIC12 1.75 kB 64 B DFN-8 20 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F635 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O Non-Stocked Lead-Time 8 Weeks
Min.: 360
Mult.: 60

PIC12 3.5 kB 128 B DFN-8 20 MHz 10 bit 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12F683 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O Non-Stocked Lead-Time 9 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

PIC12 3.5 kB 128 B DFN-8 20 MHz 10 bit 6 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F683 Reel
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash 64B RAM 6 I/O 8MHz INT OSC Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B DFN-8 20 MHz No ADC 5 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12F609 Tube