H8S/2600 Core 16-bit Microcontrollers - MCU

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3V 256K Pb-free 144-QFP 62In Stock
Min.: 1
Mult.: 1

H8S/2600 256 kB 64 kB 33 MHz 10 bit 98 I/O 3 V 3.6 V SMD/SMT 16 bit - 20 C + 75 C H8S/2400 Tray
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3V 256K PB-Free 120-QFP Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

H8S/2600 256 kB 48 kB 33 MHz 10 bit 83 I/O 3 V 3.6 V SMD/SMT 16 bit - 20 C + 75 C H8S/2400 Tray
Renesas Electronics R4F24256NFAU#HZ
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU Non-Stocked Lead-Time 18 Weeks
Min.: 720
Mult.: 720

H8S/2600 384 kB 64 kB QFP-120 33 MHz 2 x 10 bit 83 I/O 4.5 V 5.5 V SMD/SMT 16 bit - 20 C + 75 C H8S/2400 Tray
Renesas Electronics R4F24259DVFAU#HZ
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU Non-Stocked Lead-Time 18 Weeks
Min.: 720
Mult.: 720

H8S/2600 512 kB 64 kB QFP-120 33 MHz 2 x 10 bit 83 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C H8S/2400 Tray
Renesas Electronics R4F24545NVFPV
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3V 128K PB-Free 120-QFP Non-Stocked Lead-Time 18 Weeks
Min.: 90
Mult.: 90

H8S/2600 128 kB 48 kB 33 MHz 10 bit 79 I/O 3 V 3.6 V SMD/SMT 16 bit - 20 C + 75 C H8S/2400 Tray
Renesas Electronics R4F24249NVFPV
Renesas Electronics 16-bit Microcontrollers - MCU H8S/2424 256KB/64K QFP120 -20TO+75C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

H8S/2600 256 kB 64 kB 33 MHz 10 bit 83 I/O 3 V 3.6 V SMD/SMT 16 bit - 20 C + 75 C H8S/2400 Tray
Renesas Electronics R4F24569DVRFQV
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3V 256K I-Temp PB-Free 144-QFP Non-Stocked Lead-Time 18 Weeks
Min.: 60
Mult.: 60

H8S/2600 256 kB 64 kB 33 MHz 10 bit 94 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C H8S/2400 Tray
Renesas Electronics R4F2472VBR34DV
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3V 512K I Temp PB-Free 176-BGA Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

H8S/2600 512 kB 40 kB 34 MHz 10 bit 110 I/O 3 V 3.6 V SMD/SMT 16 bit - 20 C + 75 C H8S/2400 Tray
Renesas Electronics R4F2472VBR34V
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3V 512K Pb-free 176-BGA Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

H8S/2600 512 kB 40 kB 34 MHz 10 bit 110 I/O 3 V 3.6 V SMD/SMT 16 bit - 20 C + 75 C H8S/2400 Tray