NXP Microcontrollers - MCU

Results: 6.169
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors MIMXRT1176DVMAB
NXP Semiconductors ARM Microcontrollers - MCU Dual-Core with Full Features 1.485In Stock
Min.: 1
Mult.: 1

Tray
NXP Semiconductors ARM Microcontrollers - MCU MCXA18 LQFP64 66In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M33 1 MB 32 bit 12 bit 96 MHz 52 I/O 128 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCXN11, 100HLQFP 540In Stock
Min.: 1
Mult.: 1

SMD/SMT HLQFP-100 ARM Cortex M33 1 MB 32 bit 16 bit 150 MHz 74 I/O 353 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCXN10, 100HLQFP 1.183In Stock
Min.: 1
Mult.: 1

SMD/SMT HLQFP-100 ARM Cortex M33 2 MB 32 bit 16 bit 150 MHz 74 I/O 512 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCXN10, 100HLQFP 189In Stock
90Expected 10/02/2026
Min.: 1
Mult.: 1

SMD/SMT HLQFP-100 ARM Cortex M33 2 MB 32 bit 16 bit 150 MHz 78 I/O 512 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCXN11, 100HLQFP 58In Stock
450Expected 18/02/2026
Min.: 1
Mult.: 1

SMD/SMT HLQFP-100 ARM Cortex M33 512 kB 32 bit 16 bit 150 MHz 74 I/O 192 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Cortex-M7 600MHz, 512KB SRAM, 2D GFX, Commercial 260In Stock
Min.: 1
Mult.: 1

LFBGA-169 ARM Cortex M7 528 MHz 1 MB - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K310 Arm Cortex-M7, 120 MHz, 512 KB Flash, CAN FD, HSE B security, 48 LQFP S32K MCUs for General-Purpose 868In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M7 512 kB 32 bit 12 bit 120 MHz 38 I/O 112 kB 2.97 V 5.5 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K148 176 LQFP 209In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 ARM Cortex M4F 2 MB 32 bit 2 x 12 bit 112 MHz 156 I/O 256 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K344, 4MB flash, ARM M7 Lockstep core 268In Stock
Min.: 1
Mult.: 1

SMD/SMT HDQFP-172 ARM Cortex M7 4 MB 32 bit 12 bit 160 MHz 218 I/O 512 kB 2.97 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K344 Phantom, 172 MaxQFP 237In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-172 ARM Cortex M7 4 MB 32 bit 160 MHz AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU 32kB flash, 8kB SRAM 6.247In Stock
Min.: 1
Mult.: 1

SMD/SMT HVQFN-33 ARM Cortex M0 56 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU i.MXRT106X, 13x13 575In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-225 ARM Cortex M7 0 B 32 bit 2 x 12 bit 600 MHz 149 I/O 1 MB 1.15 V 1.3 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU CORTEX M0 96K FL 8K DMA CRC ADC COMPARTR 3.732In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 96 kB 32 bit 10 bit 45 MHz 39 I/O 8 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 26.713In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT HVQFN-33 ARM Cortex M0+ 32 kB 32 bit 12 bit 30 MHz 29 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel

NXP Semiconductors 8-bit Microcontrollers - MCU 8 Bit 96K FLASH 8K RAM 6.257In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-44 S08 96 kB 8 bit 10 bit 40 MHz 34 I/O 6 kB 2.7 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32bit MCU 512KB Flash 2.664In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 66 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU Kinetis L ARM M0+ 32k Flash 9.340In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 28 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 3M FLASH 32K CACHE 208In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-416 e200z6 3 MB 32 bit No ADC 135 MHz 256 I/O 128 kB 1.1 V 1.35 V - 40 C + 125 C AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 256K FLASH 16K RAM 1.110In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12X 256 kB 16 bit 2 x 8 bit/10 bit/12 bit 50 MHz 59 I/O 16 kB 1.98 V 1.72 V - 40 C + 125 C AEC-Q100 Tray

NXP Semiconductors ARM Microcontrollers - MCU KINETIS E SERIES 64K FLASH 4K RAM 40MHz 32LQFP 8.738In Stock
Min.: 1
Mult.: 1
SMD/SMT LQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 40 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 4.296In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 50 MHz 48 I/O 36 kB 3.3 V 3.3 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU Cortex-M0 16KB 2KB I2c, SPI, 16 GPIO 22.218In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 ARM Cortex M0+ 16 kB 32 bit 12 bit 15 MHz 17 I/O 2 kB 1.71 V 3.6 V - 40 C + 105 C Tube
NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT 25 MHZ 725In Stock
Min.: 1
Mult.: 1

SMD/SMT PQFP-80 HCS12 128 kB 16 bit 2 x 10 bit 50 MHz 59 I/O 8 kB 2.35 V 2.75 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU CortexM0 32bit 32KB with USB 6.779In Stock
Min.: 1
Mult.: 1

SMD/SMT HVQFN-33 ARM Cortex M0 32 kB 32 bit 10 bit 50 MHz 26 I/O 10 kB 3.3 V 3.3 V - 40 C + 85 C Tray